onsemi Analogue Switch ICs

Results: 31
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
onsemi NL5S4257CDFT2G
onsemi Analogue Switch ICs SOFT START 5 OHM SWITCH - SC88 2 444In Stock
Min.: 1
Mult.: 1
: 3 000
NL5S4257 Reel, Cut Tape
onsemi NLV14016BDR2G
onsemi Analogue Switch ICs QUAD Anlg SWITCH/QUAD M 1 500In Stock
Min.: 1
Mult.: 1
: 2 500

MC14016B AEC-Q100 Reel, Cut Tape
onsemi NLV14066BDTR2G
onsemi Analogue Switch ICs QUAD ANALOG SWITCH/QUAD M 4 941In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TSOP-14 4 Channel 4 x SPST 280 Ohms 3 V 18 V 30 ns 60 ns - 55 C + 125 C MC14066B AEC-Q100 Reel, Cut Tape, MouseReel
onsemi NL5S4157ADFT2G
onsemi Analogue Switch ICs SPDT SWITCH (NL5S4157 DEVICE WITH SWITCHED VCC AND GND PINS)
59 984On Order
Min.: 1
Mult.: 1
Max.: 1 890
: 3 000

SMD/SMT SC-88-6 1 Channel 1 x SPDT 800 mOhms 1.65 V 5.5 V 25 ns 20 ns - 40 C + 125 C NL5S4157A Reel, Cut Tape, MouseReel
onsemi Analogue Switch ICs LOG SNGL SUPPLY DPDT SWIT
3 000Expected 02/04/2027
Min.: 1
Mult.: 1
Max.: 300
: 3 000

SMD/SMT SC-88-3 1 Channel 1 x SPDT 85 Ohms 2 V 5.5 V 28 ns 12 ns - 55 C + 125 C NL5S4599 Reel, Cut Tape
onsemi Analogue Switch ICs LOG CMOS ANALOG SWITCH
2 900Expected 25/09/2026
Min.: 1
Mult.: 1
Max.: 300
: 3 000

SMD/SMT SC-88-3 1 Channel 1 x SPDT 85 Ohms 2 V 5.5 V 28 ns 12 ns - 55 C + 125 C NL5S4599 Reel, Cut Tape