2 x SPST Analogue Switch ICs

Results: 265
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Analogue Switch ICs Latchup Proof, 20V, 15V,+12V,+36V 1xSPDT 1 841In Stock
Min.: 1
Mult.: 1
: 1 500

SMD/SMT LFCSP-10 2 Channel 2 x SPST 14 Ohms 9 V 40 V 9 V 22 V 199 ns 184 ns - 40 C + 125 C ADG5421 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs Latchup Proof, 20V, 15V,+12V,+36V 2xSPST 1 300In Stock
Min.: 1
Mult.: 1
: 1 500

SMD/SMT LFCSP-10 2 Channel 2 x SPST 14 Ohms 9 V 40 V 9 V 22 V 199 ns 184 ns - 40 C + 125 C ADG5423 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs Latchup Proof, 20V, 15V,+12V,+36V 2xSPST 414In Stock
1 000Expected 31/08/2026
Min.: 1
Mult.: 1
: 1 000

SMD/SMT MSOP-10 2 Channel 2 x SPST 15 Ohms 9 V 40 V 9 V 22 V 220 ns 196 ns - 40 C + 125 C ADG5423 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs CMOS 5 V/+5 V, 4 ? Dual SPST Switch 3 307In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT MSOP-10 2 Channel 2 x SPST 5.5 Ohms 2.7 V 5.5 V 2.7 V 5.5 V 120 ns 70 ns - 40 C + 85 C ADG621 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs LOW VOLTAGE DUAL SPST 2 266In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT MSOP-8 2 Channel 2 x SPST 4 Ohms 1.8 V 5.5 V 20 ns 10 ns - 40 C + 85 C ADG721 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs LOW VOLTAGE DUAL SPST 5 238In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT MSOP-8 2 Channel 2 x SPST 4 Ohms 1.8 V 5.5 V 20 ns 10 ns - 40 C + 85 C ADG721 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs LOW VOLTAGE DUAL SPST 1 556In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT MSOP-8 2 Channel 2 x SPST 4 Ohms 1.8 V 5.5 V 20 ns 10 ns - 40 C + 85 C ADG722 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs LOW VOLTAGE DUAL SPST 2 517In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT MSOP-8 2 Channel 2 x SPST 4 Ohms 1.8 V 5.5 V 20 ns 10 ns - 40 C + 85 C ADG723 Reel, Cut Tape, MouseReel

Analog Devices Analogue Switch ICs 60V OV Protected, 5V SPSTx1 Switch 2 463In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT LFCSP-10 2 Channel 2 x SPST 15 Ohms 1.8 V 5.5 V 1.8 V 2.5 V 6.3 us 360 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs Dual SPST, NO I.C. 2 997In Stock
3 150Expected 28/08/2026
Min.: 1
Mult.: 1
Max.: 650

SMD/SMT MSOP-8 2 Channel 2 x SPST 600 mOhms 1.8 V 5.5 V 45 ns 16 ns - 40 C + 125 C ADG821 Tube
Texas Instruments Analogue Switch ICs Dual Analog Switch A 595-SN74LVC2G66DCUR A 595-SN74LVC2G66DCUR 9 363In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT VSSOP-8 2 Channel 2 x SPST 10 Ohms 1.65 V 5.5 V 3.9 ns 6.3 ns - 40 C + 85 C SN74LVC2G66 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs AC Dual Ana Switch 5 899In Stock
9 000Expected 31/12/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT VSSOP-8 2 Channel 2 x SPST 15 Ohms 1.65 V 5.5 V 5.9 ns 8.3 ns - 40 C + 125 C SN74LVC2G66 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Dual Bilateral A 595 -SN74LVC2G66DCUT A A 595-SN74LVC2G66DCUT 40 172In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT VSSOP-8 2 Channel 2 x SPST 10 Ohms 1.65 V 5.5 V 3.9 ns 6.3 ns - 40 C + 85 C SN74LVC2G66 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs .9-Ohm Dual SPST 5-V 3.3V 2Ch Anlg Switc 40 789In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT VSSOP-8 2 Channel 2 x SPST 1.1 Ohms 1.65 V 5.5 V 7.5 ns 11 ns - 40 C + 85 C TS5A23166 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 0.9O Dual SPST Ana S w ALT 595-TS5A23166 ALT 595-TS5A23166DCUR 2 454In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT VSSOP-8 2 Channel 2 x SPST 1.1 Ohms 1.65 V 5.5 V 7.5 ns 11 ns - 40 C + 85 C TS5A23166 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs .9-Ohm Dual SPST 5-V 3.3V 2Ch Anlg Switc 10 591In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

SMD/SMT DSBGA-8 2 Channel 2 x SPST 1.1 Ohms 1.65 V 5.5 V 7.5 ns 11 ns - 40 C + 85 C TS5A23166 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Precision, Single-Supply, SPST Analog Sw 1 572In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 2 Channel 2 x SPST 60 Ohms 2.7 V 16 V 150 ns 100 ns - 40 C + 85 C MAX325 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, Single-Supply Dual SPST/SPD 7 550In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOT-23-8 2 Channel 2 x SPST 60 Ohms 2.7 V 12 V 100 ns 75 ns - 40 C + 85 C MAX4541 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, Single-Supply Dual SPST/SPD 1 787In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT UMAX-8 2 Channel 2 x SPST 60 Ohms 2.7 V 12 V 100 ns 75 ns - 40 C + 85 C MAX4541 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs High-Speed, Low-Voltage, 4 Ohm, Dual SPS 2 341In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT UMAX-8 2 Channel 2 x SPST 4 Ohms 1.8 V 5.5 V 15 ns 8 ns - 40 C + 85 C MAX4642 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs 1.25Ohm, Dual, SPST, CMOS Analog Switch 160In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-16 2 Channel 2 x SPST 1.25 Ohms 4.5 V 36 V 4.5 V 20 V 275 ns 175 ns - 40 C + 85 C MAX4680 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs 1.25Ohm, Dual, SPST, CMOS Analog Switch 127In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-16 2 Channel 2 x SPST 1.25 Ohms 4.5 V 36 V 4.5 V 20 V 275 ns 175 ns - 40 C + 85 C MAX4690 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs 4.5Ohm Dual SPST Analog Switches in UCSP 2 761In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT UCSP-9 2 Channel 2 x SPST 3 Ohms 1.8 V 5.5 V 80 ns 40 ns - 40 C + 85 C MAX4721 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs 50 Ohm, Dual SPST Analog Switches in UCS 2 488In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT UMAX-8 2 Channel 2 x SPST 25 Ohms 2 V 11 V 85 ns 45 ns - 40 C + 85 C MAX4731 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs 0.8 Ohm, Low-Voltage, Single-Supply Dual 611In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT UMAX-8 2 Channel 2 x SPST 800 mOhms 1.6 V 3.6 V 24 ns 16 ns - 40 C + 85 C MAX4741 Reel, Cut Tape, MouseReel