4 x SPDT Analogue Switch ICs

Results: 129
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices / Maxim Integrated Analogue Switch ICs QUAD, SPDT, CMOS ANALOG SWITCH 156In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-20 4 Channel 4 x SPDT 175 Ohms 10 V 30 V 5 V 18 V 1 us 500 ns 0 C + 70 C MAX333 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs Quad, Rail-to-Rail, Fault-Protected, SPD 389In Stock
918On Order
Min.: 1
Mult.: 1

Through Hole PDIP-20 4 Channel 4 x SPDT 175 Ohms 9 V 36 V 4.5 V 18 V 250 ns 150 ns - 40 C + 85 C MAX4533 Tube

Diodes Incorporated Analogue Switch ICs Quad SPDT Analog Switch 2 462In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT QSOP-16 4 Channel 4 x SPDT 10 Ohms 2 V 6 V 15 ns 7 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Analogue Switch ICs Dual DPDT Quad SPDT 0.4ohm Typ at 2.7V 8 032In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT 4 Channel 4 x SPDT 650 mOhms 1.8 V 5.5 V 70 us 3 us - 40 C + 85 C DG Reel, Cut Tape, MouseReel
Vishay / Siliconix Analogue Switch ICs PRECISION QUAD SPBT ANALOG SWTCH 1 230In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT TSSOP-20 4 Channel 4 x SPDT 90 Ohms 5 V 36 V 5 V 22 V 175 ns 145 ns - 40 C + 85 C DG Reel, Cut Tape
Vishay / Siliconix Analogue Switch ICs PRECISION QVAD SPDT ANALOG SWITCH 2 447In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT TSSOP-20 4 Channel 4 x SPDT 90 Ohms 5 V 36 V 5 V 22 V 175 ns 145 ns - 40 C + 85 C DG Reel, Cut Tape
Vishay Semiconductors Analogue Switch ICs Quad SPDT 22/40V 2 504In Stock
Min.: 1
Mult.: 1
: 1 500

SMD/SMT SOIC-20 4 Channel 4 x SPDT 45 Ohms 5 V 40 V 4 V 22 V 175 ns 145 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel
Renesas / Intersil Analogue Switch ICs QDDL DPDT SWITCH 16LD TQFN3X3 IND 2 953In Stock
Min.: 1
Mult.: 1
: 6 000

SMD/SMT TQFN-EP-16 4 Channel 4 x SPDT 750 mOhms 1.65 V 4.5 V 34 ns 18 ns - 40 C + 85 C ISL84467 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 10-Ohm Quad SPDT Ana log Switch 1 743In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TVSOP-16 4 Channel 4 x SPDT 10 Ohms 1.8 V 3.6 V 8 ns 6.5 ns - 40 C + 85 C TS3A5018 Reel, Cut Tape, MouseReel
STMicroelectronics Analogue Switch ICs Lo Vltg Hi bandwidth quad SPDT switch 2 672In Stock
6 000Expected 28/06/2027
Min.: 1
Mult.: 1
: 3 000

SMD/SMT QFN-16 4 Channel 4 x SPDT 5.2 Ohms 1.65 V 4.3 V 20 ns 17 ns - 40 C + 85 C STG3692 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs +/-15V QUAD SPDT SWITCH, INDW ENABLE 358In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT TSSOP-20 4 Channel 4 x SPDT 190 Ohms 5 V 16.5 V 5 V 16.5 V 140 ns 45 ns - 40 C + 125 C ADG1234 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs +/-15V QUAD SPDT SW, LOW 145In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-20 4 Channel 4 x SPDT 200 Ohms 5 V 16.5 V 5 V 16.5 V 130 ns 85 ns - 40 C + 105 C ADG1334 Tube
Analog Devices Analogue Switch ICs +/-15V Quad SPDT Switch 5ohm
4 772Expected 22/12/2026
Min.: 1
Mult.: 1
: 5 000

SMD/SMT LFCSP-20 4 Channel 4 x SPDT 4.7 Ohms 5 V 16.5 V 5 V 16.5 V 170 ns 75 ns - 40 C + 125 C ADG1434 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs +/-15V Quad SPDT Switch 5ohm 22In Stock
36 000On Order
Min.: 1
Mult.: 1
Max.: 4 500
: 1 500

SMD/SMT LFCSP-20 4 Channel 4 x SPDT 4.7 Ohms 5 V 16.5 V 5 V 16.5 V 170 ns 75 ns - 40 C + 125 C ADG1434 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 4.5 ? RON, Quad SPDT 5 V, +12 V, +5 V, and +3.3 V Switch 85In Stock
2 700On Order
Min.: 1
Mult.: 1
Max.: 300

SMD/SMT TSSOP-20 4 Channel 4 x SPDT 5 Ohms 3.3 V 16 V 3.3 V 8 V 79 ns 199 ns - 40 C + 125 C ADG1634 Tube
Analog Devices Analogue Switch ICs Stacked Die, SPDT X 4 1 100In Stock
Min.: 1
Mult.: 1
: 1 500

SMD/SMT LFCSP-24 4 Channel 4 x SPDT 4.6 Ohms, 5.2 Ohms 3.3 V 16 V 3.3 V 8 V 154 ns, 201 ns 195 ns, 241 ns - 40 C + 125 C ADG1634L Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs QUAD SPDT SWITCH I.C. 5In Stock
925Expected 26/02/2027
Min.: 1
Mult.: 1

SMD/SMT SOIC-20 4 Channel 4 x SPDT 45 Ohms 10.8 V 13.2 V 3 V 20 V 175 ns 145 ns - 40 C + 85 C ADG333A Tube
Analog Devices Analogue Switch ICs Latchup Proof, 20V, 15V,+12V,+36V 4xSPDT 25In Stock
750Expected 03/03/2027
Min.: 1
Mult.: 1

SMD/SMT TSSOP-20 4 Channel 4 x SPDT 200 Ohms 9 V 40 V 9 V 22 V 175 ns 155 ns - 40 C + 125 C ADG5234 Tube
Analog Devices Analogue Switch ICs Latchup Proof, 20V, 15V,+12V,+36V 4xSPDT 25In Stock
4 000On Order
Min.: 1
Mult.: 1
: 1 000

SMD/SMT TSSOP-20 4 Channel 4 x SPDT 200 Ohms 9 V 40 V 9 V 22 V 175 ns 155 ns - 40 C + 125 C ADG5234 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs Quad SPDT 53In Stock
15 000On Order
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

SMD/SMT TSSOP-20 4 Channel 4 x SPDT 4.5 Ohms 1.8 V 5.5 V 2.25 V 2.75 V 34 ns 12 ns - 40 C + 85 C ADG734 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Low-capacitance 2:1 (SPDT) 4-channel p 305In Stock
63 000On Order
Min.: 1
Mult.: 1
: 3 000

SMD/SMT DSBGA-16 4 Channel 4 x SPDT 8 Ohms 1.08 V 3.6 V 990 us 12 us - 40 C + 125 C TMUX1575 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 10-Ohm Quad SPDT Ana log Switch A 595-TS A 595-TS3A5018DBQRG4 198In Stock
7 500Expected 11/02/2027
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SSOP-16 4 Channel 4 x SPDT 10 Ohms 1.8 V 3.6 V 8 ns 6.5 ns - 40 C + 85 C TS3A5018 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 10-Ohm Quad SPDT Ana Switch 123In Stock
138 000On Order
Min.: 1
Mult.: 1
: 3 000

SMD/SMT UQFN-16 4 Channel 4 x SPDT 10 Ohms 1.8 V 3.6 V 8 ns 6.5 ns - 40 C + 85 C TS3A5018 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Precision, Quad, SPDT, CMOS Analog Switc 98In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SSOP-20 4 Channel 4 x SPDT 175 Ohms 10 V 30 V 4.5 V 20 V 1 us 500 ns 0 C + 70 C MAX333A Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Precision, Quad, SPDT, CMOS Analog Switc 32In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOIC-20 4 Channel 4 x SPDT 175 Ohms 10 V 30 V 4.5 V 20 V 1 us 500 ns 0 C + 70 C MAX333A Reel, Cut Tape, MouseReel