Analogue Switch ICs

Results: 2 021
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Analogue Switch ICs 5-pA ±16.5-V 1:1 (SPST) 4-chan 3 854In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 245 Ohms 10 V 17 V 5 V 17 V 117 ns 81 ns - 40 C + 125 C TMUX6112 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 44-V low RON 1:1 ( S PST) four-channel 4 294In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT WQFN-16 4 Channel 4 x SPST 2.7 Ohms 4.5 V 44 V 4.5 V 22 V 185 ns 205 ns - 40 C + 125 C TMUX7211 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 44-V low RON 1:1 ( S PST) four-channel 6 929In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 4 Channel 1 x SPST 2.5 Ohms 4.5 V 44 V 4.5 V 22 V 185 ns 210 ns - 40 C + 125 C TMUX7213 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 0.5-pA on-state leak age current +/-16.5 7 182In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT MSOP-10 2 Channel 2 x SPST 245 Ohms 10 V 16.5 V 5 V 16.5 V 121 ns 85 ns - 40 C + 125 C TMUX6122 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 44-V latch-up Immun e 4:1 two-channel 5 026In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT WQFN-16 2 Channel 4 x DPDT 5.4 Ohms, 5.9 Ohms 4.5 V 44 V 4.5 V 22 V 205 ns 270 ns - 40 C + 125 C TMUX7209 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 5-V 2:1 (SPDT) 2-c h annel analog switch 27 465In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT UQFN-12 2 Channel 2 x DPST 18 Ohms 2.3 V 5.5 V 250 us 10 us - 40 C + 125 C TMUX1072 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 3-pA on-state leakag e current 5-V 1:1 18 061In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 4.9 Ohms 1.08 V 5.5 V - 40 C + 125 C TMUX1112 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 5-pA ±16.5-V 1:1 (SPST) 4-chan 5 317In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 405 Ohms 10 V 17 V 5 V 17 V 128 ns 84 ns - 40 C + 125 C TMUX6113 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 44-V latch-up immun e 8:1 precision mul 3 543In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT WQFN-16 1 Channel 8 x SPST 5.4 Ohms, 5.9 Ohms 4.5 V 44 V 4.5 V 22 V 205 ns 270 ns - 40 C + 125 C TMUX7208 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 5-V 2:1 (SPDT) 4-c h annel analog switch 1 385In Stock
3 000Expected 25/08/2026
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

SMD/SMT UQFN-16 4 Channel 2:1 SPDT 2 Ohms 1.5 V 5.5 V 12 us 50 us - 40 C + 125 C TMUX1574 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs +/-15V QUAD SPDT SWITCH, INDW ENABLE 4 353In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-20 4 Channel 4 x SPDT 190 Ohms 5 V 16.5 V 5 V 16.5 V 140 ns 45 ns - 40 C + 125 C ADG1234 Tube
Analog Devices Analogue Switch ICs QUAD CMOS ANALOG SWITCH 7 750In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOIC-16 4 Channel 4 x SPST 35 Ohms 5 V 16.5 V 13.5 V 16.5 V 175 ns 145 ns - 55 C + 125 C ADG411 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs PERF.QUAD SPST SWITCH 3 935In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-16 4 Channel 4 x SPST 24 Ohms 5 V 13.2 V 13.5 V 16.5 V 165 ns 130 ns - 40 C + 85 C ADG432 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs Octal Channel Protector I.C. 3 521In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOIC-18 8 Channel 8 x SPST 95 Ohms 4.5 V 20 V - 40 C + 85 C ADG467 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs Latchup Proof, 20V, 15V,+12V,+36V 1xSPDT 12 988In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT MSOP-8 1 Channel 1 x SPDT 15 Ohms 9 V 40 V 9 V 22 V 260 ns 260 ns - 40 C + 125 C ADG5419 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs LOW VOLTAGE SINGLE SPST 45 947In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-6 1 Channel 1 x SPST 3 Ohms 1.8 V 5.5 V 18 ns 12 ns - 40 C + 85 C ADG701 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Precision, Quad, SPDT, CMOS Analog Switc 1 774In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-20 4 Channel 4 x SPDT 175 Ohms 10 V 30 V 4.5 V 20 V 1 us 500 ns - 40 C + 85 C MAX333A Tube
Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, 60Ohm Dual SPDT Analog Swit 13 184In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT UMAX-10 2 Channel 2 x SPDT 60 Ohms 1.8 V 5.5 V 30 ns 18 ns - 40 C + 85 C MAX4695 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs 50 Ohm, Dual SPST Analog Switches in UCS 11 783In Stock
Min.: 1
Mult.: 1

SMD/SMT UMAX-8 2 Channel 2 x SPST 25 Ohms 2 V 11 V 85 ns 45 ns - 40 C + 85 C MAX4733 Tube
Analog Devices Analogue Switch ICs +/-15V Triple SPDT Switch 5ohm 2 886In Stock
Min.: 1
Mult.: 1
: 1 500

SMD/SMT LFCSP-16 3 Channel 3 x SPDT 4.7 Ohms 5 V 16.5 V 5 V 16.5 V 170 ns 75 ns - 40 C + 125 C ADG1433 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Improved, Dual, High-Speed Analog Switch 5 464In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-Narrow-16 2 Channel 2 x SPDT 45 Ohms 10 V 30 V 4.5 V 20 V 150 ns 100 ns - 40 C + 85 C DG403 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs 5 Ohm, Quad, SPST, CMOS Analog Switches 5 361In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel 4 x SPST 4 Ohms 4.5 V 36 V 4.5 V 20 V 275 ns 175 ns 0 C + 70 C MAX4664 Tube
Analog Devices Analogue Switch ICs PRECISION SINGLE SPDT SW 4 584In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 2 500

SMD/SMT SOIC-8 1 Channel 1 x SPDT 35 Ohms 5 V 13.2 V 13.5 V 16.5 V 160 ns 160 ns - 55 C + 125 C ADG419 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs CMOS 5 V/+5 V, 4 ? Dual SPST Switch 21 901In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-10 2 Channel 2 x SPST 5.5 Ohms 2.7 V 5.5 V 2.7 V 5.5 V 120 ns 70 ns - 40 C + 85 C ADG621 Tube
Analog Devices Analogue Switch ICs DUAL 2:1 MUX. IC. 7 842In Stock
Min.: 1
Mult.: 1
Max.: 800

SMD/SMT MSOP-10 2 Channel 2 x SPDT 370 mOhms 1.8 V 5.5 V 50 ns 20 ns - 40 C + 85 C ADG884 Tube