Texas Instruments MouseReel Analogue Switch ICs

Results: 321
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Texas Instruments Analogue Switch ICs 3-pA on-state leakag e current 5-V 1:1 17 207In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT VSSOP-8 2 Channel 2 x SPST 4 Ohms 1.08 V 5.5 V - 40 C + 125 C TMUX1121 Reel, Cut Tape, MouseReel

Texas Instruments Analogue Switch ICs 5-V low-leakage cur rent 1:1 (SPST) 2-c 726In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT VSSOP-8 2 Channel 2 x SPST 4 Ohms 1.08 V 5.5 V - 40 C + 125 C TMUX1123 Reel, Cut Tape, MouseReel

Texas Instruments Analogue Switch ICs 5-V 2:1 (SPDT) gene ral purpose switch w 7 697In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 1 Channel 1 x SPDT 5 Ohms 1.08 V 5.5 V - 40 C + 125 C TMUX1237 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 5-V 1:1 (SPST) 4-c h annel analog switch 290In Stock
10 000Expected 29/10/2026
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-14 4 Channel 4 x SPST 13 Ohms 1.5 V 5.5 V 60 us 4 us - 40 C + 125 C TMUX1511 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 5-pA ±16.5-V 1:1 (SPST) 4-chan 384In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT WQFN-16 4 Channel 4 x SPST 405 Ohms 10 V 17 V 5 V 17 V 128 ns 84 ns - 40 C + 125 C TMUX6113 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 0.5-pA on-state leak age current +/-16.5 46In Stock
6 000Expected 26/10/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-8 1 Channel 1 x SPDT 245 Ohms 10 V 16.5 V 5 V 16.5 V 121 ns 78 ns - 40 C + 125 C TMUX6119 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 5-pA ±16.5-V 1:1 (SPST) 2-chann 102In Stock
2 500Expected 24/12/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT MSOP-10 2 Channel 2 x SPST 245 Ohms 10 V 16.5 V 5 V 16.5 V 121 ns 85 ns - 40 C + 125 C TMUX6121 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 0.5-pA on-state leak age current +/-16.5 144In Stock
2 000Expected 03/09/2026
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-16 2 Channel 2 x SPDT 440 Ohms 10 V 16.5 V 5 V 16.5 V - 40 C + 125 C TMUX6136 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 36-V low-RON 8:1 p r ecision multiplexer 32In Stock
2 000On Order
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-16 1 Channel 8 x SPST 6.2 Ohms 4.5 V 36 V 4.5 V 18 V 200 ns 290 ns - 40 C + 125 C TMUX6208 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 36-V low RON 1:1 f o ur-channel multipl 276In Stock
4 000On Order
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-16 4 Channel 1 x SPST 3.1 Ohms 4.5 V 36 V 4.5 V 18 V 180 ns 200 ns - 40 C + 125 C TMUX6212 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 36-V low RON 2:1(S P DT) four-channel pr
2 998Expected 23/07/2027
Min.: 1
Mult.: 1
: 3 000

SMD/SMT WQFN-20 4 Channel 4 x SPDT 6.2 Ohms 4.5 V 36 V 4.5 V 18 V 180 ns 150 ns - 40 C + 125 C TMUX6234 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 44-V low RON 1:1 ( S PST) four-channel 354In Stock
6 000Expected 24/09/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 4 Channel 1 x SPST 2.5 Ohms 4.5 V 44 V 4.5 V 22 V 185 ns 210 ns - 40 C + 125 C TMUX7212 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Lo On-State Res Quad SPST CMOS Ana Sw 497In Stock
4 000Expected 03/09/2026
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-14 4 Channel 4 x SPST 10 Ohms 2 V 12 V 75 ns 45 ns - 40 C + 85 C TS12A44514 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Lo-Vltg Lo On-St Res ist SPST CMOS A 595 A 595-TS12A4514D 606In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 1 Channel 1 x SPST 10 Ohms 2 V 12 V 75 ns 45 ns - 40 C + 85 C TS12A4514 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Lo-Vltg Lo On-St Res ist SPST CMOS A 595 A 595-TS12A4515D 608In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 1 Channel 1 x SPST 10 Ohms 2 V 12 V 75 ns 45 ns - 40 C + 85 C TS12A4515 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Lo-Vltg Lo On-St Res ist SPST CMOS ALT 5 ALT 595-TS12A4515DR 2 235In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 1 Channel 1 x SPST 10 Ohms 2 V 12 V 75 ns 45 ns - 40 C + 85 C TS12A4515 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Lo-Vltg Lo On-St Res ist SPST CMOS A 595 A 595-TS12A4517D 1 813In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 1 Channel 1 x SPST 20 Ohms 2 V 12 V 1 V 6 V 75 ns 45 ns - 40 C + 85 C TS12A4517 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Autonomous Audio Hea dset Switch 1 709In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT DSBGA-9 4 Channel 2 x DPDT 10.5 Ohms 2.6 V 4.7 V - 40 C + 85 C TS3A226AE Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 0.3O Dual SPDT Ana S w 2Ch Multi/Demul 5In Stock
15 000On Order
Min.: 1
Mult.: 1
: 2 500

SMD/SMT MSOP-10 2 Channel 2 x SPDT 300 mOhms 1.65 V 3.6 V 35 ns 25 ns - 40 C + 85 C TS3A24159 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 0.3O Dual SPDT Ana S w 2Ch Multi/Demul 2 311In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT VSON-10 2 Channel 2 x SPDT 300 mOhms 1.65 V 3.6 V 35 ns 25 ns - 40 C + 85 C TS3A24159 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 0.8O Lo-Vltg Sgl- Sp ly Dual SPST 2 714In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-8 2 Channel 2 x SPST 900 mOhms 1.6 V 3.6 V 14 ns 9 ns - 40 C + 85 C TS3A4741 Reel, Cut Tape, MouseReel

Texas Instruments Analogue Switch ICs 14-Ohm Dual SP4T Ana log Switch A 595-TS A 595-TS3A5017D 2 436In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-16 2 Channel 2 x SP4T 16 Ohms 2.3 V 3.6 V 9.5 ns 3.5 ns - 40 C + 85 C TS3A5017 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 10-Ohm Quad SPDT Ana log Switch 1 904In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TVSOP-16 4 Channel 4 x SPDT 10 Ohms 1.8 V 3.6 V 8 ns 6.5 ns - 40 C + 85 C TS3A5018 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 10-Ohm SPST Analog S witch 1 118In Stock
3 000Expected 17/12/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC70-5 1 Channel 1 x SPST 10 Ohms 1.65 V 5.5 V 5.5 ns 4.5 ns - 40 C + 85 C TS5A1066 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Dual-Ch 10-Ohm SPST Ana Sw 4 995In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SM-8 2 Channel 2 x SPST 10 Ohms 1.65 V 5.5 V 5.8 ns 3.6 ns - 40 C + 85 C TS5A2066 Reel, Cut Tape, MouseReel