- 40 C Analogue Switch ICs

Results: 1 981
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay / Siliconix Analogue Switch ICs 2.5ohm High Band Dual SPDT 5 035In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT MSOP-10 2 Channel 2 x SPDT 1.5 Ohms 2.7 V 3.3 V 50 ns 45 ns - 40 C + 85 C DG Reel, Cut Tape
Vishay / Siliconix Analogue Switch ICs SOIC-8 SW PREC SPDT 1 909In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel 1 x SPST 35 Ohms 13 V 44 V 15 V 15 V 175 ns 145 ns - 40 C + 85 C DG Tube
Renesas / Intersil Analogue Switch ICs QDDL DPDT 0 4OHM S SWITCH 16LD TQFN3X3 2 900In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFN-EP-16 4 Channel 4 x SPDT 750 mOhms 1.65 V 4.5 V 34 ns 18 ns - 40 C + 85 C ISL84467 Tube
Analog Devices Analogue Switch ICs QUAD SPST SWITCH IC 1 866In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOIC-16 4 Channel 4 x SPST 115 Ohms 0 V 15 V 600 ns 450 ns - 40 C + 85 C ADG211A Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs QUAD SPST LOW R-ON I.C. 847In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-16 4 Channel 4 x SPST 5 Ohms 5 V 13.2 V 4.5 V 20 V 180 ns 140 ns - 40 C + 85 C ADG451 Tube
Analog Devices Analogue Switch ICs Power Off Protection 5 V, +12V, Quad SPST Switches with 5? On Resistance 1 364In Stock
Min.: 1
Mult.: 1
: 1 500

SMD/SMT LFCSP-16 4 Channel 4 x SPST 6.1 Ohms 3 V 12 V 3 V 5.5 V 125 ns 125 ns - 40 C + 85 C ADG4613 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 2 ?, CMOS, 5 V/+5 V SPST Switch 1 544In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT MSOP-8 1 Channel 1 x SPST 2.5 Ohms 2.7 V 5.5 V 2.7 V 5.5 V 120 ns 75 ns - 40 C + 85 C ADG601 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 5V Quad SPST, NO with 1pC Qinj I.C. 6 193In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TSSOP-16 4 Channel 4 x SPST 115 Ohms 2.7 V 5.5 V 2.7 V 5.5 V 65 ns 40 ns - 40 C + 125 C ADG612 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs DUAL 2:1 MUX. IC. 2 730In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT LFCSP-10 2 Channel 2 x SPDT 370 mOhms 1.8 V 5.5 V 50 ns 20 ns - 40 C + 85 C ADG884 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 0.9-Ohm Dual SPST An alog Switch 2 633In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT DSBGA-8 2 Channel 2 x SPST 1.1 Ohms 1.65 V 5.5 V 7.5 ns 11 ns - 40 C + 85 C TS5A23166 Reel, Cut Tape, MouseReel
Diodes Incorporated Analogue Switch ICs MIPI Switch U-WLB2424-36 T&R 3K 5 837In Stock
Min.: 1
Mult.: 1
Max.: 120
: 3 000

SMD/SMT WLCSP-36 10 Channel 10 x SPDT 1.5 V 5 V - 40 C + 85 C Reel, Cut Tape
Analog Devices / Maxim Integrated Analogue Switch ICs IMPROVED, QUAD, SPST ANALOG SWITCHES 944In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 85 Ohms 10 V 30 V 4.5 V 20 V 250 ns 120 ns - 40 C + 85 C DG441 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Above- and Below-the-Rails Low-Leakage A 2 413In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TDFN-10 2 Channel 2 x SPST 20 Ohms 3 V 5.5 V 25 V 25 V 200 us 400 us - 40 C + 85 C MAX14762 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs 10Ohm, Quad, SPST, +3V Logic-Compatible 324In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 4 Channel 4 x SPST 10 Ohms 4.5 V 36 V 4.5 V 20 V 225 ns 185 ns - 40 C + 85 C MAX313L Tube
Analog Devices / Maxim Integrated Analogue Switch ICs Quad, Rail-to-Rail, Fault-Protected, SPS 331In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 10 Ohms 9 V 36 V 4.5 V 20 V 225 ns 185 ns - 40 C + 85 C MAX314F Tube
Analog Devices / Maxim Integrated Analogue Switch ICs Precision, Quad, SPDT, CMOS Analog Switc 533In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-20 4 Channel 4 x SPDT 175 Ohms 10 V 30 V 4.5 V 20 V 1 us 500 ns - 40 C + 85 C MAX333A Tube
Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, CMOS Analog Multiplexers/Sw 708In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-Narrow-16 3 Channel 3 x SPDT 100 Ohms 2.7 V 16 V 2.7 V 8 V 175 ns 150 ns - 40 C + 85 C MAX4053A Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Phase-Reversal Analog Switches 746In Stock
Min.: 1
Mult.: 1

SMD/SMT UMAX-8 2 Channel 2 x SPDT 175 Ohms 4.5 V 36 V 4.5 V 18 V 100 ns 100 ns - 40 C + 85 C MAX4526 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, Phase-Reversal Analog Switc 1 208In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel 2 x SPDT 110 Ohms 2.7 V 12 V 2.7 V 6 V 100 ns 100 ns - 40 C + 85 C MAX4528 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs 15kV ESD-Protected, Low-Voltage, SPDT/SPST, CMOS Analog Switches 1 047In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOT-23-5 1 Channel 1 x SPST 70 Ohms 1.8 V 12 V 150 ns 80 ns - 40 C + 85 C MAX4569 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs High-Current, 10Ohm, SPST, CMOS Analog S 350In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel 1 x SPST 22 Ohms 9 V 40 V 4.5 V 20 V 200 ns 125 ns - 40 C + 85 C MAX4657 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs High-Current, 25Ohm, SPDT, CMOS Analog S 3 051In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT UMAX-8 1 Channel 1 x SPDT 25 Ohms 9 V 40 V 4.5 V 20 V 150 ns 150 ns - 40 C + 85 C MAX4660 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs 2Ohm, Quad, SPST, CMOS Analog Switches 1 866In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 4 Channel 4 x SPST 1.6 Ohms 2.7 V 11 V 2.7 V 5.5 V 350 ns 150 ns - 40 C + 85 C MAX4678 Tube
Nexperia Analogue Switch ICs 74LVC2G66DP/SOT505/TSSOP8 69 787In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT TSSOP-8 2 Channel 2 x SPST 195 Ohms 1.65 V 5.5 V 5 ns 6.5 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
NXP Semiconductors Analogue Switch ICs Low-ohmic single-pole double-throw analog switch 3 701In Stock
Min.: 1
Mult.: 1
: 4 000

SMD/SMT XQFN-8 1 Channel 1 x SPDT 750 mOhms 1.4 V 4.3 V 40 ns 20 ns - 40 C + 125 C NX3L1T53 Reel, Cut Tape, MouseReel