Analogue Switch ICs

Results: 2 429
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Analog Devices / Maxim Integrated Analogue Switch ICs Precision, Quad, SPDT, CMOS Analog Switc 1 799In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-20 4 Channel 4 x SPDT 175 Ohms 10 V 30 V 4.5 V 20 V 1 us 500 ns - 40 C + 85 C MAX333A Tube
Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, 60Ohm Dual SPDT Analog Swit 13 334In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT UMAX-10 2 Channel 2 x SPDT 60 Ohms 1.8 V 5.5 V 30 ns 18 ns - 40 C + 85 C MAX4695 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs 50 Ohm, Dual SPST Analog Switches in UCS 11 783In Stock
Min.: 1
Mult.: 1

SMD/SMT UMAX-8 2 Channel 2 x SPST 25 Ohms 2 V 11 V 85 ns 45 ns - 40 C + 85 C MAX4733 Tube
onsemi Analogue Switch ICs FINISHEDED GO D SWITCHES 71 711In Stock
Min.: 1
Mult.: 1
Max.: 290
: 3 000

SMD/SMT SC-70-6 1 Channel 1 x SPDT 360 mOhms 1.65 V 4.3 V 55 ns 30 ns - 40 C + 85 C FSA5157 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs QUAD SPST LOW R-ON I.C. 2 494In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-16 4 Channel 4 x SPST 5 Ohms 5 V 13.2 V 4.5 V 20 V 180 ns 140 ns - 40 C + 85 C ADG451 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 1.8 to 3.3V 2:1 Mux/SPDT Switch IC. 8 959In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-6 1 Channel 1 x SPST 370 mOhms 1.65 V 3.6 V 14 ns 7.8 ns - 40 C + 125 C ADG841 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs 35Ohm SPST/SPDT, +3V Logic-Compatible An 4 888In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 1 Channel 1 x SPDT 35 Ohms 9 V 36 V 4.5 V 20 V 175 ns 185 ns - 40 C + 85 C DG419L Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs 16 channel high voltage mux in TQFN 963In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFN-48 16 Channel 16 x SPST 13 Ohms 1.7 V 5.5 V 4 us 4 us 0 C + 85 C MAX14866 Tray
Analog Devices / Maxim Integrated Analogue Switch ICs Fast, Low-Voltage, Dual 4OHM SPDT CMOS A 9 692In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TDFN-10 2 Channel 2 x SPDT 4 Ohms 1.8 V 5.5 V 14 ns 6 ns - 40 C + 85 C MAX4636 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs High-Speed, Low-Voltage, 4 Ohm, Dual, SP 25 428In Stock
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

SMD/SMT SOT-23-6 1 Channel 1 x SPDT 4 Ohms 1.8 V 5.5 V 15 ns 5 ns - 40 C + 85 C MAX4644 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, 2Ohm, SPST, CMOS Analog Swi 7 013In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SC-70-5 1 Channel 1 x SPST 3 Ohms 1.8 V 5.5 V 20 ns 15 ns - 40 C + 85 C MAX4706 Reel, Cut Tape, MouseReel
Toshiba Analogue Switch ICs CMOS Logic IC 7ns 2.0 to 12V 62 945In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SOP-14 4 Channel 4 x SPST 80 Ohms 2 V 12 V 18 ns 12 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs XS3A1T3157GS/SOT1202/X2SON6 185 533In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT XSON-6 1 Channel 1 x SPDT 500 mOhms 1.4 V 4.3 V 100 ns 80 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 2 ?, CMOS, 5 V/+5 V SPST Switch 31 648In Stock
Min.: 1
Mult.: 1
Max.: 6 000
: 10 000

SMD/SMT SOT-23-6 1 Channel 1 x SPST 2.5 Ohms 2.7 V 5.5 V 2.7 V 5.5 V 120 ns 75 ns - 40 C + 85 C ADG601 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs SERIAL SPI, OCTAL SPST 4 233In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TSSOP-24 8 Channel 8 x SPST 5 Ohms 2.7 V 5.5 V 2.25 V 2.75 V 32 ns 15 ns - 40 C + 85 C ADG714 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs Quad SPDT I.C. 32 467In Stock
Min.: 1
Mult.: 1

SMD/SMT LFCSP-20 4 Channel 4 x SPDT 4.5 Ohms 1.8 V 5.5 V 2.25 V 2.75 V 34 ns 12 ns - 40 C + 85 C ADG788 Tray

Analog Devices / Maxim Integrated Analogue Switch ICs Quad, Rail-to-Rail, Fault-Protected, SPS 2 358In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TSSOP-16 4 Channel 4 x SPST 85 Ohms 9 V 36 V 4.5 V 20 V 250 ns 125 ns - 40 C + 85 C DG412F Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Above- and Below-the-Rails Low-Leakage A 8 678In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TDFN-EP-8 1 Channel 1 x SPDT 20 Ohms 3 V 5.5 V 25 V 25 V 1.6 ms 400 us - 40 C + 85 C MAX14764 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Ultra Small Low Ron DPDT Analog Switch 10 005In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT WLP-9 2 Channel 1 x DPDT 350 mOhms 1.6 V 5.5 V 300 us 30 us - 40 C + 85 C MAX20327 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage 3.5Ohm, SPDT, CMOS Analog Sw 26 392In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SC-70-6 1 Channel 1 x SPDT 5.5 Ohms 1.8 V 5.5 V 45 ns 26 ns - 40 C + 85 C MAX4729 Reel, Cut Tape, MouseReel

Vishay Semiconductors Analogue Switch ICs Trple 2 Ch Multiplxr Pd 450mW TSSOP-16 31 568In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT TSSOP-16 3 Channel 3 x SPDT 133 Ohms 3 V 16 V 3 V 8 V 71 ns 94 ns - 40 C + 125 C DG Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs 10Ohm, Quad, SPST, +3V Logic-Compatible 1 696In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TSSOP-16 4 Channel 4 x SPST 10 Ohms 4.5 V 36 V 4.5 V 20 V 225 ns 185 ns - 40 C + 85 C MAX314L Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Quad, SPST, Ultra-Low-Leakage, CMOS Anal 18 131In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 3.5 kOhms 10 V 30 V 5 V 18 V 1 us 500 ns 0 C + 70 C MAX327 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, CMOS Analog Multiplexers/Sw 4 915In Stock
Min.: 1
Mult.: 1

SMD/SMT QSOP-16 3 Channel 3 x SPDT 100 Ohms 2.7 V 16 V 2.7 V 8 V 175 ns 150 ns - 40 C + 85 C MAX4053A Tube
Analog Devices / Maxim Integrated Analogue Switch ICs 5Ohm, Quad, SPST, CMOS Analog Switches 3 709In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 4 Ohms 4.5 V 36 V 4.5 V 20 V 120 ns 130 ns - 40 C + 85 C MAX4604 Tube