MP4865AGBD-T

Monolithic Power Systems (MPS)
946-MP4865AGBD-T
MP4865AGBD-T

Mfr.:

Description:
Analogue Switch ICs 64-Channel High Voltage Analog Switchwith Output Bleed Resistors and 5.0V Bias

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
BGA-144
64 Channel
64 x SPST
24 Ohms
2.7 V
5.5 V
2 us
2 us
- 25 C
+ 125 C
MP4865A
Brand: Monolithic Power Systems (MPS)
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V
Pd - Power Dissipation: 4.8 W
Product Type: Analog Switch ICs
Factory Pack Quantity: 840
Subcategory: Switch ICs
Supply Current - Max: 8.5 mA
Supply Type: Single Supply
Switch Continuous Current: 1.8 A
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MP4865A Analog Switch

Monolithic Power Systems (MPS) MP4865A Analog Switch is designed to multiplex the transmit and receive voltages to and from multiple Piezoelectric Transducers (PZTs). This Single-Pole Single-Throw (SPST) analog switch features integrated output bleed resistors and the output switches are controlled by a 64-bit serial shift register, followed by a 64-bit data latch. The data out pin (DOUT) allows multiple devices to be cascaded together, which helps minimize the number of input/output (I/O) control lines. The MP4865A does not require any high-voltage supplies. This analog switch only requires two low-voltage supplies (3.3V and 5V) and can block or pass analog voltages up to ±90V with peak currents up to ±1.8A. Typical applications include medical ultrasound imaging and Non-Destructive Testing (NDT).

Availability

Stock:
Non-Stocked
Factory Lead Time:
50 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 840   Multiples: 840
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,46 € 30 626,40 €