SOIC-Narrow-16 Analogue Switch ICs

Results: 211
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, CMOS Analog Multiplexers/Sw 99In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 3 Channel 3 x SPDT 80 Ohms 2 V 12 V 2 V 6 V 200 ns 100 ns - 40 C + 85 C MAX4583L Tube
Analog Devices / Maxim Integrated Analogue Switch ICs High-Speed, Single-Supply, Quad, SPST An 76In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 16 Ohms 3 V 16 V 80 ns 40 ns 0 C + 70 C MAX4593 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs 5Ohm, Quad, SPST, CMOS Analog Switches 114In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 4 Ohms 4.5 V 36 V 4.5 V 20 V 120 ns 130 ns - 40 C + 85 C MAX4606 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs High-Speed, Low-Voltage, CMOS Analog Mul 345In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 3 Channel 3 x SPDT 10 Ohms 2 V 5.5 V 15 ns 10 ns 0 C + 70 C MAX4619 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs High-Speed, Low-Voltage, CMOS Analog Mul 55In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 3 Channel 3 x SPDT 10 Ohms 2 V 5.5 V 15 ns 10 ns - 40 C + 85 C MAX4619 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs Dual, 5Ohm Analog Switches 2In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 2 Channel 2 x SPST 5 Ohms 4.5 V 36 V 4.5 V 20 V 250 ns 200 us - 40 C + 85 C MAX4621 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs 5 Ohm, Quad, SPST, CMOS Analog Switches 73In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 4 Ohms 4.5 V 36 V 4.5 V 20 V 275 ns 175 ns - 40 C + 85 C MAX4666 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs Fault-Protected, Low-Voltage, Quad SPST 56In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 75 Ohms 2.7 V 11 V 2.7 V 5.5 V 500 ns 175 ns - 40 C + 85 C MAX4712 Tube
Vishay Semiconductors Analogue Switch ICs SOIC-16 ANALOG SWITCH HP QUAD 685In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 75 Ohms 10.8 V 16.5 V 15 V 15 V 75 ns 70 ns - 40 C + 85 C DG Tube
Renesas / Intersil Analogue Switch ICs SWITCH 2X SPDT IND 651In Stock
7 200Expected 08/03/2027
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 2 Channel 2 x SPDT 45 Ohms 5 V 34 V 5 V 17 V 150 ns 100 ns - 40 C + 85 C DG403 Tube
Renesas / Intersil Analogue Switch ICs SWITCH 2X SPDT 16N INDEL 26In Stock
2 500Expected 02/12/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-Narrow-16 2 Channel 2 x SPDT 45 Ohms 5 V 34 V 5 V 17 V 150 ns 100 ns - 40 C + 85 C DG403 Reel, Cut Tape, MouseReel
Renesas / Intersil Analogue Switch ICs SWITCH 4X SPST N C 16N IND 620In Stock
7 500Expected 08/03/2027
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 35 Ohms 5 V 34 V 5 V 20 V 175 ns 145 ns - 40 C + 85 C DG411 Reel, Cut Tape, MouseReel
Renesas / Intersil Analogue Switch ICs SWITCH 4X SPST N.O. 16NSOIC IND 196In Stock
8 640On Order
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 35 Ohms 5 V 44 V 5 V 20 V 175 ns 145 ns - 40 C + 85 C DG412 Tube
Renesas / Intersil Analogue Switch ICs SWITCH 4X SPST N C 16N IND 247In Stock
1 920Expected 19/02/2027
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 85 Ohms 5 V 34 V 5 V 22 V 250 ns 120 ns - 40 C + 85 C DG441 Tube
Renesas / Intersil Analogue Switch ICs SWITCH 4X SPST N C 16N IND 302In Stock
2 500Expected 11/09/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 85 Ohms 5 V 34 V 5 V 22 V 250 ns 120 ns - 40 C + 85 C DG441 Reel, Cut Tape, MouseReel
Renesas / Intersil Analogue Switch ICs SWITCH 4X SPST N.O. 16NSOIC IND 26In Stock
1 920Expected 11/09/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 85 Ohms 5 V 34 V 5 V 22 V 250 ns 210 ns - 40 C + 85 C DG442 Tube
Renesas / Intersil Analogue Switch ICs SWITCH 4X SPST N.C. 16NSOIC IND 138In Stock
11 520Expected 15/02/2027
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 85 Ohms 5 V 34 V 5 V 20 V 250 ns 140 ns - 40 C + 85 C DG444 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs Precision, Quad, SPST Analog Switches 39In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 85 Ohms 10 V 30 V 4.5 V 20 V 250 ns 120 ns - 40 C + 85 C MAX362 Tube
Renesas / Intersil Analogue Switch ICs SWITCH 4X SPST N C 16N INDEL
10 993Expected 20/11/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 85 Ohms 5 V 34 V 5 V 20 V 250 ns 140 ns - 40 C + 85 C DG444 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs 10Ohm, Quad, SPST, CMOS Analog Switches
2 500Expected 28/09/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 10 Ohms 4.5 V 30 V 4.5 V 20 V 225 ns 185 ns - 40 C + 85 C MAX312 Reel, Cut Tape, MouseReel
Vishay / Siliconix Analogue Switch ICs SOIC-16 ANLOG SWTCH QUAD SPST
2 000Expected 25/12/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 85 Ohms 0 V 12 V 4.5 V 22 V 300 ns 200 ns - 40 C + 85 C DG Tube
Vishay / Siliconix Analogue Switch ICs Quad SPST 22/25V
4 979Expected 25/12/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 85 Ohms 0 V 12 V 4.5 V 22 V 300 ns 200 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel
Renesas / Intersil Analogue Switch ICs SWITCH 4X SPST N O 16N IND
5 000Expected 20/11/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 35 Ohms 5 V 44 V 5 V 20 V 175 ns 145 ns - 40 C + 85 C DG412 Reel, Cut Tape, MouseReel
Renesas / Intersil Analogue Switch ICs SWITCH 4X SPST N O 16N INDEL
5 000Expected 04/12/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 85 Ohms 5 V 34 V 5 V 22 V 250 ns 210 ns - 40 C + 85 C DG442 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Precision, Dual, High-Speed Analog Switc
150Expected 14/09/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 2 Channel 2 x SPST 35 Ohms 10 V 30 V 4.5 V 20 V 150 ns 100 ns - 40 C + 85 C MAX301 Tube