TSSOP-14 Analogue Switch ICs

Results: 57
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Analog Devices / Maxim Integrated Analogue Switch ICs 4.5 Ohm Quad SPST Analog Switches in UCS Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SMD/SMT TSSOP-14 4 Channel 4 x SPST 3 Ohms 1.8 V 5.5 V 80 ns 40 ns - 40 C + 85 C MAX4737 Reel

Analog Devices / Maxim Integrated Analogue Switch ICs 50Ohm Low-Voltage, Quad SPST/Dual SPDT A Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SMD/SMT TSSOP-14 4 Channel 4 x SPST 25 Ohms 2 V 11 V 85 ns 45 ns - 40 C + 85 C MAX4747 Reel

Analog Devices / Maxim Integrated Analogue Switch ICs 0.9Ohm, Low-Voltage, Single-Supply Quad Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SMD/SMT TSSOP-14 4 Channel 4 x SPST 900 mOhms 1.6 V 3.6 V 30 ns 25 ns - 40 C + 85 C MAX4751 Reel

Analog Devices / Maxim Integrated Analogue Switch ICs 0.9Ohm, Low-Voltage, Single-Supply Quad Non-Stocked Lead-Time 14 Weeks
Min.: 192
Mult.: 96

SMD/SMT TSSOP-14 4 Channel 4 x SPST 900 mOhms 1.6 V 3.6 V 30 ns 25 ns - 40 C + 85 C MAX4752 Tube
Nexperia Analogue Switch ICs 74HCT4066PW-Q100/SOT402/TSSOP1 Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 2 500

TSSOP-14 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74LVC4066PW-Q100/SOT402/TSSOP1 Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TSSOP-14 4 Channel 4 x SPST 15 Ohms 1.65 V 5.5 V 5 ns 6.5 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
DIOO Microcircuits Analogue Switch ICs 180MHz, Single Pole Double Throw Analog Switch with Negative Signal Transmission Capability Non-Stocked
Min.: 1
Mult.: 1

SMD/SMT TSSOP-14 2 Channel 4 x SPST 12 Ohms 1.8 V 5.5 V 23 ns 20 ns - 40 C + 125 C