Cut Tape Analogue Switch ICs

Results: 1 139
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, Single-Supply Dual SPST/SPD 542In Stock
Min.: 1
Mult.: 1
Max.: 542

SMD/SMT UMAX-8 1 Channel 1 x SPDT 60 Ohms 2.7 V 12 V 100 ns 75 ns - 40 C + 85 C MAX4544 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs 15kV ESD-Protected, Low-Voltage, SPDT/SPST, CMOS Analog Switches 269In Stock
Min.: 1
Mult.: 1
Max.: 269

SMD/SMT SOT-23-5 1 Channel 1 x SPST 70 Ohms 1.8 V 12 V 150 ns 80 ns - 40 C + 85 C MAX4568 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, Single-Supply, SPDT Analog 836In Stock
Min.: 1
Mult.: 1
Max.: 836

SMD/SMT UDFN-6 1 Channel 1 x SPDT 60 Ohms 2 V 5.5 V 30 ns 25 ns - 40 C + 85 C MAX4599 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, High-Speed, Quad, SPST CMOS 350In Stock
Min.: 1
Mult.: 1
Max.: 350

SMD/SMT SOIC-14 4 Channel 4 x SPST 10 Ohms 2 V 5.5 V 12 ns 10 ns - 40 C + 85 C MAX4614 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs High-Speed, Low-Voltage, 4 Ohm, DualSPST 311In Stock
Min.: 1
Mult.: 1
Max.: 311

SMD/SMT UMAX-8 2 Channel 2 x SPST 4 Ohms 1.8 V 5.5 V 15 ns 8 ns - 40 C + 85 C MAX4641 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs High-Current, 25Ohm, SPDT, CMOS Analog S 296In Stock
2 500Expected 02/11/2026
Min.: 1
Mult.: 1
Max.: 2 796

SMD/SMT SOIC-8 1 Channel 1 x SPDT 25 Ohms 9 V 40 V 4.5 V 20 V 150 ns 150 ns - 40 C + 85 C MAX4659 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs 2Ohm, Quad, SPST, CMOS Analog Switches 112In Stock
Min.: 1
Mult.: 1
Max.: 112

SMD/SMT TSSOP-16 4 Channel 4 x SPST 1.6 Ohms 2.7 V 11 V 2.7 V 5.5 V 350 ns 150 ns - 40 C + 85 C MAX4678 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs 0.5Ohm/0.8Ohm Low-Voltage, Dual SPDT Ana 347In Stock
2 500Expected 01/02/2027
Min.: 1
Mult.: 1
Max.: 2 847

SMD/SMT UMAX-10 2 Channel 2 x SPDT 500 mOhms 1.8 V 5.5 V 50 ns 30 ns - 40 C + 85 C MAX4684 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs 0.8 Ohm, Low-Voltage, Single-Supply Dual 311In Stock
Min.: 1
Mult.: 1
Max.: 311

SMD/SMT UMAX-8 2 Channel 2 x SPST 800 mOhms 1.6 V 3.6 V 24 ns 16 ns - 40 C + 85 C MAX4741 Reel, Cut Tape, MouseReel
onsemi NL5S4257CDFT2G
onsemi Analogue Switch ICs SOFT START 5 OHM SWITCH - SC88 2 444In Stock
Min.: 1
Mult.: 1
: 3 000
NL5S4257 Reel, Cut Tape
onsemi NLV14016BDR2G
onsemi Analogue Switch ICs QUAD Anlg SWITCH/QUAD M 1 500In Stock
Min.: 1
Mult.: 1
: 2 500

MC14016B AEC-Q100 Reel, Cut Tape
onsemi NLV14066BDTR2G
onsemi Analogue Switch ICs QUAD ANALOG SWITCH/QUAD M 4 941In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TSOP-14 4 Channel 4 x SPST 280 Ohms 3 V 18 V 30 ns 60 ns - 55 C + 125 C MC14066B AEC-Q100 Reel, Cut Tape, MouseReel

Vishay Semiconductors Analogue Switch ICs Hi-Speed Quad SPST 68In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT QFN-16 4 Channel 4 x SPST 80 Ohms 13 V 36 V 15 V 15 V 300 ns 200 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 1.5-pF 5-V 2:1 (SP D T) 10-channel MIPI A 595-PCA9515BDGKR 5In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT DSBGA-36 10 Channel 10 x SPDT 6.5 Ohms 1.65 V 5.5 V 300 us 1 ms - 40 C + 85 C TS5MP645 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs SPDT Analog Switch
201 693Expected 30/11/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC70-6 1 Channel 1 x SPDT 15 Ohms 1.65 V 5.5 V 5.7 ns 3.8 ns - 40 C + 125 C SN74LVC1G3157 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 36-V low-RON 8:1 p r ecision multiplexer
3 995Expected 03/12/2026
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-16 1 Channel 8 x SPST 6.2 Ohms 4.5 V 36 V 4.5 V 18 V 200 ns 290 ns - 40 C + 125 C TMUX6208 Reel, Cut Tape, MouseReel

Vishay Semiconductors Analogue Switch ICs P M QUAD SPST CMOS ANALOG SWITCH
14 580Expected 14/10/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 45 Ohms 13 V 44 V 7 V 22 V 240 ns 160 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel

DIOO Microcircuits Analogue Switch ICs 0.75 Ohm, Ultra Low On-Resistance Dual, SPDT Analog Switch 3 942In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT DFN-10 2 Channel 2 x SPDT 950 mOhms 1.8 V 4.3 V 25 ns 35 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs SPDT Analog Switch
185 874On Order
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-6 1 Channel 1 x SPDT 15 Ohms 1.65 V 5.5 V 5.7 ns 3.8 ns - 40 C + 125 C SN74LVC1G3157 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 1.4-pF on-state capa citance 5-V 2:1 (S
65 040On Order
Min.: 1
Mult.: 1
: 3 000

SMD/SMT UQFN-10 2 Channel 2 x SPDT 13 Ohms 2.3 V 4.8 V 100 us 200 ns - 40 C + 85 C TMUX136 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Automotive 36-V low Ron 2:1 (SPDT) swi
10 000On Order
Min.: 1
Mult.: 1
: 2 500

SMD/SMT VSSOP-8 1 Channel 1 x SPDT 2.9 Ohms, 3.2 Ohms 4.5 V 36 V 4.5 V 18 V 170 ns, 180 ns 180 ns - 40 C + 125 C TMUX6219 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 1-Ohm SPDT Analog Sw itch A 595-TS5A3159 A 595-TS5A3159DBVT
134 880On Order
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-6 1 Channel 1 x SPDT 1.1 Ohms 1.65 V 5.5 V 35 ns 20 ns - 40 C + 85 C TS5A3159 Reel, Cut Tape, MouseReel

Vishay Semiconductors Analogue Switch ICs P M Quad SPST CMOS Analog Switch
22 000Expected 02/10/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 45 Ohms 13 V 44 V 7 V 22 V 240 ns 160 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel
Vishay / Siliconix Analogue Switch ICs Single SPDT 22/25V
22 879On Order
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 1 Channel 1 x SPDT 35 Ohms 13 V 44 V 15 V 15 V 175 ns 145 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel

Vishay / Siliconix Analogue Switch ICs SOIC-16 SWITCH QUAD SPST
17 500On Order
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-16 4 Channel 4 x SPST 85 Ohms 13 V 36 V 15 V 15 V 250 ns 120 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel