Reel AEC-Q100 Analogue Switch ICs

Results: 58
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Nexperia Analogue Switch ICs 74LV4053BQ-Q100/SOT763/DHVQFN1 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000

DHVQFN-16 3 x SPDT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74LV4053D-Q100/SOT109/SO16 Non-Stocked Lead-Time 24 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SMD/SMT SOIC-16 3 x SPDT 435 Ohms 1 V 6 V 29 ns 30 ns - 40 C + 125 C AEC-Q100 Reel
Nexperia Analogue Switch ICs 74LV4053PW-Q100/SOT403/TSSOP16 Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TSSOP-16 3 x SPDT 435 Ohms 1 V 6 V 29 ns 30 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74LVC4066D-Q100/SOT108/SO14 Non-Stocked Lead-Time 24 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SOIC-14 AEC-Q100 Reel
Nexperia Analogue Switch ICs 74LVC4066PW-Q100/SOT402/TSSOP1 Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TSSOP-14 4 Channel 4 x SPST 15 Ohms 1.65 V 5.5 V 5 ns 6.5 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs XS5A1T4157GW-Q100/SOT363/SC-88 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000

SMD/SMT TSSOP-6 1 Channel 1 x SPDT 7.7 Ohms 4.5 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) Analogue Switch ICs Automotive Geade, Low-Voltage 0.45ohm Dual SPDT Analog Switches Non-Stocked Lead-Time 50 Weeks
Min.: 500
Mult.: 500
: 500
MPQ2735 AEC-Q100 Reel
Monolithic Power Systems (MPS) Analogue Switch ICs Automotive Geade, Low-Voltage 0.45ohm Dual SPDT Analog Switches Non-Stocked Lead-Time 44 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

MPQ2735 AEC-Q100 Reel