DG Series Analogue Switch ICs

Results: 203
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Vishay / Siliconix Analogue Switch ICs Mono quad SPST Pd 450mW TSSOP-16 3 657In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 35 Ohms 3 V 16 V 3 V 8 V 60 ns 40 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel
Vishay / Siliconix Analogue Switch ICs 6ohm On -Resistance 3-16V/3-8V; SOIC-8 2 412In Stock
2 500Expected 04/09/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 1 Channel 1 x SPST 8 Ohms 3 V 16 V 3 V 8 V 38 ns 45 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel
Vishay / Siliconix Analogue Switch ICs 11ohm On-Resistance 3-16V/3-8V; TSSOP-8 16 213In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT MSOP-8 1 Channel 1 x SPDT 15 Ohms 3 V 16 V 3 V 8 V 38 ns 45 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel

Vishay Semiconductors Analogue Switch ICs Mono quad SPST Pd 450mW TSSOP-16 2 793In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 35 Ohms 3 V 16 V 3 V 8 V 70 ns 45 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel

Vishay / Siliconix Analogue Switch ICs Mono quad SPST Pd 650mW SOIC-16 5 250In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-16 4 Channel 4 x SPST 35 Ohms 3 V 16 V 3 V 8 V 70 ns 45 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel

Vishay / Siliconix Analogue Switch ICs Mono quad SPST Pd 650mW SOIC-16 3 441In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-16 4 Channel 4 x SPST 35 Ohms 3 V 16 V 3 V 8 V 70 ns 45 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel

Vishay / Siliconix Analogue Switch ICs Mono quad SPST Pd 450mW TSSOP-16 1 132In Stock
3 000Expected 21/08/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 4 Ohms 3 V 16 V 3 V 8 V 65 ns 44 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel
Vishay Semiconductors Analogue Switch ICs Quad SPST 22/25V 14 643In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 85 Ohms 0 V 12 V 4.5 V 22 V 300 ns 200 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel
Vishay / Siliconix Analogue Switch ICs Low Volt Quad SPDT w/Negative Swing 2 315In Stock
9 000Expected 19/08/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT miniQFN-10 2 Channel 2 x SPDT 1 Ohms 1.8 V 5.5 V 2.1 us 130 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel

Vishay / Siliconix Analogue Switch ICs SOIC-14 ANALOG SWITCH IC 618In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 2 Channel 2 x SPDT 50 Ohms 13 V 36 V 15 V 15 V 150 ns 130 ns - 40 C + 85 C DG Tube

Vishay Semiconductors Analogue Switch ICs SOIC-20 ANALG SWTCH QUAD SPDT 1 579In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-20 4 Channel 4 x SPDT 45 Ohms 5 V 40 V 4 V 22 V 175 ns 145 ns - 40 C + 85 C DG Tube

Vishay / Siliconix Analogue Switch ICs SPDT Analog Switch 6 741In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 2 Channel 4 x SPST 45 Ohms 13 V 36 V 15 V 15 V 150 ns 100 ns - 40 C + 85 C DG Tube

Vishay Semiconductors Analogue Switch ICs RECOMMENDED ALT DG40 1 412In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel 4 x SPST 45 Ohms 13 V 36 V 15 V 15 V 150 ns 100 ns - 40 C + 85 C DG Tube
Vishay / Siliconix Analogue Switch ICs Single SPST 22/25V 3 029In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 1 Channel 1 x SPST 35 Ohms 13 V 44 V 15 V 15 V 175 ns 145 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel

Vishay / Siliconix Analogue Switch ICs SOIC-16 SW QUAD SPST 3 230In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-16 4 Channel 4 x SPST 85 Ohms 5 V 36 V 5 V 20 V 250 ns 210 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel
Vishay Semiconductors Analogue Switch ICs Lo-Pwr HV Dual SPST 10 733In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT TSOP-6 1 Channel 1 x SPST 25 Ohms 7 V 36 V 4.5 V 20 V 130 ns 95 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel

Vishay Semiconductors Analogue Switch ICs Hi-Volt Quad SPST 3 338In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 8.3 Ohms 0 V 12 V 5 V 15 V 118 ns 97 ns - 40 C + 125 C DG Reel, Cut Tape, MouseReel
Vishay Semiconductors Analogue Switch ICs Lo-Pwr HV Dual SPST 13 198In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT TSOP-6 1 Channel 1 x SPST 9 Ohms 7 V 36 V 4.5 V 20 V 140 ns 80 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel
Vishay / Siliconix Analogue Switch ICs High Voltage SPDT 7 315In Stock
15 000Expected 09/10/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 1 Channel 1 x SPDT 6 Ohms 0 V 12 V 4.5 V 15 V 166 ns 108 ns - 40 C + 125 C DG Reel, Cut Tape, MouseReel
Vishay / Siliconix Analogue Switch ICs High Voltage SPDT w/Enable Pin 7 910In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 1 Channel 1 x SPDT 6 Ohms 0 V 12 V 4.5 V 15 V 166 ns 108 ns - 40 C + 125 C DG Reel, Cut Tape, MouseReel
Vishay Semiconductors Analogue Switch ICs Dual DPDT Quad SPDT 0.4ohm Typ at 2.7V 8 032In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT 4 Channel 4 x SPDT 650 mOhms 1.8 V 5.5 V 70 us 3 us - 40 C + 85 C DG Reel, Cut Tape, MouseReel
Vishay Semiconductors Analogue Switch ICs 700Mhz Dual SPDT -3dB 5.6pF 40pS 2 970In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT QFN-10 2 Channel 2 x SPDT 8 Ohms 2.7 V 5.5 V 30 ns 25 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel
Vishay / Siliconix Analogue Switch ICs Dual DPDT/Quad SPDT 0.37pF Cap 1.8-5.5V 23 554In Stock
33 000On Order
Min.: 1
Mult.: 1
: 3 000

SMD/SMT miniQFN-16 4 Channel 2 x DPDT 500 mOhms 1.8 V 5.5 V 50 us 1 us - 40 C + 85 C DG Reel, Cut Tape, MouseReel
Vishay / Siliconix Analogue Switch ICs PRECISION QUAD SPBT ANALOG SWTCH 1 230In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT TSSOP-20 4 Channel 4 x SPDT 90 Ohms 5 V 36 V 5 V 22 V 175 ns 145 ns - 40 C + 85 C DG Reel, Cut Tape
Vishay / Siliconix Analogue Switch ICs PRECISION QVAD SPDT ANALOG SWITCH 2 447In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT TSSOP-20 4 Channel 4 x SPDT 90 Ohms 5 V 36 V 5 V 22 V 175 ns 145 ns - 40 C + 85 C DG Reel, Cut Tape