Multiplexer Switch ICs

Results: 442
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices Multiplexer Switch ICs 16 CHAN,CMOS LATCHBL MUX. 2In Stock
Min.: 1
Mult.: 1
No
ADG526A Multiplexers SMD/SMT PLCC-28 16 Channel 1 x 16:1 10.8 V 16.5 V 10.8 V 16.5 V 600 Ohms 400 ns 400 ns - 55 C + 125 C Tube
Analog Devices Multiplexer Switch ICs 16 CH.CMOS LATCHBL MUX IC 4In Stock
Min.: 1
Mult.: 1
No
ADG526A Multiplexers Through Hole CDIP-28 16 Channel 1 x 16:1 10.8 V 16.5 V 10.8 V 16.5 V 600 Ohms 400 ns 400 ns - 55 C + 125 C Tube
Analog Devices Multiplexer Switch ICs CMOS MULTIPLEXER IC 1In Stock
Min.: 1
Mult.: 1
No
ADG509A Multiplexers Through Hole CDIP-16 4 Channel 2 x 4:1 10.8 V 16.5 V 10.8 V 16.5 V 700 Ohms 450 ns 450 ns - 55 C + 125 C Tube
Analog Devices Multiplexer Switch ICs 8-CHANNEL BIFET ANALOG MU 17In Stock
Min.: 1
Mult.: 1
No
MUX08 Multiplexers Through Hole CDIP-16 8 Channel 1 x 8:1 300 Ohms 2 us 400 ns - 25 C + 85 C Tube
Analog Devices Multiplexer Switch ICs 55V OV Detect,+5V, 25V,Dual 4:1Mux 2In Stock
Min.: 1
Mult.: 1
: 1 000

ADG5249F Multiplexers SMD/SMT TSSOP-20 4 Channel 2 x 4:1 730 Ohms 340 ns 160 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs Differential 4 CHNL MUX I.C. 68In Stock
Min.: 1
Mult.: 1
: 5 000

ADG759 Multiplexers SMD/SMT LFCSP-20 4 Channel 2 x 4:1 3 Ohms 7 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices ADG506ATE/883B
Analog Devices Multiplexer Switch ICs 16 CHANNEL CMOS MUX IC 3In Stock
Min.: 1
Mult.: 1
No
ADG506A Multiplexers SMD/SMT 16 Channel 1 x 16:1 10.8 V 16.5 V 10.8 V 16.5 V 700 Ohms 450 ns 450 ns - 55 C + 125 C Tube
Analog Devices Multiplexer Switch ICs Low Capacitance, 8-Channel, 15 V/+12 V iCMOS Multiplexer
7 003On Order
Min.: 1
Mult.: 1
: 1 500

ADG1208 Multiplexers SMD/SMT LFCSP-16 8 Channel 1 x 8:1 10.8 V 13.2 V 13.5 V 16.5 V 200 Ohms 95 ns 100 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs Low Capacitance, 4-Channel, 15 V/+12 V iCMOS Multiplexer
2 991Expected 10/12/2026
Min.: 1
Mult.: 1
: 1 500

ADG1209 Multiplexers SMD/SMT LFCSP-16 4 Channel 2 x 4:1 10.8 V 13.2 V 13.5 V 16.5 V 200 Ohms 95 ns 100 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs +/-15V Diff 4:1 Mux with Ron max = 5Ohm
2 666On Order
Min.: 1
Mult.: 1
Max.: 288

ADG1409 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 10.8 V 13.2 V 13.5 V 16.5 V 4.7 Ohms 120 ns 120 ns - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs +/-15V Diff 4:1 Mux with Ron max = 5Ohm
3 277On Order
Min.: 1
Mult.: 1
: 1 000

ADG1409 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 10.8 V 13.2 V 13.5 V 16.5 V 4.7 Ohms 120 ns 120 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 4.5 ? RON, 16-Channel, Differential 8-Channel, 5V, +12 V, +5 V, and +3.3 V Multiplexers
2 379Expected 24/11/2026
Min.: 1
Mult.: 1
Max.: 1 000
: 1 500

ADG1606 Multiplexers SMD/SMT LFCSP-32 16 Channel 1 x 16:1 10.8 V 13.2 V 13.5 V 16.5 V 200 Ohms 95 ns 100 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 4.5 ? RON, 16-Channel, Differential 8-Channel, 5V, +12 V, +5 V, and +3.3 V Multiplexers
2 355Expected 03/12/2026
Min.: 1
Mult.: 1
: 1 000

ADG1607 Multiplexers SMD/SMT TSSOP-28 8 Channel 2 x 8:1 10.8 V 13.2 V 13.5 V 16.5 V 200 Ohms 95 ns 100 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 4.5 ? RON, 8-Channel 5 V,+12 V, +5 V, and +3.3 V Multiplexer
17 870On Order
Min.: 1
Mult.: 1
: 1 500

ADG1608 Multiplexers SMD/SMT LFCSP-16 8 Channel 1 x 8:1 3.3 V 16 V 3.3 V 8 V 4.5 Ohms 94 ns 93 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 4.5 ? RON, 8-Channel 5 V,+12 V, +5 V, and +3.3 V Multiplexer
3 496On Order
Min.: 1
Mult.: 1
: 1 000

ADG1608 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 3.3 V 16 V 3.3 V 8 V 4.5 Ohms 94 ns 93 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 16 CH.MULTIPLEXER - I.C.
6 307On Order
Min.: 1
Mult.: 1

ADG406 Multiplexers SMD/SMT PLCC-28 16 Channel 1 x 16:1 10.8 V 13.2 V 13.5 V 16.5 V 80 Ohms 160 ns 150 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs FAULT PROTECTED MULTIPLEXER I.C.
3 490Expected 02/11/2026
Min.: 1
Mult.: 1

ADG438F Multiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 15 V 15 V 400 Ohms 250 ns 150 ns - 40 C + 105 C Tube
Analog Devices Multiplexer Switch ICs FAULT PROTECTED MULTIPLEXER I.C.
1 299Expected 14/12/2026
Min.: 1
Mult.: 1
: 2 500

ADG438F Multiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 15 V 15 V 400 Ohms 250 ns 150 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 8:1 MUX, +/-5V Supply Rate to +125 I.C.
5 010On Order
Min.: 1
Mult.: 1

ADG658 Multiplexers SMD/SMT LFCSP-16 8 Channel 1 x 8:1 2 V 12 V 2 V 6 V 75 Ohms 115 ns 45 ns - 40 C + 125 C Tray
Analog Devices Multiplexer Switch ICs LOW VOLTAGE 4-1 MULTIPLEXER I.C.
6 916Expected 07/09/2026
Min.: 1
Mult.: 1
Max.: 700

ADG704 Multiplexers SMD/SMT SOIC-10 4 Channel 1 x 4:1 1.8 V 5.5 V 4 Ohms 14 ns 6 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs LOW VOLTAGE 4-1 MULTIPLEXER I.C.
11 146On Order
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

ADG704 Multiplexers SMD/SMT MSOP-10 4 Channel 1 x 4:1 1.8 V 5.5 V 4 Ohms 14 ns 6 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 1.8V to 5.5V, D/D 16:1Mux I.C.
5 472On Order
Min.: 1
Mult.: 1

ADG725 Multiplexers SMD/SMT LFCSP-48 16 Channel 2 x 16:1 1.8 V 5.5 V 2.25 V 2.75 V 5.5 Ohms - 40 C + 85 C Tray
Analog Devices Multiplexer Switch ICs 10 ld 1.3 x 1.6mm mini LFCSP, 3v dual SP
11 994Expected 23/10/2026
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

ADG772 Multiplexers/Demultiplexers SMD/SMT LFCSP-10 2 Channel 2 x 2:1 2.7 V 3.6 V 6.7 Ohms 12.5 ns 9.5 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs Low Cap 15V16:1 iCMOS Mux
1 000Expected 16/02/2027
Min.: 1
Mult.: 1
: 1 000

ADG1206 Multiplexers SMD/SMT TSSOP-28 16 Channel 1 x 16:1 10.8 V 13.2 V 13.5 V 16.5 V 200 Ohms 95 ns 100 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs Low Capacitance, 4-Channel, 15 V/+12 V iCMOS Multiplexer
1 986Expected 28/08/2026
Min.: 1
Mult.: 1
: 1 000

ADG1209 Multiplexers SMD/SMT SOIC-16 4 Channel 2 x 4:1 10.8 V 13.2 V 13.5 V 16.5 V 200 Ohms 95 ns 100 ns - 40 C + 125 C Reel, Cut Tape, MouseReel