Multiplexer Switch ICs

Results: 442
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices Multiplexer Switch ICs 9.5 ? RON, 16-Channel, Differential 8-Channel, 15 V/+12 V/ 5 V iCMOS Multiplexers 1 527In Stock
Min.: 1
Mult.: 1
: 1 500

ADG1407 Multiplexers SMD/SMT LFCSP-32 8 Channel 2 x 8:1 10.8 V 13.2 V 13.5 V 16.5 V 11.5 Ohms 110 ns 120 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 8/DUAL 4 CHANNEL MUX 4 324In Stock
Min.: 1
Mult.: 1
Max.: 528

ADG408 Multiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 10.8 V 13.2 V 13.5 V 16.5 V 100 Ohms 150 ns 150 ns - 55 C + 125 C Tube
Analog Devices Multiplexer Switch ICs 8 CHANNEL MUX IC 2 073In Stock
Min.: 1
Mult.: 1
: 1 000

ADG508 Multiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 10.8 V 16.5 V 10.8 V 16.5 V 280 Ohms 400 ns 400 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 5V/3V 8CH/4 DIFF,CH. MUX I.C. 3 457In Stock
Min.: 1
Mult.: 1
: 1 000

ADG608 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2.7 V 5.5 V 4.5 V 5.5 V 30 Ohms 75 ns 45 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 5V/3V 8CH/4 DIFF,CH.MUX. I.C. 3 929In Stock
Min.: 1
Mult.: 1

ADG608 Multiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 2.7 V 5.5 V 4.5 V 5.5 V 30 Ohms 75 ns 45 ns - 55 C + 125 C Tube
Analog Devices Multiplexer Switch ICs 8:1 MUX, +/-5V Supply Rate to +125 I.C. 9 130In Stock
Min.: 1
Mult.: 1
Max.: 960

ADG658 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2 V 12 V 2 V 6 V 75 Ohms 115 ns 45 ns - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs LOW VOLTAGE 4-1 MULTIPLEXER I.C. 28 863In Stock
Min.: 1
Mult.: 1
Max.: 4 000
: 1 000

ADG704 Multiplexers SMD/SMT MSOP-10 4 Channel 1 x 4:1 1.8 V 5.5 V 4 Ohms 14 ns 6 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 16-ch MPX 7 037In Stock
Min.: 1
Mult.: 1
Max.: 700

ADG706 Multiplexers SMD/SMT TSSOP-28 16 Channel 1 x 16:1 1.8 V 5.5 V 2.25 V 2.75 V 4.5 Ohms 32 ns 16 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs 1.8V to 5.5V, D/D 16:1Mux I.C. 1 481In Stock
Min.: 1
Mult.: 1

ADG725 Multiplexers SMD/SMT TQFP-48 16 Channel 2 x 16:1 1.8 V 5.5 V 2.25 V 2.75 V 5.5 Ohms - 40 C + 85 C Tray
Analog Devices Multiplexer Switch ICs 1.8V to 5.5V, 32:1 MUX with SPI I/F I.C. 1 478In Stock
Min.: 1
Mult.: 1
Max.: 100

ADG731 Multiplexers SMD/SMT TQFP-48 32 Channel 1 x 32:1 1.8 V 5.5 V 2.25 V 2.5 V 5.5 Ohms - 40 C + 85 C Tray
Analog Devices Multiplexer Switch ICs 1.8V to 5.5V, 32:1 MUX with SPI I/F I.C. 32 072In Stock
Min.: 1
Mult.: 1
: 2 500

ADG732 Multiplexers SMD/SMT LFCSP-48 32 Channel 1 x 32:1 1.8 V 5.5 V 5.5 Ohms 37 ns 26 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 1.8V to 5.5V, 32:1 MUX with SPI I/F I.C. 1 452In Stock
65Expected 26/08/2026
Min.: 1
Mult.: 1
Max.: 200

ADG732 Multiplexers SMD/SMT TQFP-48 32 Channel 1 x 32:1 1.8 V 5.5 V 2.25 V 2.75 V 5.5 Ohms 32 ns 22 ns - 40 C + 125 C Tray
Analog Devices Multiplexer Switch ICs 1.8V to 5.5V, 32:1 MUX with SPI I/F I.C. 2 861In Stock
3 965Expected 26/08/2026
Min.: 1
Mult.: 1
Max.: 2 000
: 2 000

ADG732 Multiplexers SMD/SMT TQFP-48 32 Channel 1 x 32:1 1.8 V 5.5 V 2.25 V 2.75 V 5.5 Ohms 32 ns 22 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs SERIAL SPI, 8-ch MUX 4 706In Stock
Min.: 1
Mult.: 1
: 1 000

ADG738 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2.7 V 5.5 V 4.5 Ohms 32 ns 17 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 12 ld 3x3 LFCSP, 3v dual SPDT, Univ USB 14 349In Stock
Min.: 1
Mult.: 1
: 5 000

ADG772 Multiplexers/Demultiplexers SMD/SMT LFCSP-12 2 Channel 2 x 2:1 2.7 V 3.6 V 6.7 Ohms 12.5 ns 9.5 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs SOIC 2:1 Buffered Multiplexer 309In Stock
Min.: 1
Mult.: 1

AD8170 Multiplexers SMD/SMT SOIC-8 2 Channel 1 x 2:1 5 V 5 V 150 Ohms 17 ns 120 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs SOIC 2:1 Buffered Multiplexer 591In Stock
Min.: 1
Mult.: 1
: 750

AD8170 Multiplexers SMD/SMT SOIC-8 2 Channel 1 x 2:1 5 V 5 V 150 Ohms 17 ns 120 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs SOIC 200MHz 4:1 Low Power Buffered Mux 697In Stock
Min.: 1
Mult.: 1
: 750

AD8174 Multiplexers SMD/SMT SOIC-14 4 Channel 1 x 4:1 5 V 5 V 150 Ohms 17 ns 120 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs SOIC 2:1 Wideband Multiplexer 797In Stock
1 500On Order
Min.: 1
Mult.: 1
: 750

AD8180 Multiplexers SMD/SMT SOIC-8 2 Channel 1 x 2:1 5 V 5 V 2 kOhms 10.5 ns 11 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs SOIC WIDEBAND 4:1 BUFFERED MULTIPLEXER 383In Stock
1 000Expected 31/08/2026
Min.: 1
Mult.: 1
: 1 000

AD8184 Multiplexers SMD/SMT SOIC-Wide-14 4 Channel 1 x 4:1 5 V 5 V 2 kOhms 12 ns 22 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs +/- 15V 4:1 MUX with LOW CAP I.C. 538In Stock
3 000Expected 07/09/2026
Min.: 1
Mult.: 1
: 1 500

ADG1204 Multiplexers SMD/SMT LFCSP-12 4 Channel 1 x 4:1 10.8 V 13.2 V 13.5 V 16.5 V 190 Ohms 85 ns 110 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs +/- 15V 4:1 MUX with LOW CAP I.C. 810In Stock
Min.: 1
Mult.: 1

ADG1204 Multiplexers SMD/SMT TSSOP-14 4 Channel 1 x 4:1 10.8 V 13.2 V 13.5 V 16.5 V 190 Ohms 85 ns 110 ns - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs +/- 15V 4:1 MUX with LOW CAP I.C. 542In Stock
1 000Expected 07/09/2026
Min.: 1
Mult.: 1
: 1 000

ADG1204 Multiplexers SMD/SMT TSSOP-14 4 Channel 1 x 4:1 10.8 V 13.2 V 13.5 V 16.5 V 190 Ohms 85 ns 110 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs Low Capacitance, 8-Channel, 15 V/+12 V iCMOS Multiplexer 4 618In Stock
Min.: 1
Mult.: 1
: 5 000

ADG1208 Multiplexers SMD/SMT LFCSP-16 8 Channel 1 x 8:1 120 Ohms 83 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs +/-15V 8:1 MUTIPLEXER WITH LOW CAP I.C. 314In Stock
288Expected 28/01/2027
Min.: 1
Mult.: 1

ADG1208 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 10.8 V 13.2 V 13.5 V 16.5 V 200 Ohms 95 ns 100 ns - 40 C + 125 C Tube