Multiplexer Switch ICs

Results: 48
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Packaging

Renesas / Intersil Multiplexer Switch ICs MUX DIFF 4:1 16LD IND 1 992In Stock
Min.: 1
Mult.: 1

DG409 Multiplexers SMD/SMT TSSOP-16 2 Channel 2 x 4:1 5 V 34 V 5 V 20 V 100 Ohms 180 ns 120 ns - 40 C + 85 C Tube

Renesas / Intersil Multiplexer Switch ICs MUX 16:1 OVP 28 IND 219In Stock
Min.: 1
Mult.: 1

HI-546 Multiplexers SMD/SMT SOIC-28 1 Channel 1 x 16:1 15 V 15 V 1.8 kOhms 300 ns 300 ns - 40 C + 85 C Tube

Renesas / Intersil Multiplexer Switch ICs MUX DIFF 8:1 28 IND 156In Stock
Min.: 1
Mult.: 1

HI-547 Multiplexers SMD/SMT SOIC-28 16 Channel 2 x 8:1 15 V 15 V 1.8 kOhms 300 ns 300 ns - 40 C + 85 C Tube

Renesas / Intersil Multiplexer Switch ICs MUX DIFF 4:1 +/-5V 60OHM 16LD SSOP 242In Stock
Min.: 1
Mult.: 1

ISL84052 Multiplexers SMD/SMT QSOP-16 4 Channel 2 x 4:1 2 V 12 V 2 V 6 V 225 Ohms 180 ns 100 ns - 40 C + 85 C Tube

Renesas / Intersil Multiplexer Switch ICs MUX DIFF 4:1 +/-5V 60OHM 16LD 1 655In Stock
Min.: 1
Mult.: 1

ISL84052 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 2 V 12 V 2 V 6 V 225 Ohms 180 ns 100 ns - 40 C + 85 C Tube

Renesas / Intersil Multiplexer Switch ICs MUX 8:1 +/-5V 60OHM 960In Stock
Min.: 1
Mult.: 1

ISL84051 Multiplexers SMD/SMT QSOP-16 8 Channel 1 x 8:1 2 V 12 V 2 V 6 V 225 Ohms 180 ns 100 ns - 40 C + 85 C Tube

Renesas / Intersil Multiplexer Switch ICs MUX DIFF 4:1 +/-5V 60OHM 16LD 4 646In Stock
Min.: 1
Mult.: 1
: 2 500

ISL84052 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 2 V 12 V 2 V 6 V 225 Ohms 180 ns 100 ns - 40 C + 85 C Reel, Cut Tape, MouseReel

Renesas / Intersil Multiplexer Switch ICs MUX 8:1 +/-5V 60OHM 897In Stock
Min.: 1
Mult.: 1

ISL84051 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2 V 12 V 2 V 6 V 225 Ohms 180 ns 100 ns - 40 C + 85 C Tube

Renesas Electronics Multiplexer Switch ICs Multi/Demultiplexer Low Voltage Dual 2 804In Stock
Min.: 1
Mult.: 1
: 3 000

74CBTLV3253 Multiplexers/Demultiplexers SMD/SMT QSOP-16 2 Channel 2 x 1:4 2.3 V 3.6 V 15 Ohms 4.8 ns 5.1 ns - 40 C + 85 C Reel, Cut Tape, MouseReel

Renesas / Intersil Multiplexer Switch ICs MUX 8:1 16N IND 8 991In Stock
Min.: 1
Mult.: 1
: 2 500

DG408 Multiplexers SMD/SMT SOIC-Narrow-16 1 Channel 1 x 8:1 5 V 34 V 5 V 20 V 100 Ohms 180 ns 120 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil Multiplexer Switch ICs USB 2 0 HS/UART 12LD 3X3 TQFN IND 3 433In Stock
Min.: 1
Mult.: 1
: 6 000

ISL54233 Multiplexers SMD/SMT TDFN-12 1 Channel 1 x 3:1 2.7 V 4.6 V 15 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel

Renesas / Intersil Multiplexer Switch ICs MUX 16:1 28SOIC IND 400In Stock
1 300On Order
Min.: 1
Mult.: 1

DG406 Multiplexers SMD/SMT SOIC-28 16 Channel 1 x 16:1 5 V 34 V 15 V 15 V 120 Ohms 600 ns 300 ns - 40 C + 85 C Tube

Renesas / Intersil Multiplexer Switch ICs MUX DIFF 8:1 28 IND 1 618In Stock
Min.: 1
Mult.: 1
: 1 000

DG407 Multiplexers SMD/SMT SOIC-28 8 Channel 2 x 8:1 5 V 34 V 15 V 15 V 120 Ohms 600 ns 300 ns - 40 C + 85 C Reel, Cut Tape, MouseReel

Renesas / Intersil Multiplexer Switch ICs MUX 8:1 16LD IND 2 971In Stock
Min.: 1
Mult.: 1

DG408 Multiplexers SMD/SMT TSSOP-16 1 Channel 1 x 8:1 5 V 34 V 5 V 20 V 100 Ohms 180 ns 120 ns - 40 C + 85 C Tube
Renesas / Intersil Multiplexer Switch ICs MUX DIFF 4:1 16N IND 3 132In Stock
Min.: 1
Mult.: 1
: 2 500

DG409 Multiplexers SMD/SMT SOIC-Narrow-16 2 Channel 2 x 4:1 5 V 34 V 5 V 20 V 100 Ohms 180 ns 120 ns - 40 C + 85 C Reel, Cut Tape, MouseReel

Renesas / Intersil Multiplexer Switch ICs MUX 8:1 16N COM 252In Stock
Min.: 1
Mult.: 1

HI-508 Multiplexers SMD/SMT SOIC-Narrow-16 8 Channel 1 x 8:1 15 V 15 V 400 Ohms 250 ns 250 ns 0 C + 75 C Tube

Renesas / Intersil Multiplexer Switch ICs MUX 8:1 +/-5V 60OHM 1 140In Stock
Min.: 1
Mult.: 1
: 2 500

ISL84051 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2 V 12 V 2 V 6 V 225 Ohms 180 ns 100 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil Multiplexer Switch ICs USB 2 0 HS/UART 3:1 MUX 12LD 3X3 TQFN 216In Stock
Min.: 1
Mult.: 1

ISL54233 Multiplexers SMD/SMT TDFN-12 1 Channel 1 x 3:1 2.7 V 4.6 V 15 Ohms - 40 C + 85 C Tube

Renesas / Intersil Multiplexer Switch ICs MUX 16:1 28 INDEL 98In Stock
3 000Expected 24/08/2026
Min.: 1
Mult.: 1
: 1 000

DG406 Multiplexers SMD/SMT SOIC-28 16 Channel 1 x 16:1 5 V 34 V 15 V 15 V 120 Ohms 600 ns 300 ns - 40 C + 85 C Reel, Cut Tape, MouseReel

Renesas / Intersil Multiplexer Switch ICs MUX DIFF 8:1 28 IND 175In Stock
520Expected 23/10/2026
Min.: 1
Mult.: 1

DG407 Multiplexers SMD/SMT SOIC-28 8 Channel 2 x 8:1 5 V 34 V 15 V 15 V 100 Ohms 600 ns 300 ns - 40 C + 85 C Tube

Renesas / Intersil Multiplexer Switch ICs MUX 8:1 16LD IND 9In Stock
5 000Expected 18/09/2026
Min.: 1
Mult.: 1
: 2 500

DG408 Multiplexers SMD/SMT TSSOP-16 1 Channel 1 x 8:1 5 V 34 V 5 V 20 V 100 Ohms 180 ns 120 ns - 40 C + 85 C Reel, Cut Tape, MouseReel

Renesas / Intersil Multiplexer Switch ICs MUX 8:1 16NSOIC IND 1In Stock
1 920Expected 19/02/2027
Min.: 1
Mult.: 1

DG408 Multiplexers SMD/SMT SOIC-Narrow-16 1 Channel 1 x 8:1 5 V 34 V 5 V 20 V 100 Ohms 180 ns 120 ns - 40 C + 85 C Tube

Renesas / Intersil Multiplexer Switch ICs MUX DIFF 4:1 16LD IND 348In Stock
2 500Expected 23/12/2026
Min.: 1
Mult.: 1
: 2 500

DG409 Multiplexers SMD/SMT TSSOP-16 2 Channel 2 x 4:1 5 V 34 V 5 V 20 V 100 Ohms 180 ns 120 ns - 40 C + 85 C Reel, Cut Tape, MouseReel

Renesas / Intersil Multiplexer Switch ICs MUX 8:1 +/-5V 60OHM 73In Stock
Min.: 1
Mult.: 1
: 2 500

ISL84051 Multiplexers SMD/SMT QSOP-16 8 Channel 1 x 8:1 2 V 12 V 2 V 6 V 225 Ohms 180 ns 100 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil Multiplexer Switch ICs DIFF 4:1 MUX 16LD N IND 105In Stock
1 920Expected 19/01/2027
Min.: 1
Mult.: 1

ISL84052 Multiplexers SMD/SMT SOIC-Narrow-16 4 Channel 2 x 4:1 2 V 12 V 2 V 6 V 225 Ohms 180 ns 100 ns - 40 C + 85 C Tube