+ 105 C Multiplexer Switch ICs

Results: 50
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors Multiplexer Switch ICs Third generation high-performance DisplayPort multiplexer 3 207In Stock
Min.: 1
Mult.: 1
: 3 000

CBTL06DP213EE Multiplexers SMD/SMT TFBGA-48 6 Channel 4 x 2:1 3 V 3.6 V 14 Ohms - 40 C + 105 C Reel, Cut Tape, MouseReel
NXP Semiconductors CBTL06GP213EEJ
NXP Semiconductors Multiplexer Switch ICs Second-generation high performance general purpose switch 3 129In Stock
Min.: 1
Mult.: 1
: 3 000

CBTL06GP213EE Multiplexers SMD/SMT TFBGA-50 6 Channel 4 x 2:1 3 V 3.6 V 10 Ohms - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs Low Cost 15V 8:1 MUX 3In Stock
192Expected 22/01/2027
Min.: 1
Mult.: 1

ADG1308 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 10.8 V 13.2 V 13.5 V 16.5 V 210 Ohms 100 ns 100 ns - 40 C + 105 C Tube
Analog Devices Multiplexer Switch ICs Low Cost Diff 4:1 Mux 885In Stock
Min.: 1
Mult.: 1
: 1 000

ADG1309 Multiplexers SMD/SMT SOIC-16 4 Channel 2 x 4:1 16.5 V 16.5 V 210 Ohms 110 ns 130 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs FAULT PROTECTED MULTIPLEXER I.C. 16In Stock
1 104Expected 25/09/2026
Min.: 1
Mult.: 1
Max.: 100

ADG439F Multiplexers SMD/SMT SOIC-16 4 Channel 2 x 4:1 15 V 15 V 400 Ohms 250 ns 150 ns - 40 C + 105 C Tube
Texas Instruments Multiplexer Switch ICs 5.4-Gbps DisplayPort 1.2a 1-to-2 / 2-to- HD3SS212ZXHR 240In Stock
Min.: 1
Mult.: 1
: 250

HD3SS212 Multiplexers SMD/SMT BGA-48 4 Channel 1 x 2:1 3 V 3.6 V 10 Ohms 350 ns 350 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 3.3-V PCI Express 3. 0 1-channel analog A 595-HD3SS3411IRWAR 827In Stock
Min.: 1
Mult.: 1
: 250

HD3SS3411 Multiplexers/Demultiplexers SMD/SMT WQFN-14 1 Channel 1 x 2:1 3 V 3.6 V 8 Ohms - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Mil Enhance 8-Ch Ana Multipl/Demult 414In Stock
2 000Expected 30/11/2026
Min.: 1
Mult.: 1
: 2 000

SN74LV4051A Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2 V 5.5 V 75 Ohms 28 ns 28 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs AC 6B 1-of-2 Mux/ De mux 5In Stock
6 000Expected 26/11/2026
Min.: 1
Mult.: 1
: 3 000

TS3A27518E Multiplexers/Demultiplexers SMD/SMT WQFN-24 6 Channel 6 x 2:1 1.65 V 3.6 V 7.6 Ohms 68 ns 70 ns - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 6 Gbps 12-Channel di fferential 1-to-2 a TS3DV642RUATQ1 122In Stock
6 000Expected 24/08/2026
Min.: 1
Mult.: 1
: 3 000

TS3DV642 Multiplexers/Demultiplexers SMD/SMT WQFN-42 12 Channel 12 x 1:2 3 V 3.6 V 12 Ohms 5 us - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 6 Gbps 12-Channel di fferential 1-to-2 a TS3DV642RUARQ1 2In Stock
1 500On Order
Min.: 1
Mult.: 1
: 250

TS3DV642 Multiplexers/Demultiplexers SMD/SMT WQFN-42 12 Channel 12 x 1:2 3 V 3.6 V 9.5 Ohms 100 us - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs FAULT PROTECTED MULTIPLEXER I.C.
3 490Expected 02/11/2026
Min.: 1
Mult.: 1

ADG438F Multiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 15 V 15 V 400 Ohms 250 ns 150 ns - 40 C + 105 C Tube
Analog Devices Multiplexer Switch ICs FAULT PROTECTED MULTIPLEXER I.C.
2 299Expected 14/12/2026
Min.: 1
Mult.: 1
: 2 500

ADG438F Multiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 15 V 15 V 400 Ohms 250 ns 150 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 2-channel 16-Gbps 2: 1/1:2 differential A 595-TMUXHS4212IRKSR
5 028On Order
Min.: 1
Mult.: 1
: 250

TMUXHS4212 Multiplexers/Demultiplexers SMD/SMT 2 Channel 2 x 2:1 1.71 V, 3 V 1.98 V, 3.6 V 8.4 Ohms 100 ns 100 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs FAULT PROTECTED MULTIPLEXER I.C.
282Expected 28/08/2026
Min.: 1
Mult.: 1

ADG439F Multiplexers SMD/SMT SOIC-16 4 Channel 2 x 4:1 15 V 15 V 400 Ohms 250 ns 150 ns - 40 C + 105 C Tube
Texas Instruments Multiplexer Switch ICs Mil Enhance Tr 2Ch A na Multipl/Demult Non-Stocked Lead-Time 9 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

SN74LV4053A Multiplexers/Demultiplexers SMD/SMT TSSOP-16 3 Channel 3 x 2:1 2 V 5.5 V 75 Ohms 28 ns 28 ns - 40 C + 105 C Reel
Texas Instruments Multiplexer Switch ICs Mil Enhance Dual 4Ch Ana Multipl/Demult A 595-N74LV4052ATPWREP Non-Stocked Lead-Time 9 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

SN74LV4052A Multiplexers/Demultiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 2 V 5.5 V 75 Ohms 25 ns 25 ns - 40 C + 105 C Reel
Texas Instruments Multiplexer Switch ICs Mil Enhance Tr 2Ch A na Multipl/Demult A A 595-N74LV4053ATPWREP Non-Stocked Lead-Time 9 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

SN74LV4053A Multiplexers/Demultiplexers SMD/SMT TSSOP-16 3 Channel 3 x 2:1 2 V 5.5 V 75 Ohms 28 ns 28 ns - 40 C + 105 C Reel
Analog Devices Multiplexer Switch ICs Low Cost 15V 8:1 MUX Non-Stocked Lead-Time 29 Weeks
Min.: 1
Mult.: 1
: 1 000

ADG1308 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 16.5 V 16.5 V 210 Ohms 110 ns 130 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs Low Cost Diff 4:1 Mux Non-Stocked Lead-Time 27 Weeks
Min.: 1
Mult.: 1
: 1 000

ADG1309 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 10.8 V 13.2 V 13.5 V 16.5 V 210 Ohms 100 ns 100 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs SERIAL SPI, 8-ch MUX Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

ADG738 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2.5 Ohms 10 ns - 40 C + 105 C AEC-Q100 Reel
Texas Instruments Multiplexer Switch ICs Mil Enhance 8-Ch Ana Multipl/Demult Non-Stocked Lead-Time 26 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SN74LV4051A Multiplexers/Demultiplexers SMD/SMT SOIC-Narrow-16 8 Channel 1 x 8:1 2 V 5.5 V 75 Ohms 28 ns 28 ns - 40 C + 105 C Reel
Texas Instruments Multiplexer Switch ICs Mil Enhance 8-Ch Ana Multipl/Demult A 59 A 595-N74LV4051ATPWREP Non-Stocked Lead-Time 26 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

SN74LV4051A Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2 V 5.5 V 75 Ohms 28 ns 28 ns - 40 C + 105 C Reel
Texas Instruments Multiplexer Switch ICs Mil Enhance 8-Ch Ana Multipl/Demult A 59 A 595-SN74LV4051ATDREP Non-Stocked Lead-Time 26 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SN74LV4051A Multiplexers/Demultiplexers SMD/SMT SOIC-Narrow-16 8 Channel 1 x 8:1 2 V 5.5 V 75 Ohms 28 ns 28 ns - 40 C + 105 C Reel
Analog Devices ADG439FBRZ-REEL
Analog Devices Multiplexer Switch ICs FAULT PROTECTED MULTIPLEXER I.C. Non-Stocked Lead-Time 34 Weeks
Min.: 1
Mult.: 1
: 2 500

ADG439F Multiplexers SMD/SMT 4 Channel 2 x 4:1 15 V 15 V 400 Ohms 250 ns 150 ns - 40 C + 105 C Reel, Cut Tape, MouseReel