+ 125 C Multiplexer Switch ICs

Results: 671
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Multiplexer Switch ICs 4-Ch. Analog ALT 595 -CD4052BE ALT 595-C ALT 595-CD4052BE 974In Stock
Min.: 1
Mult.: 1

CD4052B Multiplexers/Demultiplexers Through Hole PDIP-16 4 Channel 2 x 4:1 5 V 18 V 2.5 V 10 V 240 Ohms 720 ns 450 ns - 55 C + 125 C Tube
Texas Instruments Multiplexer Switch ICs 4-Ch. Analog 1 960In Stock
Min.: 1
Mult.: 1
: 2 000

CD4052B Multiplexers/Demultiplexers SMD/SMT SO-16 4 Channel 2 x 4:1 5 V 20 V 2.5 V 10 V 240 Ohms 720 ns 450 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Mil Enhanced Hi Spd CMOS Multipl/Demult 2 910In Stock
Min.: 1
Mult.: 1
: 2 500

CD74HC4051 Multiplexers/Demultiplexers SMD/SMT SOIC-Narrow-16 8 Channel 1 x 8:1 2 V 6 V 2.5 V 5 V 130 Ohms 225 ns 225 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Hi Speed CMOS Analog Mltplxrs DeMltplxrs A 595-74HC4051QPWRG4Q1 2 582In Stock
Min.: 1
Mult.: 1
: 2 000

CD74HC4051 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2 V 6 V 2.5 V 5 V 130 Ohms 225 ns 225 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Hi-Spd CMOS Anlg Mlt plxr/Demltplxr A 59 A 595-CD74HC4052PW 71In Stock
58 000On Order
Min.: 1
Mult.: 1
: 2 000

CD74HC4052 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 2 V 6 V 2.5 V 5 V 130 Ohms 325 ns 250 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Triple 2-Ch Analog A 595-CD74HC4053PW A A 595-CD74HC4053PW
47 998On Order
Min.: 1
Mult.: 1
: 2 000

CD74HC4053 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 3 Channel 3 x 2:1 2 V 6 V 2.5 V 5 V 130 Ohms 220 ns 210 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Analog w/ Latch 62In Stock
Min.: 1
Mult.: 1

CD74HC4351 Multiplexers/Demultiplexers Through Hole PDIP-20 8 Channel 1 x 8:1 2 V 6 V 2.5 V 5 V 130 Ohms 300 ns 275 ns - 55 C + 125 C Tube
Texas Instruments Multiplexer Switch ICs 8 Ch Analog A 595-CD 74HC4351M96 A 595-C A 595-CD74HC4351M96 251In Stock
Min.: 1
Mult.: 1

CD74HC4351 Multiplexers/Demultiplexers SMD/SMT SOIC-20 8 Channel 1 x 8:1 2 V 6 V 2.5 V 5 V 130 Ohms 300 ns 275 ns - 55 C + 125 C Tube
Texas Instruments Multiplexer Switch ICs Dual 4ch Analog 540In Stock
1 000On Order
Min.: 1
Mult.: 1

CD74HCT4052 Multiplexers/Demultiplexers Through Hole PDIP-16 4 Channel 2 x 4:1 4.5 V 5.5 V 2.5 V 5 V 130 Ohms 70 ns 50 ns - 55 C + 125 C Tube
Texas Instruments Multiplexer Switch ICs Triple 2ch 1 368In Stock
Min.: 1
Mult.: 1

CD74HCT4053 Multiplexers/Demultiplexers Through Hole PDIP-16 3 Channel 3 x 2:1 4.5 V 5.5 V 2.5 V 5 V 130 Ohms 48 ns 44 ns - 55 C + 125 C Tube
Texas Instruments Multiplexer Switch ICs Hi-Spd CMOS Analog M ltplxr/Demltplxr A A 595-CD74HCT4053M 3 789In Stock
Min.: 1
Mult.: 1
: 2 500

CD74HCT4053 Multiplexers/Demultiplexers SMD/SMT SOIC-Narrow-16 3 Channel 3 x 2:1 4.5 V 5.5 V 2.5 V 5 V 130 Ohms 48 ns 44 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Hi-Spd CMOS Anlg Mlt plxr/Demltplxr 4 365In Stock
Min.: 1
Mult.: 1

CD74HCT4067 Multiplexers/Demultiplexers SMD/SMT SOIC-24 16 Channel 1 x 16:1 4.5 V 5.5 V 180 Ohms 60 ns 58 ns - 55 C + 125 C Tube
Texas Instruments Multiplexer Switch ICs Hi Spd CMOS 16-Ch An a Multipl/Demult AL ALT 595-CD74HCT4067M 496In Stock
Min.: 1
Mult.: 1

CD74HCT4067 Multiplexers/Demultiplexers SMD/SMT SOIC-24 16 Channel 1 x 16:1 4.5 V 5.5 V 180 Ohms 60 ns 58 ns - 55 C + 125 C Tube
Texas Instruments Multiplexer Switch ICs Hi-Spd CMOS Anlg Mlt plxr/Demltplxr 103In Stock
Min.: 1
Mult.: 1

CD74HCT4351 Multiplexers/Demultiplexers Through Hole PDIP-20 8 Channel 1 x 8:1 4.5 V 5.5 V 2.5 V 5 V 130 Ohms 75 ns 65 ns - 55 C + 125 C Tube
Texas Instruments Multiplexer Switch ICs AC High Speed CMOS 1 6Ch Ana Mux/Demux 3 056In Stock
Min.: 1
Mult.: 1
: 2 000

CD74HCT4067 Multiplexers/Demultiplexers SMD/SMT SOIC-24 16 Channel 1 x 16:1 4.5 V 5.5 V 180 Ohms 60 ns 58 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 8-Ch Analog Mltplxr/ Demltplxr 1 748In Stock
Min.: 1
Mult.: 1
: 2 000

SN74HC4851 Multiplexers/Demultiplexers SMD/SMT TVSOP-16 8 Channel 1 x 8:1 2 V 6 V 650 Ohms 95 ns 95 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 8-Ch Analog Mltplxr/ Demltplxr 297In Stock
Min.: 1
Mult.: 1

SN74HC4851 Multiplexers/Demultiplexers Through Hole PDIP-16 8 Channel 1 x 8:1 2 V 6 V 650 Ohms 95 ns 95 ns - 40 C + 125 C Tube
Texas Instruments Multiplexer Switch ICs 3-pA on-state leakag e current 5-V 4:1 1 044In Stock
2 500Expected 03/09/2026
Min.: 1
Mult.: 1
: 2 500

TMUX1104 Multiplexers SMD/SMT MSOP-10 1 Channel 1 x 4:1 1.08 V 5.5 V 4.9 Ohms 18 ns 9 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Automotive 5-V 8:1 1 -channel multiplex 854In Stock
15 000On Order
Min.: 1
Mult.: 1
: 3 000

TMUX1208 Multiplexers SMD/SMT UQFN-16 1 Channel 1 x 8:1 1.08 V 5.5 V 5 Ohms 20 ns 20 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 5V bidirectional 8: 1 1-channel multipl 133In Stock
6 000On Order
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

TMUX1308A Multiplexers SMD/SMT WQFN-16 1 Channel 1 x 8:1 1.62 V 5.5 V 1.5 kOhms 68 ns 80 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Automotive 5V bidir ectional 8:1 1-chan 101In Stock
6 000Expected 29/10/2026
Min.: 1
Mult.: 1
: 3 000

TMUX1308A-Q1 Multiplexers SMD/SMT SOT-23-16 2 Channel 1 x 8:1, 2 x 4:1 1.62 V 5.5 V 1.5 kOhms 68 ns 80 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 5-V 8:1 1-channel ge neral-purpose mult 3 849In Stock
39 000Expected 24/12/2026
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

TMUX1308 Multiplexers SMD/SMT WQFN-16 1 Channel 1 x 8:1 1.62 V 5.5 V 1.5 kOhms 64 ns 80 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs +/-5.5-V beyond the supply 2:1 (SPDT) 1 115In Stock
6 000On Order
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

Multiplexer Switch SMD/SMT WSON-8 1 Channel SPDT 1.8 V 5.5 V 200 mOhms 300 us 185 us - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 44-V latch-up immun e 1:1 (SPST) 2 chan 14In Stock
2 500Expected 17/12/2026
Min.: 1
Mult.: 1
: 2 500

TMUX7221 Multiplexers SMD/SMT VSSOP-10 2 Channel 2 x 1:1 4.5 V 44 V 4.5 V 22 V 2.8 Ohms 168 ns 180 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs USB 2.0 480 Mbps 2:1 /1:2 multiplexer/de A 595-TMUXHS221LVNKGT 242In Stock
12 000Expected 21/09/2026
Min.: 1
Mult.: 1
: 3 000

TMUXHS221LV Multiplexers/Demultiplexers SMD/SMT UQFN-10 1 Channel 4 x 2:1 1.62 V 1.98 V 8 Ohms - 40 C + 125 C Reel, Cut Tape, MouseReel