+ 85 C Reel Multiplexer Switch ICs

Results: 409
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Renesas / Intersil Multiplexer Switch ICs MUX DIFF 8:1 28 IND 1 618In Stock
Min.: 1
Mult.: 1
: 1 000

DG407 Multiplexers SMD/SMT SOIC-28 8 Channel 2 x 8:1 5 V 34 V 15 V 15 V 120 Ohms 600 ns 300 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil Multiplexer Switch ICs MUX DIFF 4:1 16N IND 3 132In Stock
Min.: 1
Mult.: 1
: 2 500

DG409 Multiplexers SMD/SMT SOIC-Narrow-16 2 Channel 2 x 4:1 5 V 34 V 5 V 20 V 100 Ohms 180 ns 120 ns - 40 C + 85 C Reel, Cut Tape, MouseReel

Renesas / Intersil Multiplexer Switch ICs MUX 8:1 +/-5V 60OHM 1 140In Stock
Min.: 1
Mult.: 1
: 2 500

ISL84051 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2 V 12 V 2 V 6 V 225 Ohms 180 ns 100 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 2-channel 10-Gbps 2: 1/1:2 USB 3.1 diffe A 595-HD3SS3212IRKSR 472In Stock
Min.: 1
Mult.: 1
: 250

HD3SS3212 Multiplexers/Demultiplexers SMD/SMT VQFN-20 2 Channel 2 x 2:1 2.7 V 3.6 V 8 Ohms 500 ns 500 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 2-channel 10-Gbps 2: 1/1:2 USB 3.1 diffe A 595-HD3SS3212RKSR 335In Stock
Min.: 1
Mult.: 1
: 250

HD3SS3212 Multiplexers/Demultiplexers SMD/SMT VQFN-20 2 Channel 2 x 2:1 2.7 V 3.6 V 8 Ohms 500 ns 500 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 4Ch Diff-Input Ana M ultiplexer A 595-MP A 595-MPC509AU 44In Stock
Min.: 1
Mult.: 1
: 1 000

MPC509 Multiplexers SMD/SMT SOIC-16 4 Channel 2 x 4:1 15 V 15 V 1.5 kOhms 500 ns 500 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 1-Of-8 FET Mltplxr/D emltplxr A 595-SN74 A 595-SN74CBT3251D 143In Stock
5 000Expected 26/08/2026
Min.: 1
Mult.: 1
: 2 500

SN74CBT3251 Multiplexers/Demultiplexers SMD/SMT SOIC-Narrow-16 8 Channel 1 x 8:1 4 V 5.5 V 14 Ohms 6.4 ns 6.8 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 1-of-8 FET A 595-SN7 4CBT3251PW A 595-SN A 595-SN74CBT3251PW 1 977In Stock
Min.: 1
Mult.: 1
: 2 000

SN74CBT3251 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 4 V 5.5 V 7 Ohms 6.4 ns 6.8 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Dual 1-Of-4 FET Mltp lxr/Demltplxr A 595 A 595-SN74CBT3253CD 2 611In Stock
Min.: 1
Mult.: 1
: 2 500

SN74CBT3253C Multiplexers/Demultiplexers SMD/SMT SOIC-Narrow-16 2 Channel 2 x 1:4 4 V 5.5 V 12 Ohms 6.7 ns 6.1 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs LV Dual 1-of-4 FET A 595-SN74CBTLV3253D A 595-SN74CBTLV3253D 38In Stock
5 000Expected 28/01/2027
Min.: 1
Mult.: 1
: 2 500

SN74CBTLV3253 Multiplexers/Demultiplexers SMD/SMT SOIC-Narrow-16 2 Channel 2 x 1:4 2.3 V 3.6 V 40 Ohms 6.7 ns 6.1 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs SINGLE INVERTER 730In Stock
Min.: 1
Mult.: 1
: 3 000

SN74CBTLV3253 Multiplexers/Demultiplexers SMD/SMT VQFN-16 2 Channel 2 x 1:4 2.3 V 3.6 V 40 Ohms 6.7 ns 6.1 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 8-Channel Analog A 5 95-SN74LV4051AD A 5 A 595-SN74LV4051AD 235In Stock
5 000Expected 24/08/2026
Min.: 1
Mult.: 1
: 2 500

SN74LV4051A Multiplexers/Demultiplexers SMD/SMT SOIC-Narrow-16 8 Channel 1 x 8:1 2 V 5.5 V 75 Ohms 28 ns 28 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 8-Channel Analog 3 549In Stock
Min.: 1
Mult.: 1
: 3 000

SN74LV4051A Multiplexers/Demultiplexers SMD/SMT VQFN-16 8 Channel 1 x 8:1 2 V 5.5 V 75 Ohms 28 ns 28 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Dual 4-Ch Analog Mlt plxr/Demltplxr A 59 A 595-SN74LV4052AD 20In Stock
20 000Expected 01/10/2026
Min.: 1
Mult.: 1
: 2 500

SN74LV4052A Multiplexers/Demultiplexers SMD/SMT SOIC-Narrow-16 4 Channel 2 x 4:1 2 V 5.5 V 75 Ohms 28 ns 28 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Dual 4-Ch. Analog 2 716In Stock
Min.: 1
Mult.: 1
: 3 000

SN74LV4052A Multiplexers/Demultiplexers SMD/SMT VQFN-16 4 Channel 2 x 4:1 2 V 5.5 V 75 Ohms 28 ns 28 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Triple 2-Ch Analog M ltplxr/Demltplxr A A 595-SN74LV4053AD 3 868In Stock
Min.: 1
Mult.: 1
: 2 500

SN74LV4053A Multiplexers/Demultiplexers SMD/SMT SOIC-Narrow-16 3 Channel 3 x 2:1 2 V 5.5 V 75 Ohms 28 ns 28 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Triple 2-Ch Analog A 595-SN74LV4053APW A A 595-SN74LV4053APW 440In Stock
8 000Expected 26/08/2026
Min.: 1
Mult.: 1
: 2 000

SN74LV4053A Multiplexers/Demultiplexers SMD/SMT TSSOP-16 3 Channel 3 x 2:1 2 V 5.5 V 75 Ohms 28 ns 28 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Triple 2-Ch Analog 86In Stock
3 000Expected 22/09/2026
Min.: 1
Mult.: 1
: 3 000

SN74LV4053A Multiplexers/Demultiplexers SMD/SMT VQFN-16 3 Channel 3 x 2:1 2 V 5.5 V 75 Ohms 28 ns 28 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs LV 1-of-8 FET 2 768In Stock
Min.: 1
Mult.: 1
: 2 500

SN74CBTLV3251 Multiplexers/Demultiplexers SMD/SMT SSOP-16 8 Channel 1 x 8:1 2.3 V 3.6 V 7 Ohms 6.4 ns 6.8 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs LV Dual 1-of-4 FET 1 727In Stock
Min.: 1
Mult.: 1
: 2 000

SN74CBTLV3253 Multiplexers/Demultiplexers SMD/SMT TVSOP-16 2 Channel 2 x 1:4 2.3 V 3.6 V 40 Ohms 6.7 ns 6.1 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 2-channel 16-Gbps 2: 1/1:2 differential A 595-TMUXHS4212RKST 43In Stock
6 000Expected 22/10/2026
Min.: 1
Mult.: 1
: 3 000

TMUXHS4212 Multiplexers/Demultiplexers SMD/SMT VQFN-20 2 Channel 2 x 2:1 1.71 V, 3 V 1.98 V, 3.6 V 8.4 Ohms 100 ns 100 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs High-Speed 2:4 Diff Mux/Demux 1 265In Stock
3 000Expected 02/10/2026
Min.: 1
Mult.: 1
: 3 000

TS3DS10224 Multiplexers/Demultiplexers SMD/SMT WQFN-20 2 Channel 2 x 2:1 3 V 3.6 V 19 Ohms 100 ns 30 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay / Siliconix Multiplexer Switch ICs SPDT 2:1 Mutiplxr 1.65-5.5V; 0.7ohm 3 767In Stock
6 000Expected 09/09/2026
Min.: 1
Mult.: 1
: 3 000

Multiplexers SMD/SMT uDFN-6 1 Channel 1 x 2:1 1.65 V 5.5 V 1.5 Ohms 35 ns 30 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 16 CH.MULTIPLEXER - I.C. 10In Stock
3 000On Order
Min.: 1
Mult.: 1
Max.: 3 010
: 750

ADG406 Multiplexers SMD/SMT PLCC-28 16 Channel 1 x 16:1 10.8 V 13.2 V 13.5 V 16.5 V 80 Ohms 160 ns 150 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs DUAL 4 CHANNEL MUX. 17In Stock
2 500Expected 16/10/2026
Min.: 1
Mult.: 1
Max.: 2 517
: 2 500

ADG409 Multiplexers SMD/SMT SOIC-16 4 Channel 2 x 4:1 10.8 V 13.2 V 13.5 V 16.5 V 100 Ohms 150 ns 150 ns - 40 C + 85 C Reel, Cut Tape, MouseReel