- 40 C Multiplexer Switch ICs

Results: 1 198
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices Multiplexer Switch ICs 8-CHANNEL MUX 2 350In Stock
Min.: 1
Mult.: 1
: 1 000

ADG708 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 1.8 V 5.5 V 2.25 V 2.75 V 4.5 Ohms 14 ns 7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 8-CHANNEL MUX 1 474In Stock
Min.: 1
Mult.: 1
Max.: 192

ADG708 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 1.8 V 5.5 V 2.25 V 2.75 V 4.5 Ohms 14 ns 7 ns - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs DIFF 4-ch MUX 4 694In Stock
Min.: 1
Mult.: 1
: 1 000

ADG709 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 1.8 V 5.5 V 2.25 V 2.75 V 4.5 Ohms 14 ns 7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 1.8V to 5.5V, D/D 16:1Mux Par I/F I.C. 179In Stock
500Expected 04/02/2027
Min.: 1
Mult.: 1
Max.: 50

ADG726 Multiplexers SMD/SMT TQFP-48 16 Channel 2 x 16:1 1.8 V 5.5 V 2.25 V 2.75 V 5.5 Ohms 32 ns 22 ns - 40 C + 85 C Tray
Analog Devices Multiplexer Switch ICs SERIAL I2C, 8-ch MUX 1 178In Stock
1 632On Order
Min.: 1
Mult.: 1
Max.: 288

ADG728 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2.7 V 5.5 V 4.5 Ohms 95 ns 85 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs SERIAL I2C, 8-ch MUX 2 054In Stock
6 000Expected 14/10/2026
Min.: 1
Mult.: 1
: 1 000

ADG728 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2.7 V 5.5 V 4.5 Ohms 95 ns 85 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs SERIAL I2C, 8-ch MUX 802In Stock
Min.: 1
Mult.: 1
: 1 000

ADG728 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 0 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs SERIAL I2C, diff 4-ch MUX 1 520In Stock
Min.: 1
Mult.: 1
: 1 000

ADG729 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 2.7 V 5.5 V 4.5 Ohms 95 ns 85 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 1.8V to 5.5V, 32:1 MUX with SPI I/F I.C. 774In Stock
Min.: 1
Mult.: 1

ADG731 Multiplexers SMD/SMT LFCSP-48 32 Channel 1 x 32:1 1.8 V 5.5 V 2.25 V 2.5 V 5.5 Ohms - 40 C + 85 C Tray
Analog Devices Multiplexer Switch ICs 1.8V to 5.5V, 32:1 MUX with SPI I/F I.C. 568In Stock
Min.: 1
Mult.: 1
: 750

ADG731 Multiplexers SMD/SMT LFCSP-48 32 Channel 1 x 32:1 1.8 V 5.5 V 2.25 V 2.5 V 5.5 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs SERIAL SPI, 8-ch MUX 803In Stock
Min.: 1
Mult.: 1

ADG738 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2.7 V 5.5 V 4.5 Ohms 32 ns 17 ns - 40 C + 105 C Tube
Analog Devices Multiplexer Switch ICs 8 CHNL MUX I.C. 1 072In Stock
1 470On Order
Min.: 1
Mult.: 1

ADG758 Multiplexers SMD/SMT LFCSP-20 8 Channel 1 x 8:1 1.8 V 5.5 V 2.25 V 2.75 V 4.5 Ohms 14 ns 7 ns - 40 C + 85 C Tray
Analog Devices Multiplexer Switch ICs 8 CHNL MUX I.C. 3 159In Stock
Min.: 1
Mult.: 1
: 1 500

ADG758 Multiplexers SMD/SMT LFCSP-20 8 Channel 1 x 8:1 1.8 V 5.5 V 2.25 V 2.75 V 4.5 Ohms 14 ns 7 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs Differential 4 CHNL MUX I.C. 2 063In Stock
6 667On Order
Min.: 1
Mult.: 1

ADG759 Multiplexers SMD/SMT LFCSP-20 4 Channel 2 x 4:1 1.8 V 5.5 V 2.25 V 2.75 V 4.5 Ohms 14 ns 7 ns - 40 C + 85 C Tray
Analog Devices Multiplexer Switch ICs 1.8V5.5V Quad SPDT switch 391In Stock
Min.: 1
Mult.: 1
: 250

ADG774A Multiplexers/Demultiplexers SMD/SMT LFCSP-16 2 Channel 4 x 2:1 2.7 V 5.5 V 3.5 Ohms 12 ns 6 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs Hi Bandwidth Quad SPDT 1 234In Stock
Min.: 1
Mult.: 1
: 1 000

ADG774A Multiplexers/Demultiplexers SMD/SMT QSOP-16 2 Channel 4 x 2:1 2.7 V 5.5 V 3.5 Ohms 12 ns 6 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs LOW VOLTAGE QUAD 2/1 MUX 496In Stock
Min.: 1
Mult.: 1

ADG774 Multiplexers/Demultiplexers SMD/SMT QSOP-16 2 Channel 4 x 2:1 2.7 V 5.5 V 3.5 Ohms 12 ns 6 ns - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs Quad SPDT I.C. 972In Stock
Min.: 1
Mult.: 1

ADG784 Multiplexers/Demultiplexers SMD/SMT LFCSP-20 2 Channel 4 x 2:1 2.7 V 5.5 V 2.2 Ohms 20 ns 8 ns - 40 C + 85 C Tray
Analog Devices Multiplexer Switch ICs LOW VOLTAGE QUAD 2/1 MUX 1 058In Stock
Min.: 1
Mult.: 1
: 2 500

ADG794 Multiplexers/Demultiplexers SMD/SMT QSOP-16 2 Channel 4 x 2:1 7 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 4-Channel,Low Voltage Multiplexer IC. 1 667In Stock
Min.: 1
Mult.: 1
Max.: 150

ADG804 Multiplexers SMD/SMT MSOP-10 4 Channel 1 x 4:1 1.65 V 3.6 V 750 mOhms 29 ns 5 ns - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs 4-Channel,Low Voltage Multiplexer IC. 588In Stock
2 000Expected 14/09/2026
Min.: 1
Mult.: 1
: 1 000

ADG804 Multiplexers SMD/SMT MSOP-10 4 Channel 1 x 4:1 1.65 V 3.6 V 750 mOhms 29 ns 6 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs +/-15V Diff 4:1 Mux with Ron max = 5Ohm 136In Stock
Min.: 1
Mult.: 1

ADG1409 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 10.8 V 13.2 V 13.5 V 16.5 V 4.7 Ohms 120 ns 120 ns - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs 4-Ch, 2-Wire Bus Multxer w/ Capacitance 443In Stock
Min.: 1
Mult.: 1

LTC4306 Multiplexers SMD/SMT QFN-24 4 Channel 4 x 1:4 2.7 V 5.5 V - 40 C + 85 C Tube
Texas Instruments Multiplexer Switch ICs CMOS Sngl 8 Ch Anlg Mltplxr Demltplxr A A 595-CD4051BQPWRG4Q1 9 602In Stock
Min.: 1
Mult.: 1
: 2 000

CD4051B Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 5 V 20 V 2.5 V 10 V 240 Ohms 720 ns 450 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 3.3-V PCI Express 3. 0 1-channel analog A 595-HD3SS3411IRWAT 1 209In Stock
3 000On Order
Min.: 1
Mult.: 1
: 3 000

HD3SS3411 Multiplexers/Demultiplexers SMD/SMT WQFN-14 1 Channel 1 x 2:1 3 V 3.6 V 8 Ohms - 40 C + 105 C Reel, Cut Tape, MouseReel