Multiplexer Switch ICs

Results: 1 526
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Multiplexer Switch ICs 36-V latch-up immun e 1:1 (SPST) 2 chan 4 555In Stock
Min.: 1
Mult.: 1
: 2 500

TMUX6221 Multiplexers SMD/SMT VSSOP-10 2 Channel 2 x 1:1 4.5 V 36 V 4.5 V 18 V 3.2 Ohms 180 ns 180 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 36-V latch-up immun e 1:1 (SPST) 2 chan 3 230In Stock
Min.: 1
Mult.: 1
: 2 500

TMUX6222 Multiplexers SMD/SMT VSSOP-10 2 Channel 2 x 1:1 4.5 V 36 V 4.5 V 18 V 3.2 Ohms 180 ns 180 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 44-V latch-up immun e 1:1 (SPST) 2 chan 1 395In Stock
Min.: 1
Mult.: 1
: 2 500

TMUX7222 Multiplexers SMD/SMT VSSOP-10 2 Channel 2 x 1:1 4.5 V 44 V 4.5 V 22 V 2.8 Ohms 168 ns 180 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs ±60-V fault-p rotected 4:1 two-c 974In Stock
Min.: 1
Mult.: 1
: 2 000

TMUX7309F Multiplexers SMD/SMT TSSOP-16 2 Channel 8 V 44 V 5 V 22 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 100-V flat RON 1:1 ( SPST) four-channe 2 053In Stock
Min.: 1
Mult.: 1
: 3 000

TMUX8211 Multiplexers SMD/SMT WQFN-16 4 Channel 10 V 100 V 10 V 50 V 5 Ohms 4 us 100 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

Texas Instruments Multiplexer Switch ICs USB-C 10-Gbps altern ate mode 6 by 4 mul 2 606In Stock
Min.: 1
Mult.: 1
: 3 000

TMUXHS4446 Multiplexers SMD/SMT WQFN-40 4 Channel 4 x 4:1 3 V 3.6 V 7 Ohms 80 us 160 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs USB-C 10-Gbps altern ate mode 6 by 4 mul 3 166In Stock
Min.: 1
Mult.: 1
: 3 000

TMUXHS4446 Multiplexers SMD/SMT WQFN-40 4 Channel 4 x 4:1 3 V 3.6 V 7 Ohms 80 us 160 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Diodes Incorporated Multiplexer Switch ICs Active HDMI W-QFN3060-40 T&R 3.5K 3 179In Stock
Min.: 1
Mult.: 1
: 3 500

PI3HDX12221B Multiplexers SMD/SMT TQFN-40 4 Channel 2:1 - 40 C + 85 C Reel, Cut Tape
Microchip Technology Multiplexer Switch ICs 32-Ch 200V +5V bias MUX (SPDT), one Bleed Resistor 918In Stock
Min.: 1
Mult.: 1

Multiplexers/Demultiplexers SMD/SMT 32 Channel 16 x 2:1 3 V 5.5 V 9 Ohms 5 us 5 us 0 C + 70 C Tray
Analog Devices Multiplexer Switch ICs Low Cap 15V16:1 iCMOS Mux 4 454In Stock
Min.: 1
Mult.: 1
: 1 500

ADG1206 Multiplexers SMD/SMT LFCSP-32 16 Channel 1 x 16:1 10.8 V 13.2 V 13.5 V 16.5 V 200 Ohms 95 ns 100 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 1.8 ? Maximum On Resistance, 15 V/12 V/ 5 V, 4:1, iCMOS Multiplexer 4 178In Stock
Min.: 1
Mult.: 1
: 1 500

ADG1404 Multiplexers SMD/SMT LFCSP-16 4 Channel 1 x 4:1 10.8 V 13.2 V 13.5 V 16.5 V 1.8 Ohms 120 ns 135 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 9.5 ? RON, 16-Channel, Differential 8-Channel, 15 V/+12 V/ 5 V iCMOS Multiplexers 2 015In Stock
Min.: 1
Mult.: 1
: 1 500

ADG1406 Multiplexers SMD/SMT LFCSP-32 16 Channel 1 x 16:1 10.8 V 13.2 V 13.5 V 16.5 V 11.5 Ohms 110 ns 120 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 9.5 ? RON, 16-Channel, Differential 8-Channel, 15 V/+12 V/ 5 V iCMOS Multiplexers 1 527In Stock
Min.: 1
Mult.: 1
: 1 500

ADG1407 Multiplexers SMD/SMT LFCSP-32 8 Channel 2 x 8:1 10.8 V 13.2 V 13.5 V 16.5 V 11.5 Ohms 110 ns 120 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs +/-15V 8:1 Mux with Ron max = 5 Ohm 5 570In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

ADG1408 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 10.8 V 13.2 V 13.5 V 16.5 V 4.7 Ohms 120 ns 120 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 8/DUAL 4 CHANNEL MUX 4 324In Stock
Min.: 1
Mult.: 1
Max.: 528

ADG408 Multiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 10.8 V 13.2 V 13.5 V 16.5 V 100 Ohms 150 ns 150 ns - 55 C + 125 C Tube
Analog Devices Multiplexer Switch ICs 8 CHANNEL MUX IC 6 152In Stock
Min.: 1
Mult.: 1
: 2 500

ADG508A Multiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 10.8 V 16.5 V 10.8 V 16.5 V 700 Ohms 450 ns 450 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 8 CHANNEL MUX IC 2 073In Stock
Min.: 1
Mult.: 1
: 1 000

ADG508 Multiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 10.8 V 16.5 V 10.8 V 16.5 V 280 Ohms 400 ns 400 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 5V/3V 8CH/4 DIFF,CH. MUX I.C. 3 457In Stock
Min.: 1
Mult.: 1
: 1 000

ADG608 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2.7 V 5.5 V 4.5 V 5.5 V 30 Ohms 75 ns 45 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 5V/3V 8CH/4 DIFF,CH.MUX. I.C. 3 929In Stock
Min.: 1
Mult.: 1

ADG608 Multiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 2.7 V 5.5 V 4.5 V 5.5 V 30 Ohms 75 ns 45 ns - 55 C + 125 C Tube
Analog Devices Multiplexer Switch ICs 8:1 MUX, +/-5V Supply Rate to +125 I.C. 9 130In Stock
Min.: 1
Mult.: 1
Max.: 960

ADG658 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2 V 12 V 2 V 6 V 75 Ohms 115 ns 45 ns - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs LOW VOLTAGE 4-1 MULTIPLEXER I.C. 26 268In Stock
Min.: 1
Mult.: 1
Max.: 4 000
: 1 000

ADG704 Multiplexers SMD/SMT MSOP-10 4 Channel 1 x 4:1 1.8 V 5.5 V 4 Ohms 14 ns 6 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 16-ch MPX 7 037In Stock
Min.: 1
Mult.: 1
Max.: 700

ADG706 Multiplexers SMD/SMT TSSOP-28 16 Channel 1 x 16:1 1.8 V 5.5 V 2.25 V 2.75 V 4.5 Ohms 32 ns 16 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs 16-ch MPX 17 213In Stock
Min.: 1
Mult.: 1
Max.: 2 000
: 1 000

ADG706 Multiplexers SMD/SMT TSSOP-28 16 Channel 1 x 16:1 1.8 V 5.5 V 2.25 V 2.75 V 4.5 Ohms 32 ns 16 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 1.8V to 5.5V, D/D 16:1Mux I.C. 1 286In Stock
Min.: 1
Mult.: 1

ADG725 Multiplexers SMD/SMT TQFP-48 16 Channel 2 x 16:1 1.8 V 5.5 V 2.25 V 2.75 V 5.5 Ohms - 40 C + 85 C Tray
Analog Devices Multiplexer Switch ICs 1.8V to 5.5V, 32:1 MUX with SPI I/F I.C. 1 478In Stock
Min.: 1
Mult.: 1
Max.: 100

ADG731 Multiplexers SMD/SMT TQFP-48 32 Channel 1 x 32:1 1.8 V 5.5 V 2.25 V 2.5 V 5.5 Ohms - 40 C + 85 C Tray