SMD/SMT MouseReel Multiplexer Switch ICs

Results: 792
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Multiplexer Switch ICs USB-C 10-Gbps altern ate mode 6 by 4 mul 227In Stock
Min.: 1
Mult.: 1
: 250

TMUXHS4446 Multiplexers SMD/SMT WQFN-40 4 Channel 4 x 4:1 3 V 3.6 V 7 Ohms 80 us 160 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs USB-C 10-Gbps altern ate mode 6 by 4 mul 188In Stock
Min.: 1
Mult.: 1
: 250

TMUXHS4446 Multiplexers SMD/SMT WQFN-40 4 Channel 4 x 4:1 3 V 3.6 V 7 Ohms 80 us 160 ns - 40 C + 85 C Reel, Cut Tape, MouseReel


Diodes Incorporated Multiplexer Switch ICs Bus Switch 3V TSSOP-16 T&R 2.5K 1 513In Stock
Min.: 1
Mult.: 1
: 2 500

Multiplexers/Demultiplexers SMD/SMT TSSOP-16 4 Channel 4 x 2:1 1.8 V 3.3 V 8 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel

Diodes Incorporated Multiplexer Switch ICs Bus Switch 3V U-QFN1826-16 T&R 3K 3 640In Stock
6 000Expected 02/12/2026
Min.: 1
Mult.: 1
Max.: 950
: 3 000

SMD/SMT UQFN-16 4 Channel 4 x 2:1 4 Ohms 5.5 ns 6 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HC4052BZ/SOT8016/DHXQFN16 1 980In Stock
Min.: 1
Mult.: 1
: 3 000

Multiplexers/Demultiplexers SMD/SMT DHXQFN-16 4 Channel 2 x 4:1 2 V 10 V 405 ns 315 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HCT4052BZ/SOT8016/DHXQFN16 1 882In Stock
Min.: 1
Mult.: 1
: 3 000

Multiplexers/Demultiplexers SMD/SMT DHXQFN-16 4 Channel 2 x 4:1 4.5 V 5.5 V 405 ns 315 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics Multiplexer Switch ICs Single 8 Ch Analog Mux/Demux 7 103In Stock
Min.: 1
Mult.: 1
: 2 500

M74HC4851 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2 V 6 V 195 Ohms 78 ns 78 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Multiplexer Switch ICs SD/SDIO and MMC 6PDT 2 Port Multiplexer 3 825In Stock
Min.: 1
Mult.: 1
: 3 000

FSSD06 Multiplexers SMD/SMT MLP-24 2 Channel 1 x 2:1 1.65 V 3.6 V 6 Ohms 35 ns 28 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs SOIC 2:1 Buffered Multiplexer 591In Stock
Min.: 1
Mult.: 1
: 750

AD8170 Multiplexers SMD/SMT SOIC-8 2 Channel 1 x 2:1 5 V 5 V 150 Ohms 17 ns 120 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs SOIC 200MHz 4:1 Low Power Buffered Mux 697In Stock
Min.: 1
Mult.: 1
: 750

AD8174 Multiplexers SMD/SMT SOIC-14 4 Channel 1 x 4:1 5 V 5 V 150 Ohms 17 ns 120 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs SOIC 2:1 Wideband Multiplexer 797In Stock
1 500On Order
Min.: 1
Mult.: 1
: 750

AD8180 Multiplexers SMD/SMT SOIC-8 2 Channel 1 x 2:1 5 V 5 V 2 kOhms 10.5 ns 11 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs SOIC WIDEBAND 4:1 BUFFERED MULTIPLEXER 383In Stock
1 000Expected 31/08/2026
Min.: 1
Mult.: 1
: 1 000

AD8184 Multiplexers SMD/SMT SOIC-Wide-14 4 Channel 1 x 4:1 5 V 5 V 2 kOhms 12 ns 22 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs +/- 15V 4:1 MUX with LOW CAP I.C. 538In Stock
3 000Expected 07/09/2026
Min.: 1
Mult.: 1
: 1 500

ADG1204 Multiplexers SMD/SMT LFCSP-12 4 Channel 1 x 4:1 10.8 V 13.2 V 13.5 V 16.5 V 190 Ohms 85 ns 110 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs +/- 15V 4:1 MUX with LOW CAP I.C. 542In Stock
1 000Expected 07/09/2026
Min.: 1
Mult.: 1
: 1 000

ADG1204 Multiplexers SMD/SMT TSSOP-14 4 Channel 1 x 4:1 10.8 V 13.2 V 13.5 V 16.5 V 190 Ohms 85 ns 110 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs Low Capacitance, 8-Channel, 15 V/+12 V iCMOS Multiplexer 4 618In Stock
Min.: 1
Mult.: 1
: 5 000

ADG1208 Multiplexers SMD/SMT LFCSP-16 8 Channel 1 x 8:1 120 Ohms 83 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs Low Capacitance, 8-Channel, 15 V/+12 V iCMOS Multiplexer 1 091In Stock
Min.: 1
Mult.: 1
: 1 000

ADG1208 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 10.8 V 13.2 V 13.5 V 16.5 V 200 Ohms 95 ns 100 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs Low Capacitance, 4-Channel, 15 V/+12 V iCMOS Multiplexer 735In Stock
1 000Expected 25/12/2026
Min.: 1
Mult.: 1
: 1 000

ADG1209 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 10.8 V 13.2 V 13.5 V 16.5 V 200 Ohms 95 ns 100 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs Low Cost 15V 8:1 MUX 1 056In Stock
Min.: 1
Mult.: 1
: 1 000

ADG1308 Multiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 16.5 V 16.5 V 210 Ohms 110 ns 130 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 1.8 ? Maximum On Resistance, 15 V/12 V/ 5 V, 4:1, iCMOS Multiplexer 2 324In Stock
Min.: 1
Mult.: 1
: 5 000

ADG1404 Multiplexers SMD/SMT LFCSP-16 4 Channel 1 x 4:1 10.8 V 13.2 V 13.5 V 16.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 1.8 ? Maximum On Resistance, 15 V/12 V/ 5 V, 4:1, iCMOS Multiplexer 1 884In Stock
Min.: 1
Mult.: 1
Max.: 500
: 1 000

ADG1404 Multiplexers SMD/SMT TSSOP-14 4 Channel 1 x 4:1 10.8 V 13.2 V 13.5 V 16.5 V 1.8 Ohms 120 ns 135 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 9.5 ? RON, 16-Channel, Differential 8-Channel, 15 V/+12 V/ 5 V iCMOS Multiplexers 1 319In Stock
2 000Expected 04/06/2027
Min.: 1
Mult.: 1
Max.: 500
: 1 000

ADG1406 Multiplexers SMD/SMT TSSOP-28 16 Channel 1 x 16:1 10.8 V 13.2 V 13.5 V 16.5 V 11.5 Ohms 110 ns 120 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 9.5 ? RON, 16-Channel, Differential 8-Channel, 15 V/+12 V/ 5 V iCMOS Multiplexers 510In Stock
Min.: 1
Mult.: 1
: 1 000

ADG1407 Multiplexers SMD/SMT TSSOP-28 8 Channel 2 x 8:1 10.8 V 13.2 V 13.5 V 16.5 V 11.5 Ohms 110 ns 120 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs +/-15V 8:1 Mux with Ron max = 5 Ohm 820In Stock
1 500Expected 09/06/2027
Min.: 1
Mult.: 1
: 1 500

ADG1408 Multiplexers SMD/SMT LFCSP-16 8 Channel 1 x 8:1 10.8 V 13.2 V 13.5 V 16.5 V 4.7 Ohms 120 ns 120 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs +/-15V 8:1 Mux with Ron max = 5 Ohm 606In Stock
2 500Expected 10/02/2027
Min.: 1
Mult.: 1
: 2 500

ADG1408 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 10.8 V 13.2 V 13.5 V 16.5 V 4.7 Ohms 120 ns 120 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs +/-15V Diff 4:1 Mux with Ron max = 5Ohm 1 950In Stock
6 000On Order
Min.: 1
Mult.: 1
Max.: 1 500
: 1 500

ADG1409 Multiplexers SMD/SMT LFCSP-16 4 Channel 2 x 4:1 10.8 V 13.2 V 13.5 V 16.5 V 4.7 Ohms 120 ns 120 ns - 40 C + 125 C Reel, Cut Tape, MouseReel