SMD/SMT MouseReel Multiplexer Switch ICs

Results: 791
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Nexperia Multiplexer Switch ICs 74HC4051D/SOT109/SO16
69 276On Order
Min.: 1
Mult.: 1
: 2 500

Multiplexers/Demultiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 2 V 10 V 5 V 5 V 180 Ohms 59 ns 49 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HCT4051PW/SOT403/TSSOP16
11 658On Order
Min.: 1
Mult.: 1
: 2 500

Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 4.5 V 5.5 V 5 V 5 V 180 Ohms 55 ns 45 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HCT4053D/SOT109/SO16
16 400Expected 25/09/2026
Min.: 1
Mult.: 1
: 2 500

Multiplexers/Demultiplexers SMD/SMT SOIC-16 2 Channel 3 x 2:1 4.5 V 5.5 V 5 V 5 V 160 Ohms 48 ns 44 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HCT4067BQ-Q100/SOT815/DHVQFN
2 999Expected 19/07/2027
Min.: 1
Mult.: 1
: 3 000

Multiplexers/Demultiplexers SMD/SMT DHVQFN-24 16 Channel 1 x 16:1 4.5 V 5.5 V 130 Ohms 42 ns 38 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs HEF4051BT/SOT109/SO16
47 484On Order
Min.: 1
Mult.: 1
: 2 500

Multiplexers/Demultiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 3 V 15 V 2.5 kOhms 280 ns 290 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs HEF4052BT/SOT109/SO16
21 524Expected 27/11/2026
Min.: 1
Mult.: 1
: 2 500

Multiplexers/Demultiplexers SMD/SMT SOIC-16 8 Channel 2 x 1:4 3 V 15 V 2.5 kOhms 260 ns 205 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs HEF4053BTT/SOT403/TSSOP16
8 896Expected 02/10/2026
Min.: 1
Mult.: 1
: 2 500

Multiplexers/Demultiplexers SMD/SMT TSSOP-16 6 Channel 3 x 2:1 3 V 15 V 2.5 kOhms 565 ns 400 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

Vishay / Siliconix Multiplexer Switch ICs SINGLE 16:1 DUAL 8:1 MUX
3 738Expected 09/04/2027
Min.: 1
Mult.: 1
: 1 500

DG506B, DG507B Multiplexers SMD/SMT SOIC-28 8 Channel 2 x 8:1 0 V 12 V 5 V 20 V 300 Ohms 250 ns 200 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

Vishay / Siliconix Multiplexer Switch ICs Dual 4:1 CMOS 2-bit Multiplexer/MUX
5 972Expected 11/01/2027
Min.: 1
Mult.: 1
: 3 000

DG508B, DG509B Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 5 V 20 V 5 V 20 V 380 Ohms 250 ns 240 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

Vishay Semiconductors Multiplexer Switch ICs Dual 4:1 CMOS 2-bit Multiplexer/MUX
1 880Expected 01/01/2027
Min.: 1
Mult.: 1
: 2 500

DG508B, DG509B Multiplexers SMD/SMT SOIC-16 4 Channel 2 x 4:1 0 V 12 V 5 V 20 V 380 Ohms 250 ns 240 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Multiplexer Switch ICs 3-18V Quad 2 CHNL Mux/Demux -55 to 125
4 968Expected 11/09/2026
Min.: 1
Mult.: 1
: 2 500

MC14551B Multiplexers/Demultiplexers SMD/SMT SOIC-16 2 Channel 4 x 2:1 3 V 18 V 1.05 kOhms - 55 C + 125 C Reel, Cut Tape, MouseReel

Renesas / Intersil Multiplexer Switch ICs SUBOHM DL 4:1 MUX 2 6X1 8X 5MM IND
2 997Expected 08/03/2027
Min.: 1
Mult.: 1
: 3 000

ISL54058 Multiplexers SMD/SMT UTQFN-16 2 Channel 1.6 V 3.6 V 850 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil Multiplexer Switch ICs DIFF 4:1 MUX 16LD N IND
2 499Expected 12/02/2027
Min.: 1
Mult.: 1
: 2 500

ISL84052 Multiplexers SMD/SMT SOIC-Narrow-16 4 Channel 2 x 4:1 2 V 12 V 6 V 225 Ohms 180 ns 100 ns - 40 C + 85 C Reel, Cut Tape, MouseReel

Renesas Electronics Multiplexer Switch ICs Multi/Demultiplexer Low Voltage Quad
5 000On Order
Min.: 1
Mult.: 1
: 2 500

74CBTLV3257 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 4 Channel 4 x 2:1 2.3 V 3.6 V 40 Ohms 6.1 ns 4.8 ns - 40 C + 85 C Reel, Cut Tape, MouseReel

Renesas Electronics Multiplexer Switch ICs Multi/Demultiplexer Low Voltage Quad
6 000Expected 23/10/2026
Min.: 1
Mult.: 1
: 3 000

74CBTLV3257 Multiplexers/Demultiplexers SMD/SMT QSOP-16 4 Channel 4 x 2:1 2.3 V 3.6 V 40 Ohms 6.1 ns 4.8 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74LVC1G3157GM/SOT886/XSON6
8 855Expected 17/09/2026
Min.: 1
Mult.: 1
: 5 000

Multiplexers/Demultiplexers SMD/SMT XSON-6 2 Channel 1 x 2:1 1.65 V 5.5 V 23 Ohms 6.1 ns 4.3 ns - 40 C + 125 C Reel, Cut Tape, MouseReel


STMicroelectronics Multiplexer Switch ICs Single 8 Ch Analog Mux/Demux 1 079In Stock
Min.: 1
Mult.: 1
: 2 500

M74HC4851 Multiplexers/Demultiplexers SMD/SMT 8 Channel 1 x 8:1 2 V 6 V 195 Ohms 78 ns 78 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Dual 1-Of-4 FET Mltp lxr/Demltplxr A 595 A 595-SN74CBT3253CPW
3 930On Order
Min.: 1
Mult.: 1
: 2 000

SN74CBT3253C Multiplexers/Demultiplexers SMD/SMT TSSOP-16 2 Channel 2 x 1:4 4 V 5.5 V 12 Ohms 6.7 ns 6.1 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 9-18 Bit HSTL tLVTTL Memory Address Latc
5 950Expected 22/10/2026
Min.: 1
Mult.: 1
: 2 000

SN74LV4051A Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2 V 5.5 V 75 Ohms 20 ns 20 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HC4051D-Q100/SOT109/SO16
2 373Expected 09/10/2026
Min.: 1
Mult.: 1
: 2 500

Multiplexers/Demultiplexers SMD/SMT SO-16 8 Channel 1 x 8:1 2 V 10 V 5 V 5 V 180 Ohms 59 ns 49 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HC4351PW/SOT360/TSSOP20
2 500Expected 11/09/2026
Min.: 1
Mult.: 1
: 2 500

Multiplexers/Demultiplexers SMD/SMT TSSOP-20 8 Channel 1 x 8:1 2 V 10 V - 5 V 5 V 180 Ohms 60 ns 55 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HCT4052D-Q100/SOT109/SO16
2 500Expected 24/08/2026
Min.: 1
Mult.: 1
: 2 500

Multiplexers/Demultiplexers SMD/SMT SOIC-16 4 Channel 2 x 1:4 4.5 V 5.5 V 5 V 5 V 270 Ohms 105 ns 75 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HCT4053PW/SOT403/TSSOP16
6 715Expected 16/10/2026
Min.: 1
Mult.: 1
: 2 500

Multiplexers/Demultiplexers SMD/SMT TSSOP-16 2 Channel 3 x 2:1 4.5 V 5.5 V 5 V 5 V 160 Ohms 48 ns 44 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs CBT3253APW/SOT403/TSSOP16
5 000Expected 27/11/2026
Min.: 1
Mult.: 1
: 2 500

Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 4.5 V 5.5 V 15 Ohms 6.3 ns 7.2 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs HEF4052BTT/SOT403/TSSOP16
2 475Expected 21/09/2026
Min.: 1
Mult.: 1
: 2 500

Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 2 x 1:4 3 V 15 V 2.5 kOhms 260 ns 205 ns - 40 C + 125 C Reel, Cut Tape, MouseReel