SMD/SMT Reel Multiplexer Switch ICs

Results: 1 040
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Multiplexer Switch ICs Dual 4-Ch. Analog A 595-CD74HC4052M A 59 A 595-CD74HC4052M 4 679In Stock
12 500Expected 10/09/2026
Min.: 1
Mult.: 1
: 2 500

CD74HC4052 Multiplexers/Demultiplexers SMD/SMT SOIC-Narrow-16 4 Channel 2 x 4:1 2 V 6 V 2.5 V 5 V 130 Ohms 58 ns 48 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Triple 2-Ch Analog A 595-CD74HC4053M A 5 A 595-CD74HC4053M 152In Stock
7 500Expected 01/09/2026
Min.: 1
Mult.: 1
: 2 500

CD74HC4053 Multiplexers/Demultiplexers SMD/SMT SOIC-Narrow-16 3 Channel 3 x 2:1 2 V 6 V 2.5 V 5 V 130 Ohms 39 ns 36 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs High Speed CMOS 3 2- Channel Analog 20In Stock
2 000Expected 07/09/2026
Min.: 1
Mult.: 1
: 2 000

CD74HC4053 Multiplexers/Demultiplexers SMD/SMT SOIC-16 3 Channel 3 x 2:1 2 V 6 V 2.5 V 5 V 130 Ohms 220 ns 210 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 8ch Analog A 595-CD7 4HCT4051M A 595-CD7 A 595-CD74HCT4051M 4 129In Stock
5 000Expected 03/09/2026
Min.: 1
Mult.: 1
: 2 500

CD74HCT4051 Multiplexers/Demultiplexers SMD/SMT SOIC-Narrow-16 8 Channel 1 x 8:1 4.5 V 5.5 V 2.5 V 5 V 130 Ohms 49 ns 40 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Hi-Spd CMOS 4-Ch Anl g Mltplx/Demltplx A A 595-CD74HCT4052M96 2 288In Stock
Min.: 1
Mult.: 1
: 2 500

CD74HCT4052 Multiplexers/Demultiplexers SMD/SMT SOIC-Narrow-16 4 Channel 2 x 4:1 4.5 V 5.5 V 2.5 V 5 V 130 Ohms 70 ns 50 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Triple 2ch A 595-CD7 4HCT4053PWT A 595-C A 595-CD74HCT4053PWT 146In Stock
4 000Expected 31/08/2026
Min.: 1
Mult.: 1
: 2 000

CD74HCT4053 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 3 Channel 3 x 2:1 4.5 V 5.5 V 2.5 V 5 V 130 Ohms 48 ns 44 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 2-channel 10-Gbps 2: 1/1:2 USB 3.1 diffe A 595-HD3SS3212IRKSR 472In Stock
Min.: 1
Mult.: 1
: 250

HD3SS3212 Multiplexers/Demultiplexers SMD/SMT VQFN-20 2 Channel 2 x 2:1 2.7 V 3.6 V 8 Ohms 500 ns 500 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 2-channel 10-Gbps 2: 1/1:2 USB 3.1 diffe A 595-HD3SS3212RKSR 335In Stock
Min.: 1
Mult.: 1
: 250

HD3SS3212 Multiplexers/Demultiplexers SMD/SMT VQFN-20 2 Channel 2 x 2:1 2.7 V 3.6 V 8 Ohms 500 ns 500 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 4Ch Diff-Input Ana M ultiplexer A 595-MP A 595-MPC509AU 44In Stock
Min.: 1
Mult.: 1
: 1 000

MPC509 Multiplexers SMD/SMT SOIC-16 4 Channel 2 x 4:1 15 V 15 V 1.5 kOhms 500 ns 500 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 1pA on-state leakage current 36V 8:1 2 A A 595-MUX36D08IPW Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2 000

MUX36D08 Multiplexers SMD/SMT TSSOP-28 8 Channel 1 x 8:1 10 V 36 V 5 V 18 V 250 Ohms 151 ns 97 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 1-pA on-state leakag e current 36-V 16: 27In Stock
3 000Expected 26/08/2026
Min.: 1
Mult.: 1
: 3 000

MUX36S16 Multiplexers SMD/SMT QFN-32 16 Channel 1 x 16:1 10 V 36 V 5 V 18 V 430 Ohms 149 ns 102 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 1-Of-8 FET Mltplxr/D emltplxr A 595-SN74 A 595-SN74CBT3251D 93In Stock
5 000Expected 26/08/2026
Min.: 1
Mult.: 1
: 2 500

SN74CBT3251 Multiplexers/Demultiplexers SMD/SMT SOIC-Narrow-16 8 Channel 1 x 8:1 4 V 5.5 V 14 Ohms 6.4 ns 6.8 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 1-of-8 FET A 595-SN7 4CBT3251PW A 595-SN A 595-SN74CBT3251PW 343In Stock
Min.: 1
Mult.: 1
: 2 000

SN74CBT3251 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 4 V 5.5 V 7 Ohms 6.4 ns 6.8 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Dual 1-Of-4 FET Mltp lxr/Demltplxr A 595 A 595-SN74CBT3253CD 2 609In Stock
Min.: 1
Mult.: 1
: 2 500

SN74CBT3253C Multiplexers/Demultiplexers SMD/SMT SOIC-Narrow-16 2 Channel 2 x 1:4 4 V 5.5 V 12 Ohms 6.7 ns 6.1 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs LV Dual 1-of-4 FET A 595-SN74CBTLV3253D A 595-SN74CBTLV3253D 37In Stock
5 000Expected 28/01/2027
Min.: 1
Mult.: 1
: 2 500

SN74CBTLV3253 Multiplexers/Demultiplexers SMD/SMT SOIC-Narrow-16 2 Channel 2 x 1:4 2.3 V 3.6 V 40 Ohms 6.7 ns 6.1 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs SINGLE INVERTER 730In Stock
Min.: 1
Mult.: 1
: 3 000

SN74CBTLV3253 Multiplexers/Demultiplexers SMD/SMT VQFN-16 2 Channel 2 x 1:4 2.3 V 3.6 V 40 Ohms 6.7 ns 6.1 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 8-Ch Analog Mltplxr/ Demltplxr A 595-SN7 A 595-SN74HC4851PW 809In Stock
12 000Expected 18/09/2026
Min.: 1
Mult.: 1
: 2 000

SN74HC4851 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2 V 6 V 650 Ohms 95 ns 95 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Dual 4-1 Ch Anlg Mlt plxr/Demltplxr A 59 A 595-SN74HC4852D 1 602In Stock
Min.: 1
Mult.: 1
: 2 500

SN74HC4852 Multiplexers/Demultiplexers SMD/SMT SOIC-Narrow-16 4 Channel 2 x 4:1 2 V 6 V 650 Ohms 47.5 ns 100 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Dual 4-1 Ch Anlg Mlt plxr/Demltplxr A 59 A 595-SN74HC4852PW 218In Stock
4 000Expected 08/10/2026
Min.: 1
Mult.: 1
: 2 000

SN74HC4852 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 2 V 6 V 650 Ohms 47.5 ns 100 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 8-Channel Analog A 5 95-SN74LV4051AD A 5 A 595-SN74LV4051AD 140In Stock
4 850Expected 02/09/2026
Min.: 1
Mult.: 1
: 2 500

SN74LV4051A Multiplexers/Demultiplexers SMD/SMT SOIC-Narrow-16 8 Channel 1 x 8:1 2 V 5.5 V 75 Ohms 28 ns 28 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 8-Channel Analog 3 549In Stock
12 000Expected 21/10/2026
Min.: 1
Mult.: 1
: 3 000

SN74LV4051A Multiplexers/Demultiplexers SMD/SMT VQFN-16 8 Channel 1 x 8:1 2 V 5.5 V 75 Ohms 28 ns 28 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Dual 4-Ch Analog Mlt plxr/Demltplxr A 59 A 595-SN74LV4052AD
19 939Expected 01/10/2026
Min.: 1
Mult.: 1
: 2 500

SN74LV4052A Multiplexers/Demultiplexers SMD/SMT SOIC-Narrow-16 4 Channel 2 x 4:1 2 V 5.5 V 75 Ohms 28 ns 28 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Dual 4-Ch. Analog 2 716In Stock
Min.: 1
Mult.: 1
: 3 000

SN74LV4052A Multiplexers/Demultiplexers SMD/SMT VQFN-16 4 Channel 2 x 4:1 2 V 5.5 V 75 Ohms 28 ns 28 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Dual 4 Ch Analog Mlt plxr Demltplxr 131In Stock
Min.: 1
Mult.: 1
: 2 500

SN74LV4052A Multiplexers/Demultiplexers SMD/SMT SOIC-Narrow-16 4 Channel 2 x 4:1 2 V 5.5 V 75 Ohms 25 ns 25 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Triple 2-Ch Analog M ltplxr/Demltplxr A A 595-SN74LV4053AD 3 868In Stock
Min.: 1
Mult.: 1
: 2 500

SN74LV4053A Multiplexers/Demultiplexers SMD/SMT SOIC-Narrow-16 3 Channel 3 x 2:1 2 V 5.5 V 75 Ohms 28 ns 28 ns - 40 C + 85 C Reel, Cut Tape, MouseReel