SMD/SMT Multiplexer Switch ICs

Results: 1 526
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Multiplexer Switch ICs 1pA on-state leakage current 36V 8:1 2 A A 595-MUX36D08IPWR 14In Stock
Min.: 1
Mult.: 1

MUX36D08 Multiplexers SMD/SMT TSSOP-28 8 Channel 1 x 8:1 10 V 36 V 5 V 18 V 250 Ohms 151 ns 97 ns - 40 C + 125 C Tube
Texas Instruments Multiplexer Switch ICs 1pA on-state leakage current 36V 8:1 2 A A 595-MUX36D08IPW 11In Stock
Min.: 1
Mult.: 1
: 2 000

MUX36D08 Multiplexers SMD/SMT TSSOP-28 8 Channel 1 x 8:1 10 V 36 V 5 V 18 V 250 Ohms 151 ns 97 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 1-pA on-state leakag e current 36-V 8:1 A 595-MUX36S08IPWR 114In Stock
Min.: 1
Mult.: 1

MUX36S08 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 10 V 36 V 5 V 18 V 430 Ohms 149 ns 102 ns - 40 C + 125 C Tube
Texas Instruments Multiplexer Switch ICs 1-pA on-state leakag e current 36-V 16: A 595-MUX506IPWR 106In Stock
Min.: 1
Mult.: 1

MUX506 Multiplexers SMD/SMT TSSOP-28 16 Channel 1 x 16:1 10 V 36 V 5 V 18 V 430 Ohms 149 ns 102 ns - 40 C + 125 C Tube
Texas Instruments Multiplexer Switch ICs 1-pA on-state leakag e current 36-V 8:1 A 595-MUX507IPWR 81In Stock
Min.: 1
Mult.: 1

MUX507 Multiplexers SMD/SMT TSSOP-28 8 Channel 2 x 8:1 10 V 36 V 5 V 18 V 430 Ohms 149 ns 102 ns - 40 C + 125 C Tube
Texas Instruments Multiplexer Switch ICs 6.7-pF on-state capa citance 36-V 4:1 A A 595-MUX509IDR 88In Stock
Min.: 1
Mult.: 1

MUX509 Multiplexers SMD/SMT SOIC-Narrow-16 4 Channel 2 x 4:1 10 V 36 V 5 V 18 V 200 Ohms 149 ns 75 ns - 40 C + 125 C Tube
Texas Instruments Multiplexer Switch ICs 6.7-pF on-state capa citance 36-V 4:1 A A 595-MUX509IPWR 296In Stock
Min.: 1
Mult.: 1

MUX509 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 5 V 36 V 5 V 18 V 200 Ohms 136 ns 75 ns - 40 C + 125 C Tube
Texas Instruments Multiplexer Switch ICs 1-of-8 FET A 595-SN7 4CBT3251DR A 595-SN A 595-SN74CBT3251DR 850In Stock
Min.: 1
Mult.: 1

SN74CBT3251 Multiplexers/Demultiplexers SMD/SMT SOIC-Narrow-16 8 Channel 1 x 8:1 4 V 5.5 V 7 Ohms 6.4 ns 6.8 ns - 40 C + 85 C Tube
Texas Instruments Multiplexer Switch ICs 1-Of-8 FET Mltplxr/D emltplxr A 595-SN74 A 595-SN74CBT3251D 143In Stock
5 000Expected 26/08/2026
Min.: 1
Mult.: 1
: 2 500

SN74CBT3251 Multiplexers/Demultiplexers SMD/SMT SOIC-Narrow-16 8 Channel 1 x 8:1 4 V 5.5 V 14 Ohms 6.4 ns 6.8 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 1-of-8 FET A 595-SN7 4CBT3251PW A 595-SN A 595-SN74CBT3251PW 1 982In Stock
Min.: 1
Mult.: 1
: 2 000

SN74CBT3251 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 4 V 5.5 V 7 Ohms 6.4 ns 6.8 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Dual 1-Of-4 FET Mltp lxr/Demltplxr A 595 A 595-SN74CBT3253CDR 939In Stock
Min.: 1
Mult.: 1

SN74CBT3253C Multiplexers/Demultiplexers SMD/SMT SOIC-Narrow-16 2 Channel 2 x 1:4 4 V 5.5 V 12 Ohms 6.7 ns 6.1 ns - 40 C + 85 C Tube
Texas Instruments Multiplexer Switch ICs Dual 1-Of-4 FET Mltp lxr/Demltplxr A 595 A 595-SN74CBT3253CD 2 611In Stock
Min.: 1
Mult.: 1
: 2 500

SN74CBT3253C Multiplexers/Demultiplexers SMD/SMT SOIC-Narrow-16 2 Channel 2 x 1:4 4 V 5.5 V 12 Ohms 6.7 ns 6.1 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Dual 1-of-4 FET A 59 5-SN74CBT3253DR A 5 A 595-SN74CBT3253DR 194In Stock
Min.: 1
Mult.: 1

SN74CBT3253 Multiplexers/Demultiplexers SMD/SMT SOIC-Narrow-16 2 Channel 2 x 1:4 4 V 5.5 V 7 Ohms 6.7 ns 6.1 ns - 40 C + 85 C Tube
Texas Instruments Multiplexer Switch ICs LV Dual 1-of-4 FET A 595-SN74CBTLV3253D A 595-SN74CBTLV3253D 63In Stock
5 000Expected 28/01/2027
Min.: 1
Mult.: 1
: 2 500

SN74CBTLV3253 Multiplexers/Demultiplexers SMD/SMT SOIC-Narrow-16 2 Channel 2 x 1:4 2.3 V 3.6 V 40 Ohms 6.7 ns 6.1 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs SINGLE INVERTER 980In Stock
Min.: 1
Mult.: 1
: 3 000

SN74CBTLV3253 Multiplexers/Demultiplexers SMD/SMT VQFN-16 2 Channel 2 x 1:4 2.3 V 3.6 V 40 Ohms 6.7 ns 6.1 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 8-Ch Analog Mltplxr/ Demltplxr A 595-SN7 A 595-SN74HC4851DR 122In Stock
Min.: 1
Mult.: 1

SN74HC4851 Multiplexers/Demultiplexers SMD/SMT SOIC-Narrow-16 8 Channel 1 x 8:1 2 V 6 V 650 Ohms 95 ns 95 ns - 40 C + 125 C Tube
Texas Instruments Multiplexer Switch ICs 8-Ch Analog Mltplxr/ Demltplxr A 595-SN7 A 595-SN74HC4851PW 818In Stock
12 000Expected 18/09/2026
Min.: 1
Mult.: 1
: 2 000

SN74HC4851 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2 V 6 V 650 Ohms 95 ns 95 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Dual 4-1 Ch Anlg Mlt plxr/Demltplxr A 59 A 595-SN74HC4852D 1 602In Stock
Min.: 1
Mult.: 1
: 2 500

SN74HC4852 Multiplexers/Demultiplexers SMD/SMT SOIC-Narrow-16 4 Channel 2 x 4:1 2 V 6 V 650 Ohms 47.5 ns 100 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Dual 4-1 Ch Anlg Mlt plxr/Demltplxr A 59 A 595-SN74HC4852PW 218In Stock
4 000Expected 22/10/2026
Min.: 1
Mult.: 1
: 2 000

SN74HC4852 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 2 V 6 V 650 Ohms 47.5 ns 100 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 8-Channel Analog 7 350In Stock
Min.: 1
Mult.: 1
: 3 000

SN74LV4051A Multiplexers/Demultiplexers SMD/SMT VQFN-16 8 Channel 1 x 8:1 2 V 5.5 V 75 Ohms 28 ns 28 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Dual 4-Ch Analog Mlt plxr/Demltplxr A 59 A 595-SN74LV4052AD 20In Stock
20 000Expected 16/10/2026
Min.: 1
Mult.: 1
: 2 500

SN74LV4052A Multiplexers/Demultiplexers SMD/SMT SOIC-Narrow-16 4 Channel 2 x 4:1 2 V 5.5 V 75 Ohms 28 ns 28 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Dual 4-Ch. Analog 2 827In Stock
Min.: 1
Mult.: 1
: 3 000

SN74LV4052A Multiplexers/Demultiplexers SMD/SMT VQFN-16 4 Channel 2 x 4:1 2 V 5.5 V 75 Ohms 28 ns 28 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Dual 4 Ch Analog Mlt plxr Demltplxr 131In Stock
2 500On Order
Min.: 1
Mult.: 1
: 2 500

SN74LV4052A Multiplexers/Demultiplexers SMD/SMT SOIC-Narrow-16 4 Channel 2 x 4:1 2 V 5.5 V 75 Ohms 25 ns 25 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Triple 2-Ch Analog M ltplxr/Demltplxr A A 595-SN74LV4053AD 3 878In Stock
Min.: 1
Mult.: 1
: 2 500

SN74LV4053A Multiplexers/Demultiplexers SMD/SMT SOIC-Narrow-16 3 Channel 3 x 2:1 2 V 5.5 V 75 Ohms 28 ns 28 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Triple 2-Ch Analog A 595-SN74LV4053APW A A 595-SN74LV4053APW 440In Stock
8 000Expected 26/08/2026
Min.: 1
Mult.: 1
: 2 000

SN74LV4053A Multiplexers/Demultiplexers SMD/SMT TSSOP-16 3 Channel 3 x 2:1 2 V 5.5 V 75 Ohms 28 ns 28 ns - 40 C + 85 C Reel, Cut Tape, MouseReel