Power Switch ICs - Power Distribution

Results: 356
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Outputs Output Current Current Limit On Resistance - Max On Time - Max Off Time - Max Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Series Packaging

Microchip Technology Power Switch ICs - Power Distribution 75 mohm Low Voltage Switch 193In Stock
Min.: 1
Mult.: 1

High Side 1 Output 500 mA 1.5 A 75 mOhms 800 us 5 us 800 mV to 5.5 V - 40 C + 85 C SMD/SMT MSOP-10 MIC2041 Tube
Microchip Technology Power Switch ICs - Power Distribution Dual USB High-Side Power Switch 508In Stock
Min.: 1
Mult.: 1

High Side 2 Output 500 mA 900 mA 140 mOhms 5 ms 100 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SOIC-8 MIC2076 Tube
Microchip Technology Power Switch ICs - Power Distribution 100mA Current Limiting Power Distribution Switch with Latch-off feature 1 832In Stock
6 000Expected 02/02/2027
Min.: 1
Mult.: 1
: 3 000

High Side 1 Output 100 mA 1.2 Ohms 215 us 125 us 1.8 V to 5.5 V - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Microchip Technology Power Switch ICs - Power Distribution Fully Integrated High-Side Switch (Single 2Amp) 566In Stock
Min.: 1
Mult.: 1

High Side 1 Output 2 A 50 mOhms 2 ms 20 us 3 V to 7.5 V - 40 C + 85 C SMD/SMT SOIC-8 MIC2505 Tube
Microchip Technology Power Switch ICs - Power Distribution Fully Integrated High-Side Switch (Dual 1Amp) 297In Stock
285Expected 06/01/2027
Min.: 1
Mult.: 1

High Side 2 Output 1 A 125 mOhms 2 ms 20 us 3 V to 7.5 V - 40 C + 85 C SMD/SMT SOIC-8 MIC2506 Tube
Microchip Technology Power Switch ICs - Power Distribution Fully Integrated High-Side Switch (Dual 1Amp) 54In Stock
10 000Expected 14/10/2026
Min.: 1
Mult.: 1
: 2 500

High Side 2 Output 1 A 125 mOhms 2 ms 20 us 3 V to 7.5 V - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Microchip Technology Power Switch ICs - Power Distribution Dual USB Switch 45In Stock
380Expected 26/08/2026
Min.: 1
Mult.: 1

USB High Side 2 Output 275 mA 700 mOhms 1.5 ms 130 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SOP-8 MIC2536 Tube

Microchip Technology Power Switch ICs - Power Distribution Dual Programmable Current Limit Single High-Side Switch 203In Stock
Min.: 1
Mult.: 1

High Side Adjustable Current Limit 2 Output 1.5 A 2.7 V to 5.5 V - 40 C + 85 C TSSOP-16 MIC2547 Tube
Microchip Technology Power Switch ICs - Power Distribution Dual Programmable Current Limit Single High-Side Switch 156In Stock
Min.: 1
Mult.: 1

High Side 2 Output 500 mA 100 mA to 1.5 A 120 mOhms 5 ms 22 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT TSSOP-16 MIC2547 Tube
Microchip Technology Power Switch ICs - Power Distribution Programmable Current Limit High-Side Switch with Over-Temperature Latch 3In Stock
190Expected 30/11/2026
Min.: 1
Mult.: 1

High Side 1 Output 500 mA 500 mA to 3 A 50 mOhms 5 ms 25 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SOIC-8 MIC2549 Tube
Microchip Technology Power Switch ICs - Power Distribution High-side Load Switch 3A, 28mohm 42In Stock
60 000On Order
Min.: 1
Mult.: 1
: 5 000

High Side 1 Output 3 A 55 mOhms 1.5 us 200 ns 1.7 V to 5.5 V - 40 C + 85 C SMD/SMT UDFN-4 Reel, Cut Tape, MouseReel
Microchip Technology Power Switch ICs - Power Distribution High-Side Load Switch 3A, 28mohm 375In Stock
5 000Expected 15/10/2026
Min.: 1
Mult.: 1
: 5 000

High Side 1 Output 3 A 55 mOhms 1.5 ms 200 ns 1.7 V to 5.5 V - 40 C + 125 C SMD/SMT UDFN-4 Reel, Cut Tape, MouseReel
Microchip Technology Power Switch ICs - Power Distribution High Side Power Switch 1 207In Stock
10 000On Order
Min.: 1
Mult.: 1
: 5 000

High Side 1 Output 2 A 115 mOhms 1.2 ms 100 ns 1.7 V to 5.5 V - 40 C + 85 C SMD/SMT UDFN-4 Reel, Cut Tape, MouseReel
Microchip Technology Power Switch ICs - Power Distribution High-side Load Switch, 1.5A, 67mOhm 3 328In Stock
5 000On Order
Min.: 1
Mult.: 1
: 5 000

High Side 1 Output 2 A 115 mOhms 1.5 us 200 ns 1.7 V to 5.5 V - 40 C + 125 C SMD/SMT UDFN-4 Reel, Cut Tape
Microchip Technology Power Switch ICs - Power Distribution Hi-Side Load Switch w/ Reverse Blocking 341In Stock
9 000Expected 01/04/2027
Min.: 1
Mult.: 1
: 3 000

High Side 1 Output 3 A 40 mOhms 400 us 25 us 1.7 V to 5.5 V - 40 C + 125 C SMD/SMT WLCSP-6 Reel, Cut Tape, MouseReel
Microchip Technology Power Switch ICs - Power Distribution 200mA Ripple Blocker, Voltage Follower 121In Stock
10 000Expected 10/09/2026
Min.: 1
Mult.: 1
: 5 000

Load Switch 1 Output 200 mA 315 mA 150 us 1.8 V to 3.6 V - 40 C + 125 C SMD/SMT MLF-4 Reel, Cut Tape, MouseReel
Microchip Technology Power Switch ICs - Power Distribution USB Port Power Cont /w Emulation 25In Stock
Min.: 1
Mult.: 1
: 5 000

USB Current Limit QFN-20 Reel, Cut Tape
Microchip Technology Power Switch ICs - Power Distribution Programmable Current Limit Single High-Side Switch 1 200In Stock
Min.: 1
Mult.: 1
: 2 500

High Side 1 Output 500 mA 100 mA to 1.5 A 120 mOhms 5 ms 22 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape

Microchip Technology Power Switch ICs - Power Distribution 500mA High-Side, Power Distribution Switch 687In Stock
Min.: 1
Mult.: 1
: 3 000

High Side 1 Output 350 mA 500 mA 177 mOhms 700 us 5 us 2.5 V to 5.5 V - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Microchip Technology Power Switch ICs - Power Distribution 100mA Current Limiting Power Distribution Switch
68 995On Order
Min.: 1
Mult.: 1
: 3 000

High Side 1 Output 100 mA 1.2 Ohms 215 us 125 us 1.8 V to 5.5 V - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Microchip Technology Power Switch ICs - Power Distribution High-side Load Switch 3A, 28mohm
48 494On Order
Min.: 1
Mult.: 1
: 5 000

High Side 1 Output 3 A 55 mOhms 185 us 200 ns 1.7 V to 5.5 V - 40 C + 85 C SMD/SMT UDFN-4 Reel, Cut Tape, MouseReel
Microchip Technology Power Switch ICs - Power Distribution High Side Load Switch 1.2A, 130m
47 985On Order
Min.: 1
Mult.: 1
: 3 000

High Side 1 Output 1.2 A 225 mOhms 1.5 us 200 ns 1.7 V to 5.5 V - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Microchip Technology Power Switch ICs - Power Distribution Programmable Current Limit Single High-Side Switch w/Flag
4 489Expected 27/08/2026
Min.: 1
Mult.: 1
: 5 000

High Side 1 Output 2 A 200 mA to 2 A 125 mOhms 1.5 ms 700 us 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT VDFN-6 Reel, Cut Tape, MouseReel

Microchip Technology Power Switch ICs - Power Distribution 76 mohm Low Voltage Switch
5 000On Order
Min.: 1
Mult.: 1
: 2 500

High Side 1 Output 500 mA 1.5 A 75 mOhms 800 us 5 us 800 mV to 5.5 V - 40 C + 85 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Microchip Technology Power Switch ICs - Power Distribution 20 mohm Low Voltage Switch
470On Order
Min.: 1
Mult.: 1

High Side 1 Output 500 mA 1 A to 6 A 30 mOhms 1.25 ms 5 us 800 mV to 5.5 V - 40 C + 85 C SMD/SMT TSSOP-16 MIC2044 Tube