Power Switch ICs - Power Distribution

Results: 1 197
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Outputs Output Current Current Limit On Resistance - Max On Time - Max Off Time - Max Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Series Qualification Packaging
Texas Instruments Power Switch ICs - Power Distribution Automotive four-cha nnel 120mohm smart h 89In Stock
5 000On Order
Min.: 1
Mult.: 1
: 2 500

4 Output 2.5 A 280 mOhms 100 us 145 us 3 V to 28 V - 40 C + 125 C SMD/SMT HVSSOP-28 TPS4HC120 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 5V 3A 25mohm load sw itch with optional 2 630In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

1 Output 3 A 40 mOhms 1 V to 5.5 V - 55 C + 125 C SMD/SMT UQFN-4 TPS22991 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 5V 3A 25mohm load sw itch with optional 4 665In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

1 Output 3 A 40 mOhms 1 V to 5.5 V - 55 C + 125 C SMD/SMT UQFN-4 TPS22991 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 5.5V 2.7A 28m? sma l l plastic load swit 2 831In Stock
Min.: 1
Mult.: 1
: 3 000

Load Switch 1 V to 5.5 V - 55 C + 125 C SMD/SMT UQFN-4 TPS22991I Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 5.5V 2.7A 28m? sma l l plastic load swit 3 000In Stock
Min.: 1
Mult.: 1
: 3 000

Load Switch 1 V to 5.5 V - 55 C + 125 C SMD/SMT UQFN-4 TPS22991I Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Automotive two-chan nel 5.5V 4A 14mohm 4 936In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 4 000

Dual Channel Load Switch 2 Output 22 mOhms 946 us 2.1 us 600 mV to 5.5 V - 40 C + 125 C SMD/SMT SOT-8 TPS22996H Reel, Cut Tape, MouseReel

Texas Instruments Power Switch ICs - Power Distribution Automotive 60V 4A 83 mohm one-channel 11 222In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

Automotive 3 Output 4 A 7.3 A 180 mOhms 200 us 200 us 6 V to 60 V - 40 C + 125 C SMD/SMT HTSSOP-14 TPS1HTC100 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 1.6-V to 5.5-V 20-m ? 4-A low IQ power 3 552In Stock
16 000On Order
Min.: 1
Mult.: 1
: 4 000

2 Output 4 A 28 mOhms - 40 C + 125 C SMD/SMT SOT-5X3-8 TPS2117 Reel, Cut Tape, MouseReel

Texas Instruments Power Switch ICs - Power Distribution 5.5-V 3.5-A 20-mohm on-resistance load s 31 205In Stock
39 000Expected 12/11/2026
Min.: 1
Mult.: 1
: 3 000

TPS22995 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 2-ch 5.5-V 4-A 14 -m Ω on-resista 19 764In Stock
Min.: 1
Mult.: 1
: 4 000

Dual-Channel Load Switch 2 Output 4 A 18 mOhms 600 mV to 5.5 V - 40 C + 105 C SMD/SMT SOT-5X3-8 TPS22996 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution TPS22999 9 803In Stock
Min.: 1
Mult.: 1
: 12 000

Fast Turn On Load Switch 1 Output 15 mOhms 440 us 5 us 100 mV to 4.5 V - 40 C + 105 C SMD/SMT DSBGA-8 TPS22999 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 3.5-V to 23-V 12.2- mohm 8-A eFuse with 4 066In Stock
Min.: 1
Mult.: 1
: 3 000

1 Output 3 A 9 A 15 mOhms 31.2 ms 3.5 V to 23 V - 40 C + 125 C SMD/SMT DSBGA-12 TPS25948 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 12-V to 36-V 65-mohm four-channel high-s 2 387In Stock
Min.: 1
Mult.: 1
: 2 500

4-Channel Smart High-Side Switch 4 Output 1.6 A, 2.5 A 300 mA to 2.2 A 72 mOhms 42 us 57 us 3 V to 5.5 V, 12 V to 36 V - 40 C + 125 C SMD/SMT VQFN-40 TPS274C65 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 12-V to 36-V 65-mohm four-channel high-s 1 726In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 500

High Side 4 Output 2.6 A 110 mOhms 42 us 57 us - 40 C + 125 C SMD/SMT VQFN-40 TPS274C65 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 12-V to 36-V 65-mohm four-channel high-s 1 158In Stock
Min.: 1
Mult.: 1

4-Channel Smart High-Side Switch 4 Output 1.6 A, 2.5 A 300 mA to 2.2 A 55 mOhms, 110 mOhms 42 us 57 us 3 V to 5.5 V, 12 V to 36 V - 40 C + 125 C SMD/SMT VQFN-40 TPS274C65
Texas Instruments Power Switch ICs - Power Distribution 12-V to 36-V 65-mohm four-channel high-s 2 460In Stock
Min.: 1
Mult.: 1
: 2 500

Smart High Side Switch 4 Output 2.5 A 250 mA to 2.2 A 110 mOhms 42 us 57 us 12 V to 36 V - 40 C + 125 C SMD/SMT VQFN-40 TPS274C65 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 12-V to 36-V 65-mohm four-channel high-s 2 440In Stock
Min.: 1
Mult.: 1
: 2 500

Smart High Side Switch 1 Output 2.5 A 250 mA to 2.2 A 110 mOhms 42 us 57 us 12 V to 36 V - 40 C + 125 C SMD/SMT VQFN-40 TPS274C65 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 12-V to 36-V 65-mohm four-channel high-s 2 490In Stock
Min.: 1
Mult.: 1
: 2 500

Smart High Side Switch 1 Output 2.5 A 250 mA to 2.2 A 110 mOhms 42 us 57 us 12 V to 36 V - 40 C + 125 C SMD/SMT VQFN-40 TPS274C65 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 12-V to 36-V 65-mohm four-channel high-s 2 413In Stock
Min.: 1
Mult.: 1
: 2 500

4-Channel Smart High-Side Switch 4 Output 1.6 A, 2.5 A 300 mA to 1.9 A 72 mOhms 42 us 57 us 3 V to 5.5 V, 12 V to 36 V - 40 C + 125 C SMD/SMT VQFN-40 TPS274C65CP Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 12-V to 36-V 65-mohm four-channel high-s 2 458In Stock
Min.: 1
Mult.: 1
: 2 500

Smart High Side Switch 1 Output 1.6 A, 2.5 A 290 mA to 2.26 A 110 mOhms 42 us 57 us 12 V to 36 V - 40 C + 125 C SMD/SMT VQFN-40 TPS274C65CP Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 12-V to 36-V 65-mohm four-channel high-s 2 751In Stock
Min.: 1
Mult.: 1

4-Channel Smart High-Side Switch 4 Output 1.6 A, 2.5 A 300 mA to 1.9 A 55 mOhms, 110 mOhms 42 us 57 us 3 V to 5.5 V, 12 V to 36 V - 40 C + 125 C SMD/SMT VQFN-40 TPS274C65CP
Texas Instruments Power Switch ICs - Power Distribution 12-V to 36-V 65-mohm four-channel high-s 2 157In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 500

High Side 4 Output 1.8 A 110 mOhms 42 us 57 us - 40 C + 125 C SMD/SMT VQFN-40 TPS274C65CP Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 60-V tolerant 30-mo hm 6-A single-channe 765In Stock
3 000Expected 03/12/2026
Min.: 1
Mult.: 1
: 3 000

High Side Switch 1 Output 1 A to 5 A 55 mOhms 75 us 70 us 6 V to 36 V - 40 C + 125 C SMD/SMT VQFN-20 TPS281C30 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 60-V tolerant 30-mo hm 6-A single-channe 1 382In Stock
Min.: 1
Mult.: 1
: 3 000

High Side Switch 1 Output 1 A to 5 A 55 mOhms 75 us 70 us 6 V to 36 V - 40 C + 125 C SMD/SMT VQFN-20 TPS281C30 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 60-V tolerant 30-mo hm 6-A single-channe 2 078In Stock
Min.: 1
Mult.: 1
: 3 000

High Side Switch 1 Output 6 A 2 A to 10 A 55 mOhms 75 us 70 us 6 V to 36 V - 40 C + 125 C SMD/SMT VQFN-20 TPS281C30 Reel, Cut Tape, MouseReel