Texas Instruments MouseReel Power Switch ICs - Power Distribution

Results: 590
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Outputs Output Current Current Limit On Resistance - Max On Time - Max Off Time - Max Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Series Qualification Packaging

Texas Instruments Power Switch ICs - Power Distribution 40-V 8-mohm 1-ch a u tomotive smart high 2 950In Stock
Min.: 1
Mult.: 1
: 3 000

High Side 1 Output 10 A 20 A 15 mOhms 145 us 145 us 8 V to 18 V - 40 C + 125 C SMD/SMT HTSSOP-16 TPS1HA08 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Lo-In Vltg Ultra Low On Res Load Sw A 59 A 595-TPS22932BYFPT 2 281In Stock
Min.: 1
Mult.: 1
: 3 000

Load Switch 1 Output 500 mA 70 mOhms 450 us 160 us 1.1 V to 3.6 V - 40 C + 85 C SMD/SMT DSBGA-6 TPS22932B Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution USB Dedicated Chargi ng Port Cntlr A 595 A 595-TPS2513ADBVT 3 014In Stock
Min.: 1
Mult.: 1
: 3 000

USB Switch 2 Output 10 mA 200 Ohms 4.5 V to 5.5 V - 40 C + 125 C SMD/SMT SOT-23-6 TPS2513A Reel, Cut Tape, MouseReel

Texas Instruments Power Switch ICs - Power Distribution Adj LDO + 3.3V Swtch w/Dual Current Limi A 595-TPS2150IPWP 1 539In Stock
Min.: 1
Mult.: 1
: 2 000

USB Switch 1 Output 600 mA 325 mA 50 mOhms 1 ms 8 ms 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT HTSSOP-14 TPS2150 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 3.3-18V Mux w/ Over Current Limit 1 545In Stock
Min.: 1
Mult.: 1
: 3 000

Power MUX 1 Output 500 mA 1.575 A 250 mOhms 6 ms 3 V to 19.8 V - 40 C + 85 C SMD/SMT QFN-20 TPS22980 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Sgl Ch Crnt-Ltd Pwr Dist Sw ALT 595-TPS2 ALT 595-TPS2041BDBVR 2 700In Stock
Min.: 1
Mult.: 1
: 3 000

High Side 1 Output 500 mA 1 A 70 mOhms 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SOT-23-5 TPS2041B Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Automotive two-chan nel 120mohm smart hi 2 599In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 500

High-Side Switch 1 Output 2.5 A 280 mOhms 145 us 145 us - 40 C + 125 C SMD/SMT HVSSOP-28 TPS2HC120-Q1 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Automotive 48V 85- m ohm dual-channel sm 1 627In Stock
Min.: 1
Mult.: 1
: 3 000

High Side 2 Output 95 mOhms 4.5 V to 5.5 V - 40 C + 125 C SMD/SMT VQFN-HR-12 TPS482H85-Q1 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Automotive single-c hannel 120-m? smart 2 496In Stock
12 000On Order
Min.: 1
Mult.: 1
: 4 000

High Side Switch 1 Output 290 mOhms 65 us 110 us 3 V to 28 V - 40 C + 125 C SMD/SMT SOT-5X3-8 Reel, Cut Tape, MouseReel

Texas Instruments Power Switch ICs - Power Distribution Automotive 18.5mohm 5A dual-channel sm 1 883In Stock
Min.: 1
Mult.: 1
: 3 000

High Side Switch 2 Output 20 mOhms 90 us 130 us 3 V to 28 V - 40 C + 125 C SMD/SMT VQFN-HR-11 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 300mA Current Limite d PWR Switch A 595- A 595-LM34902ITM/NOPB 2 489In Stock
Min.: 1
Mult.: 1
: 3 000

Load Switch 1 Output 300 mA 450 mA 1 Ohms 2.8 V to 5.3 V - 40 C + 85 C SMD/SMT DSBGA-6 LM34902 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 60V-tolerant 30mohm 6A single-channel h 4 996In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 5 000

High Side Switch 1 Output 6 A 2 A to 10 A 55 mOhms 96 us 80 us 6 V to 36 V - 40 C + 125 C SMD/SMT VQFN-20 TPS281C30 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Automotive four-cha nnel 120mohm smart h 2 425In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 500

High-Side Switch 5 A 175 mOhms 100 us 145 us 3 V to 28 V - 40 C + 125 C SMD/SMT HVSSOP-28 TPS4HC120-Q1 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Automotive 74V low-I q high-side driver 3 000In Stock
Min.: 1
Mult.: 1
: 3 000

High Side 1 Output 3.5 V to 73 V - 40 C + 125 C SMD/SMT VQFN-23 TPS1212-Q1 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 5V 3A 25mohm load sw itch with optional 47 173In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

Load Switch 1 Output 60 mOhms 1 V to 5.5 V - 55 C + 125 C SMD/SMT UQFN-HR-4 TPS22991 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 6-V to 60-V 100-moh m 4.5-A single-chan 1 985In Stock
5 000Expected 01/09/2026
Min.: 1
Mult.: 1
Max.: 1 001
: 5 000

1 Output 4 A 5.26 A 180 mOhms 26 us 40 us 6 V to 60 V - 40 C + 125 C SMD/SMT WSON-12 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Automotive active pr e-charge controller 433In Stock
1 000Expected 01/09/2026
Min.: 1
Mult.: 1
: 1 000

2 Output 4.5 V to 5.5 V - 40 C + 125 C SMD/SMT SSOP-16 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Automotive 5.5-V 2. 7-A 34-mohm load swi 33 509In Stock
6 000Expected 17/09/2026
Min.: 1
Mult.: 1
: 3 000

1 Output 2 A 41 mOhms 400 mV to 5.5 V - 40 C + 125 C SMD/SMT TSOT-23-6 TPS22950 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Automotive 5.7-V 5- A 14-mohm load swit 45 764In Stock
Min.: 1
Mult.: 1
: 3 000

Automotive Load Switch 1 Output 5 A 14 mOhms 1.265 ms 6 us 700 mV to 5.7 V - 40 C + 125 C SMD/SMT WSON-10 TPS22953 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Automotive 5.5-V 3 - A 19-m? load switc 79 552In Stock
Min.: 1
Mult.: 1
: 3 000

1 Output 29 mOhms 800 mV to 5.5 V - 40 C + 125 C SMD/SMT TSOT-23-6 TPS22995H Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 6-V to 60-V 100-moh m 4.5-A single-chan 18 158In Stock
Min.: 1
Mult.: 1
: 5 000

Single-Channel Smart High-Side Switch 1 Output 4.5 A 1 A to 5 A 168 mOhms 40 us 40 us 6 V to 60 V - 40 C + 125 C SMD/SMT WSON-12 TPS281C100 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Automotive low IQ i deal diode controlle 3 717In Stock
Min.: 1
Mult.: 1
: 3 000

IQ Ideal Diode Controller 1 Output 3 V to 65 V - 40 C + 125 C SMD/SMT WSON-12 LM74722 Reel, Cut Tape, MouseReel

Texas Instruments Power Switch ICs - Power Distribution Automotive 60-V 6- A 30-mohm one-chan 1 012In Stock
12 000Expected 22/10/2026
Min.: 1
Mult.: 1
: 3 000

1-Channel Automotive Smart High-Side Switch 3 Output 6 A 2 A to 16 A 50 mOhms 200 us 230 us 6 V to 60 V - 40 C + 125 C SMD/SMT HTSSOP-14 TPS1HTC30 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Automotive four-cha nnel 120mohm smart h 89In Stock
5 000On Order
Min.: 1
Mult.: 1
: 2 500

4 Output 2.5 A 280 mOhms 100 us 145 us 3 V to 28 V - 40 C + 125 C SMD/SMT HVSSOP-28 TPS4HC120 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 5V 3A 25mohm load sw itch with optional 2 630In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

1 Output 3 A 40 mOhms 1 V to 5.5 V - 55 C + 125 C SMD/SMT UQFN-4 TPS22991 Reel, Cut Tape, MouseReel