Texas Instruments Power Switch ICs - Power Distribution

Results: 841
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Outputs Output Current Current Limit On Resistance - Max On Time - Max Off Time - Max Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Series Qualification Packaging
Texas Instruments Power Switch ICs - Power Distribution Autoswitching Power Mux A 595-TPS2111APW A 595-TPS2111APW 91In Stock
4 000Expected 15/10/2026
Min.: 1
Mult.: 1
: 2 000

Power MUX 1 Output 1.25 A 630 mA to 1.25 A 110 mOhms 1 ms 5 ms 2.8 V to 5.5 V - 40 C + 85 C SMD/SMT TSSOP-8 TPS2111A Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Dual In/Single Out A utoswitch Power MUX A 595-TPS2115PWR 354In Stock
Min.: 1
Mult.: 1

Power MUX 1 Output 1.5 A 630 mA to 1.25 A 110 mOhms 1 ms 5 ms 2.8 V to 5.5 V - 40 C + 85 C SMD/SMT TSSOP-8 TPS2115 Tube
Texas Instruments Power Switch ICs - Power Distribution 2.8-V to 22-V 62-m? 3-A power mux wit A A 595-TPS2120YFPR 270In Stock
Min.: 1
Mult.: 1
: 250

Power MUX 1 Output 3 A 3 A 75 mOhms 2.8 V to 22 V - 40 C + 125 C SMD/SMT DSBGA-20 TPS2120 Reel, Cut Tape, MouseReel

Texas Instruments Power Switch ICs - Power Distribution Adj LDO + 5V Switch w/Dual Current Limit A 595-TPS2141IPWPR 29In Stock
Min.: 1
Mult.: 1

USB Switch 1 Output 600 mA 325 mA 50 mOhms 1 ms 8 ms 4.1 V to 5.5 V - 40 C + 85 C SMD/SMT HTSSOP-14 TPS2141 Tube

Texas Instruments Power Switch ICs - Power Distribution Adj LDO + 5V Switch w/Dual Current Limit A 595-TPS2151IPWPR 92In Stock
Min.: 1
Mult.: 1

USB Switch 1 Output 600 mA 325 mA 50 mOhms 1 ms 8 ms 4.1 V to 5.5 V - 40 C + 85 C SMD/SMT HTSSOP-14 TPS2151 Tube

Texas Instruments Power Switch ICs - Power Distribution 3.3V LDO + Dual Swit ch 94In Stock
Min.: 1
Mult.: 1

USB Switch 2 Output 200 mA 550 mA 680 mOhms 6 ms 10 ms 2.9 V to 5.5 V - 40 C + 85 C SMD/SMT MSOP-PowerPad-8 TPS2158 Tube
Texas Instruments Power Switch ICs - Power Distribution 18-V 3-A 79-m&Omeg a ; load switch with A 595-TPS22810DRVR 234In Stock
25 000On Order
Min.: 1
Mult.: 1
: 250

Load Switch 1 Output 3 A 130 mOhms 520 us 3.3 us 2.7 V to 18 V - 40 C + 105 C SMD/SMT WSON-6 TPS22810 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 2.7-V to 16-V 10-A 6 -mohm load switch 242In Stock
45 000On Order
Min.: 1
Mult.: 1
: 3 000

Highly-Integrated Power Distribution Load Switch 1 Output 10 A 8.4 mOhms 11.41 ms 18.8 us 2.7 V to 16 V - 40 C + 125 C SMD/SMT VQFN-HR 10 TPS22811 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Ultra-Small Lo-Vltg Low rON Load Switch A 595-TPS22904YFPR 210In Stock
Min.: 1
Mult.: 1
: 250

Load Switch 1 Output 500 mA 90 mOhms 1.5 us 7 us 1.1 V to 3.6 V - 40 C + 85 C SMD/SMT DSBGA-4 TPS22904 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Low Input Vltg 2A Sg l Ch Load Switch A A 595-TPS22912CYZVT 837In Stock
6 000Expected 02/09/2026
Min.: 1
Mult.: 1
: 3 000

Load Switch 1 Output 2 A 80 mOhms 840 us 6.6 us 1.4 V to 5.5 V - 40 C + 85 C SMD/SMT DSBGA-4 TPS22912C Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Low Input Vltg 2A Sg l Ch Load Switch A A 595-TPS22912CYZVR 1 314In Stock
Min.: 1
Mult.: 1
: 250

Load Switch 1 Output 2 A 80 mOhms 840 us 6.6 us 1.4 V to 5.5 V - 40 C + 85 C SMD/SMT DSBGA-4 TPS22912C Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution ULTRA-SM LOW RON 2A SGL CH LOAD SWITCH A A 595-TPS22913BYZVT 2 847In Stock
3 000Expected 14/12/2026
Min.: 1
Mult.: 1
: 3 000

Load Switch 1 Output 2 A 80 mOhms 76 us 6.6 us 1.4 V to 5.5 V - 40 C + 85 C SMD/SMT DSBGA-4 TPS22913 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Ultra-Small Low rON 2A Sgl Ch Load Sw A A 595-TPS22913CYZVT 3 153In Stock
Min.: 1
Mult.: 1
: 3 000

Load Switch 1 Output 2 A 80 mOhms 770 us 6.6 us 1.4 V to 5.5 V - 40 C + 85 C SMD/SMT DSBGA-4 TPS22913 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Ultra-Sm Lo rON 2A S gl Ch Load Switch A A 595-TPS22913CYZVR 373In Stock
Min.: 1
Mult.: 1
: 250

Load Switch 1 Output 2 A 80 mOhms 770 us 6.6 us 1.4 V to 5.5 V - 40 C + 85 C SMD/SMT DSBGA-4 TPS22913 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 5.5V 2A 37mOhm 4-DSB GA -40 to 85 A 595- A 595-TPS22914CYFPT 6 278In Stock
Min.: 1
Mult.: 1
: 3 000

Load Switch 1 Output 2 A 40 mOhms 1.3 ps 2 us 1.05 V to 5.5 V - 40 C + 105 C SMD/SMT DSBGA-4 TPS22914 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 5.5V 2A 38mA Load Sw itch A 595-TPS22915 A 595-TPS22915BYFPR 629In Stock
Min.: 1
Mult.: 1
: 250

Load Switch 1 Output 2 A 40 mOhms 104 us 2 us 1.05 V to 5.5 V - 40 C + 105 C SMD/SMT DSBGA-4 TPS22915 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 5.5-V 2-A 60-mohm 10 -nA leakage load A A 595-TPS22916BYFPR 347In Stock
2 750Expected 26/08/2026
Min.: 1
Mult.: 1
: 250

Load Switch 1 Output 2 A 80 mOhms 115 us 5 us 1 V to 5.5 V - 40 C + 85 C SMD/SMT DSBGA-4 TPS22916 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 5.5-V 2-A 60-mohm 10 -nA leakage load A A 595-TPS22916CYFPR 1 459In Stock
Min.: 1
Mult.: 1
: 250

Load Switch 1 Output 2 A 80 mOhms 115 us 5 us 1 V to 5.5 V - 40 C + 85 C SMD/SMT DSBGA-4 TPS22916 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Ultra-Low rON 4A Sgl Channel Load Switch A 595-TPS22920YZPT 5In Stock
6 000Expected 24/12/2026
Min.: 1
Mult.: 1
: 3 000

Load Switch 1 Output 4 A 8.8 mOhms 970 us 3 us 750 mV to 3.6 V - 40 C + 85 C SMD/SMT DSBGA-8 TPS22920 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Ultra Small Lo-Inp V ltg Ultra-Lo rON A A 595-TPS22924CYZPR 719In Stock
Min.: 1
Mult.: 1
: 250

Load Switch 1 Output 2 A 19.7 mOhms 800 us 3 us 750 mV to 3.6 V - 40 C + 85 C SMD/SMT DSBGA-6 TPS22924C Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Lo-Input-Vtg Resistn ce Load Swtch A 595 A 595-TPS22924DYZPR 455In Stock
Min.: 1
Mult.: 1
: 250

High Side 1 Output 2 A 18.3 mOhms 7.4 ps 2.5 us 750 mV to 3.6 V - 40 C + 85 C SMD/SMT DSBGA-6 TPS22924D Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 3.6-V 3-A 9.2-mohm l oad switch with ou A 595-TPS22925BYPHT 2 832In Stock
6 000Expected 17/12/2026
Min.: 1
Mult.: 1
: 3 000

Load Switch 1 Output 3 A 13 mOhms 110 us 3 us 650 mV to 3.6 V - 40 C + 105 C SMD/SMT DSBGA-6 TPS22925 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Low In Vltg 1.8A Sgl Channel Load Sw A 5 A 595-TPS22929DDBVT 2 652In Stock
6 000Expected 26/08/2026
Min.: 1
Mult.: 1
: 3 000

Load Switch 1 Output 1.8 A 150 mOhms 3.315 ms 7.4 us 1.4 V to 5.5 V - 40 C + 85 C SMD/SMT SOT-23-6 TPS22929D Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Lo-In Vltg Ultra Low On Res Load Sw A 59 A 595-TPS22932BYFPR 249In Stock
Min.: 1
Mult.: 1
: 250

Load Switch 1 Output 500 mA 70 mOhms 450 us 160 us 1.1 V to 3.6 V - 40 C + 85 C SMD/SMT DSBGA-6 TPS22932B Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Ultra-SmallLo VIN Ul tra-Lo rON Load Sw A 595-TPS22934YZVR 420In Stock
Min.: 1
Mult.: 1
: 250

Load Switch 1 Output 1 A 77 mOhms 33 us 17 us 1.5 V to 3.6 V - 40 C + 85 C SMD/SMT DSBGA-4 TPS22934 Reel, Cut Tape, MouseReel