Texas Instruments Power Switch ICs - Power Distribution

Results: 841
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Outputs Output Current Current Limit On Resistance - Max On Time - Max Off Time - Max Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Series Qualification Packaging
Texas Instruments Power Switch ICs - Power Distribution Precision Adjustable Current-Limited A 5 A 595-TPS2552DDBVR 203In Stock
750Expected 31/12/2026
Min.: 1
Mult.: 1
: 250

USB Switch 1 Output 1.5 A 75 mA to 1.7 A 135 mOhms 3 ms 3 ms 2.5 V to 6.5 V - 40 C + 125 C SMD/SMT SOT-23-6 TPS2552D Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Adj Crnt-Ltd Pwr- Di st Sw A 595-TPS2552 A 595-TPS2552DRVT 2 481In Stock
3 000Expected 24/12/2026
Min.: 1
Mult.: 1
: 3 000

USB Switch 1 Output 1.5 A 75 mA to 1.7 A 115 mOhms 3 ms 3 ms 2.5 V to 6.5 V - 40 C + 85 C SMD/SMT WSON-6 TPS2552 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Adj Crnt-Ltd Pwr- Di st Sw A 595-TPS2552 A 595-TPS2552DRVR 908In Stock
Min.: 1
Mult.: 1
: 250

USB Switch 1 Output 1.5 A 75 mA to 1.7 A 115 mOhms 3 ms 3 ms 2.5 V to 6.5 V - 40 C + 85 C SMD/SMT WSON-6 TPS2552 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Adj Crnt-Ltd Pwr- Di st Sw A 595-TPS2553 A 595-TPS2553DBVT-1 288In Stock
27 000On Order
Min.: 1
Mult.: 1
: 3 000

USB Switch 1 Output 1.5 A 75 mA to 1.7 A 95 mOhms 3 ms 3 ms 2.5 V to 6.5 V - 40 C + 125 C SMD/SMT SOT-23-6 TPS2553 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Adj Crnt-Ltd Pwr- Di st Sw A 595-TPS2553 A 595-TPS2553DBVR 152In Stock
2 000Expected 12/11/2026
Min.: 1
Mult.: 1
: 250

USB Switch 1 Output 1.5 A 75 mA to 1.7 A 95 mOhms 3 ms 3 ms 2.5 V to 6.5 V - 40 C + 85 C SMD/SMT SOT-23-6 TPS2553 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Precision Adjustable Current-Limited A 5 A 595-TPS2553DDBVR 1 030In Stock
Min.: 1
Mult.: 1
: 250

USB Switch 1 Output 1.5 A 75 mA to 1.7 A 95 mOhms 3 ms 3 ms 2.5 V to 6.5 V - 40 C + 125 C SMD/SMT SOT-23-6 TPS2553D Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution TPS2556QDRBRQ1 A 595 -TPS2556QDRBRQ1 A 5 A 595-TPS2556QDRBRQ1 321In Stock
Min.: 1
Mult.: 1
: 250

1 Output 5 A 5 A 2.5 V to 6.5 V - 40 C + 125 C SMD/SMT SON-8 TPS2556 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Prec Auto Adj Crnt- Ltd Pwr-Disty Switch A 595-TPS2557QDRBTQ1 94In Stock
6 000Expected 22/10/2026
Min.: 1
Mult.: 1
: 3 000

USB Switch 1 Output 5 A 500 mA to 5 A 25 mOhms 9 ms 6 ms 2.5 V to 6.5 V - 40 C + 125 C SMD/SMT SON-8 TPS2557 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Prec Auto Adj Crnt- Ltd Pwr-Disty Switch A 595-TPS2557QDRBRQ1 307In Stock
8 250On Order
Min.: 1
Mult.: 1
: 250

USB Switch 1 Output 5 A 500 mA to 5 A 25 mOhms 9 ms 6 ms 2.5 V to 6.5 V - 40 C + 125 C SMD/SMT SON-8 TPS2557 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Automotive 1.2-4.7A adjustable ILIMIT 2 A 595-TPS2559QWDRCRQ1 618In Stock
Min.: 1
Mult.: 1
: 250

USB Switch 1 Output 5.5 A 1.2 A to 4.7 A 16 mOhms 15 ms 8 ms 2.5 V to 6.5 V - 40 C + 125 C SMD/SMT VSON-10 TPS2559 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Dual Channel Prec Ad j Crnt-Ltd Pwr Sw A A 595-TPS2560ADRCR 618In Stock
Min.: 1
Mult.: 1
: 250

USB Switch 2 Output 2.5 A 250 mA to 2.8 A 50 mOhms 9 ms 6 ms 2.5 V to 6.5 V - 40 C + 85 C SMD/SMT VSON-10 TPS2560A Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Dual Ch Prec Adj Cur rent-Ltd Pwr Sw A 5 A 595-TPS2560DRCT 20In Stock
9 000On Order
Min.: 1
Mult.: 1
: 3 000

USB Switch 2 Output 2.5 A 250 mA to 2.8 A 50 mOhms 9 ms 6 ms 2.5 V to 6.5 V - 40 C + 85 C SMD/SMT VSON-10 TPS2560 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Dual Ch Prec Adj Cur rent-Ltd Pwr Sw A 5 A 595-TPS2561DRCT 106In Stock
9 000Expected 04/09/2026
Min.: 1
Mult.: 1
: 3 000

USB Switch 2 Output 2.5 A 250 mA to 2.8 A 50 mOhms 9 ms 6 ms 2.5 V to 6.5 V - 40 C + 85 C SMD/SMT VSON-10 TPS2561 Reel, Cut Tape, MouseReel

Texas Instruments Power Switch ICs - Power Distribution 40-V 160-mohm 2-ch a utomotive smart hi 122In Stock
4 000Expected 28/12/2026
Min.: 1
Mult.: 1
: 2 000

High Side 2 Output 2.5 A 15 A 280 mOhms 90 us 90 us 4 V to 40 V - 40 C + 125 C SMD/SMT HTSSOP-16 TPS2H160 AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments Power Switch ICs - Power Distribution 40-V 16-mohm 2-ch au tomotive smart hig 79In Stock
12 000On Order
Min.: 1
Mult.: 1
: 3 000

High Side 2 Output 7 A 4.1 A to 22 A 40 mOhms 145 us 147 us 6 V to 18 V - 40 C + 125 C SMD/SMT HTSSOP-16 TPS2HB16 Reel, Cut Tape, MouseReel

Texas Instruments Power Switch ICs - Power Distribution 40-V 35-mohm 2-ch au tomotive smart hig 2In Stock
3 000Expected 23/11/2026
Min.: 1
Mult.: 1
: 3 000

High Side 2 Output 5 A 2.5 A to 6 A 75 mOhms 145 us 147 us 6 V to 18 V - 40 C + 125 C SMD/SMT HTSSOP-16 TPS2HB35 Reel, Cut Tape, MouseReel

Texas Instruments Power Switch ICs - Power Distribution 40-V/160mohms Quad C hannels 74In Stock
6 000Expected 27/08/2026
Min.: 1
Mult.: 1
: 2 000

High Side 4 Output 2.5 A 8 A to 14 A 280 mOhms 90 us 90 us 4 V to 40 V - 40 C + 125 C SMD/SMT HTSSOP-28 TPS4H160 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Low Side Smart Power Switch 74In Stock
Min.: 1
Mult.: 1

Low Side 1 Output 300 mA 13.5 ms 700 us 8 V to 65 V - 40 C + 85 C SMD/SMT SOIC-8 UC27131 Tube
Texas Instruments Power Switch ICs - Power Distribution Hi Side Smart Pwr Sw ALT 595-UC27133D AL ALT 595-UC27133D 42In Stock
Min.: 1
Mult.: 1

1 Output 300 mA 8 V to 65 V - 40 C + 85 C SMD/SMT SOIC-8 UC27133 Tube
Texas Instruments Power Switch ICs - Power Distribution SGL PORT USB PWR SWI TCH A 926-LM3525MX- A 926-LM3525MX-L/NOPB 1 357In Stock
2 945Expected 22/09/2026
Min.: 1
Mult.: 1

USB Switch 1 Output 500 mA 1 A 120 mOhms 200 us 20 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SOIC-8 LM3525 Tube
Texas Instruments Power Switch ICs - Power Distribution DUAL PORT USB PWR SW ITCH A 926-LM3526MX A 926-LM3526MX-L/NOPB 1 016In Stock
Min.: 1
Mult.: 1

USB Switch 2 Output 500 mA 1.2 A 100 mOhms 150 us 5 us 2.7 V to 5.5 V - 40 C + 125 C SMD/SMT SOIC-8 LM3526 Tube
Texas Instruments Power Switch ICs - Power Distribution 4-ch 0.5A loading 2. 7-5.5V 90mohm USB A A 926-LM3544MX-L/NOPB 92In Stock
Min.: 1
Mult.: 1

USB Switch 4 Output 500 mA 800 mA 125 mOhms 2.9 ms 700 us 2.7 V to 5.5 V - 40 C + 125 C SMD/SMT SOIC-Narrow-16 LM3544 Tube
Texas Instruments TPS22917LDBVR
Texas Instruments Power Switch ICs - Power Distribution 5.5-V 2-A 80-mohm 10 -nA leakage load 64In Stock
3 000On Order
Min.: 1
Mult.: 1
: 3 000

Load Switch 1 Output 2 A 100 mOhms 100 us 55 us 1 V to 5.5 V - 40 C + 125 C SMD/SMT SOT23-6 TPS22917 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Adj Crnt-Ltd Pwr Dis t Sw A 595-TPS2551D A 595-TPS2551DBVT 77In Stock
3 000Expected 04/09/2026
Min.: 1
Mult.: 1
: 3 000

USB Switch 1 Output 1.1 A 100 mA to 1.1 A 95 mOhms 3 ms 3 ms 2.5 V to 6.5 V - 40 C + 85 C SMD/SMT SOT-23-6 TPS2551 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 1.1A 2.7-5.5V Sngl H i-Side MOSFET ALT 5 ALT 595-TPS2022D 99In Stock
Min.: 1
Mult.: 1

USB Switch 1 Output 1 A 1.5 A 36 mOhms 20 ms 40 ms 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SOIC-8 TPS2022 Tube