AEC-Q100 Power Switch ICs - Power Distribution

Results: 433
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Outputs Output Current Current Limit On Resistance - Max On Time - Max Off Time - Max Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Series Qualification Packaging
ROHM Semiconductor Power Switch ICs - Power Distribution Power Switch/Driver, Input:Output=1:01, High Side N-Channel, 1.12A,2.7V - 5.5V 1 946In Stock
Min.: 1
Mult.: 1
: 3 000

High Side Switch 1 Output 650 mA 165 mOhms 10 ms 40 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SSOP-5 AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution Power Switch/Driver, Input:Output=1:01, Low Side N-Channel, 3A,3V - 5.5V 1 575In Stock
Min.: 1
Mult.: 1
: 2 500

Low Side Switch 1 Output 3 A 6 A 130 mOhms 80 us 100 us 3 V to 5.5 V - 40 C + 150 C SMD/SMT SOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies Power Switch ICs - Power Distribution HITFET 1 810In Stock
Min.: 1
Mult.: 1
: 2 500

Low Side 1 Output 2 A 7 A 250 mOhms 115 us 210 us 3 V to 5.5 V - 40 C + 150 C SMD/SMT HITFET AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution Power Switch/Driver, Input:Output=1:01, High Side N-Channel, 1.4A,2.7V - 5.5V 2 984In Stock
Min.: 1
Mult.: 1
: 3 000

High Side Switch 1 Output 500 mA 500 mA 155 mOhms 10 ms 40 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SSOP-5 AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies Power Switch ICs - Power Distribution PROFET 2 450In Stock
Min.: 1
Mult.: 1
: 2 500

High Side 1 Output 8 A 50 A 32 mOhms 250 us 250 us 5 V to 28 V - 40 C + 150 C SMD/SMT DSO-14-47 EP PROFET 12V AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution Power Switch/Driver, Input:Output=1:01, High Side N-Channel, 1.12A,2.7V - 5.5V 1 544In Stock
Min.: 1
Mult.: 1
: 3 000

High Side Switch 1 Output 650 mA 165 mOhms 10 ms 40 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SSOP-5 AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution Power Switch/Driver, Input:Output=1:01, Low Side N-Channel, 3A,3V - 5.5V 801In Stock
Min.: 1
Mult.: 1
: 2 500

Low Side Switch 2 Output 3 A 6 A 130 mOhms 80 us 100 us 3 V to 5.5 V - 40 C + 150 C SMD/SMT SOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies TLE7244SL
Infineon Technologies Power Switch ICs - Power Distribution MC RELAY + LED 3 505In Stock
Min.: 1
Mult.: 1
: 2 500

Low Side 8 Output 290 mA 1.7 Ohms 50 us 50 us 3 V to 5.5 V - 40 C + 150 C SMD/SMT TLE7244 AEC-Q100 Reel, Cut Tape
Infineon Technologies Power Switch ICs - Power Distribution PROFET +12V Smart Hi Side Pwr SW Dual 949In Stock
Min.: 1
Mult.: 1
: 2 500

High Side 2 Output 3 A 20 A 180 mOhms 230 us 230 us 5 V to 28 V - 40 C + 150 C SMD/SMT SOIC-14 PROFET 12V AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution Power Switch/Driver, Input:Output=1:01, High Side N-Channel, 900mA,2.7V - 5.5V 2 663In Stock
Min.: 1
Mult.: 1
: 3 000

High Side Switch 1 Output 500 mA 165 mOhms 10 ms 40 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SSOP-5 AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution Automotive 8ch Low-side switch 1 742In Stock
Min.: 1
Mult.: 1
: 2 000
Low Side Switch 8 Output 500 mA 1.2 A 870 mOhms 50 us 50 us 3 V to 5.5 V - 40 C + 150 C SMD/SMT HTSSOP-24 AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution ICs, Power Management, 40V Breakdown Voltage Variable Overcurrent Detection 1ch Load Switch for Automotive 2 358In Stock
Min.: 1
Mult.: 1
: 2 500
Load Switch 1 Output 260 mOhms 42 ms 450 us - 40 C + 150 C SMD/SMT HTSOP-8 AEC-Q100 Reel, Cut Tape
ROHM Semiconductor Power Switch ICs - Power Distribution ICs, Power Management, 40V Breakdown Voltage Variable Overcurrent Detection 1ch Load Switch for Automotive 2 223In Stock
Min.: 1
Mult.: 1
: 2 500
Load Switch 1 Output 330 mOhms 42 ms 450 us - 40 C +150 C SMD/SMT HTSOP-8 AEC-Q100 Reel, Cut Tape
ROHM Semiconductor Power Switch ICs - Power Distribution Automotive Intelligent Power Device Single Channel 9mohm High Side Switch : The BV1HB008EFJ-C single channel 9mohm Intelligent High Side Power Device integrates an Overcurrent load protection, a dual Temperature Shutdown mechanism which limits the in 1 913In Stock
Min.: 1
Mult.: 1
: 2 500
High Side Switch 1 Output 22 mOhms 150 us 100 us 6 V to 28 V - 40 C + 150 C SMD/SMT HTSOP-J8 AEC-Q100 Reel, Cut Tape
ROHM Semiconductor Power Switch ICs - Power Distribution ICs, Power Management, Automotive Intelligent Power Device Single Channel 12m High Side Switch 3 397In Stock
Min.: 1
Mult.: 1
: 2 500
High Side Switch 1 Output 35 mOhms 150 us 100 us 6 V to 28 V - 40 C + 150 C SMD/SMT HTSOP-J8 AEC-Q100 Reel, Cut Tape
ROHM Semiconductor Power Switch ICs - Power Distribution ICs, Power Management, Automotive Intelligent Power Device Single Channel 20 m High Side Switch 2 081In Stock
Min.: 1
Mult.: 1
: 2 500
High Side Switch 1 Output 44 mOhms 150 us 100 us 6 V to 28 V - 40 C + 150 C SMD/SMT HTSOP-J8 AEC-Q100 Reel, Cut Tape
ROHM Semiconductor Power Switch ICs - Power Distribution IPD 1CH LOW SIDE SWITCH 2 000In Stock
Min.: 1
Mult.: 1
: 2 000
Automotive 1 Output 4 A 22 A 125 mOhms 80 us 110 us 3 V to 5.5 V + 150 C SMD/SMT TO-252-J3 AEC-Q100 Reel, Cut Tape
ROHM Semiconductor Power Switch ICs - Power Distribution ICs, Power Management, Automotive IPD 1ch Low Side Switch 2 500In Stock
Min.: 1
Mult.: 1
: 2 500
Switch IC 4 Output 10 A 320 mOhms 66 us 38 us 3 V to 5.5 V - 40 C + 150 C SMD/SMT SOP-J8 AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution ICs, Power Management, Automotive IPD 1ch Low Side Switch 2 500In Stock
Min.: 1
Mult.: 1
: 2 500
Low Side Switch 4 Output 2.7 A 640 mOhms 36 us 19 us 3 V to 5.5 V - 40 C + 150 C SMD/SMT SOP-J8 AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution Automotive IPD 1ch Low Side Switch : BV1LK140FJ-C is 1ch low side switch IC for 12V 24V automotive applications. It has built-in OCP, Dual TSD and Active Clamp function. 2 415In Stock
Min.: 1
Mult.: 1
: 2 500
Low Side Switch 4 Output 10 A 320 mOhms 66 us 50 us - 40 C + 150 C SMD/SMT SOP-J8 AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution Automotive IPD 1ch Low Side Switch : BV1LK280FJ-C is 1ch low side switch IC for 12V 24V automotive applications. It has built-in OCP, Dual TSD and Active Clamp function. 2 500In Stock
Min.: 1
Mult.: 1
: 2 500
Low Side Switch 4 Output 2.7 A 640 mOhms 40 us 24 us 3 V to 5.5 V - 40 C + 150 C SMD/SMT SOP-J8 AEC-Q100 Reel, Cut Tape, MouseReel


STMicroelectronics Power Switch ICs - Power Distribution Intelligent Quad 2x5A/2x2.5A Switch 485In Stock
Min.: 1
Mult.: 1
: 600

Low Side 4 Output 2.5 A, 5 A 200 mOhms 20 us 30 us 4.5 V to 5.5 V - 40 C + 150 C SMD/SMT L9352B AEC-Q100 Reel, Cut Tape, MouseReel


STMicroelectronics Power Switch ICs - Power Distribution Double Ch High Side 41V 8mOhm 76A 2uA 977In Stock
Min.: 1
Mult.: 1
: 1 000

High Side VND5E008AY-E AEC-Q100 Reel, Cut Tape, MouseReel

Infineon Technologies Power Switch ICs - Power Distribution SMART HI SIDE SWITCH 17 529In Stock
Min.: 1
Mult.: 1
: 4 000

High Side 1 Output 700 mA 1.5 A 200 mOhms 100 us 150 us 5 V to 34 V - 40 C + 150 C SMD/SMT SOT-223-4 Classic PROFET AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies Power Switch ICs - Power Distribution SMART HI SIDE PWR SWITCH 2 CHANNELS 11 416In Stock
10 000Expected 03/12/2026
Min.: 1
Mult.: 1
: 2 500

High Side 2 Output 2.9 A 8 A 150 mOhms 55 us 95 us 7 V to 58 V - 40 C + 105 C SMD/SMT SOIC-14 Classic PROFET AEC-Q100 Reel, Cut Tape, MouseReel