18 dB RF Amplifier

Results: 42
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Infineon Technologies RF Amplifier RF MMIC SUB 3 GHZ 1 798In Stock
Min.: 1
Mult.: 1
: 12 000

2.3 GHz to 2.69 GHz 1.5 V to 3.6 V 8.5 mA 18 dB 0.7 dB Low Noise Amplifiers SMD/SMT TSNP-6 SiGe - 16 dBm - 6 dBm - 40 C + 85 C Reel, Cut Tape
Mini-Circuits RF Amplifier COAXIAL AMPLIFIER
146On Order
Min.: 1
Mult.: 1

500 MHz to 5 GHz 5 V 80 mA 18 dB 1.9 dB Low Noise Amplifiers Screw Si 18.2 dBm 30.9 dBm - 40 C + 85 C ZX60
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA / RoHS
603On Order
Min.: 1
Mult.: 1

500 MHz to 8 GHz 12 V 77 mA 18 dB 2.3 dB Low Noise Amplifiers Screw Si 17.2 dBm 28.5 dBm - 40 C + 85 C ZX60
Analog Devices RF Amplifier GaAs PHEMT MMIC Med PA, 5 - 18 GHz
1 070Expected 18/09/2026
Min.: 1
Mult.: 1

5 GHz to 18 GHz 5 V 120 mA 18 dB 7 dB Power Amplifiers SMD/SMT QFN-16 GaAs 19.5 dBm 28 dBm - 40 C + 85 C HMC451G Cut Tape
Analog Devices RF Amplifier GaAs PHEMT MMIC Med PA, 5 - 18 GHz
1 996Expected 09/10/2026
Min.: 1
Mult.: 1
: 500

5 GHz to 18 GHz 5 V 120 mA 18 dB 7 dB Power Amplifiers SMD/SMT QFN-16 GaAs 19.5 dBm 28 dBm - 40 C + 85 C HMC451G Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 5-20 GHz Low Phase Noise Amplifier
888On Order
Min.: 1
Mult.: 1
Max.: 100
: 250

6 GHz to 18 GHz 3 V to 7 V 76 mA 18 dB 4.5 dB Low Noise Amplifiers SMD/SMT QFN-24 GaAs 18 dBm 29 dBm - 40 C + 85 C CMD245 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier K-Band, 2W MMIC PA
250Expected 25/08/2026
Min.: 1
Mult.: 1
: 250

24.2 GHz to 26.5 GHz 18 dB Power Amplifiers SMD/SMT QFN-28 Si 31.5 dBm 43 dBm - 40 C + 85 C QPA4536 Reel, Cut Tape
Marki Microwave RF Amplifier A high-linearity low noise amplifier capable of providing +20 dBm output power up to 10 GHz. The ADM-8095PSM can serve either as a linear signal amplifier, or as a saturated driver amplifier for H- or S-diode mixers.
121On Order
Min.: 1
Mult.: 1

90 MHz to 10 GHz 5 VDC 39 mA 18 dB 1.2 dB, 1.5 dB Low Noise Amplifiers SMD/SMT DFN 18 dB 30 dBm - 40 C + 85 C
Analog Devices RF Amplifier 2 Watt pow amp SMT, 6.0 - 9.5 GHz
29Expected 29/07/2027
Min.: 1
Mult.: 1

6 GHz to 9.5 GHz 7 V 1.34 A 18 dB Power Amplifiers SMD/SMT QFN-32 GaAs 33 dBm 41 dBm - 40 C + 85 C HMC591G Cut Tape
Fairview Microwave RF Amplifier 1 dB NF Low Noise Amplifier, Operating from 50 MHz to 1 GHz with 18 dB Gain, 16 dBm P1dB and SMA 4Factory Stock Available
Min.: 1
Mult.: 1
50 MHz to 1 GHz 10 V to 18 V 70 mA 18 dB 1 dB Low Noise Amplifiers 16 dBm 32 dBm Bag
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 700 - 3000 MHz, 50? Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 500

700 MHz to 3 GHz 5 V 152 mA 18 dB 1.79 dB Low Noise Amplifiers SMD/SMT MCLP-16 Si 20.6 dBm 35.7 dBm - 40 C + 85 C PMA4 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier DC-6GHz Low Phase Noise Amp Non-Stocked Lead-Time 14 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

10 MHz to 6 GHz 4 V to 5.5 V 125 mA 18 dB 4 dB Low Noise Amplifiers SMD/SMT LFCSP-8 21 dBm 38.5 dBm - 55 C + 125 C ADL8154 Reel
Fairview Microwave RF Amplifier 100 MHz to 12 GHz, Medium Power Broadband Amplifier with 600 mW, 18 dB Gain and SMA
Non-Stocked
Min.: 1
Mult.: 1
100 MHz to 12 GHz 11 V to 13 V 300 mA 18 dB Power Amplifiers 25 dBm 33 dBm Bag
Qorvo RF Amplifier 1.5-2.3GHz NF .67dB High Gain 18dB Non-Stocked Lead-Time 20 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

1.5 GHz to 2.3 GHz 5 V 57 mA 18 dB 0.18 dB Low Noise Amplifiers SMD/SMT QFN-16 Si 20.8 dBm 39.8 dBm - 40 C + 105 C TQP3M9040 Reel
Infineon Technologies RF Amplifier RF SILICON MMIC Non-Stocked Lead-Time 26 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

0 Hz to 2.7 GHz 6 V 60 mA 18 dB 2.6 dB Gain Block Amplifiers SMD/SMT SOT-343-4 SiGe 18 dBm 29 dBm - 65 C + 150 C BGA616 Reel
Analog Devices RF Amplifier 2 Watt pow amp SMT, 6.0 - 9.5 GHz Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
No
6 GHz to 9.5 GHz 7 V 1.34 A 18 dB Power Amplifiers SMD/SMT QFN-32 GaAs 33 dBm 41 dBm - 40 C + 85 C HMC591G Cut Tape
Qorvo QPA4446D
Qorvo RF Amplifier 37.5-42.5 GHz, 4W PA Die
Non-Stocked Lead-Time 17 Weeks
Min.: 10
Mult.: 10

37.5 GHz to 42.5 GHz 24 V 70 mA 18 dB General Purpose Amplifiers SMD/SMT GaN QPA4446D