Reel AEC-Q100 Phase Locked Loops - PLL

Results: 19
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Circuits Maximum Input Frequency Minimum Input Frequency Output Frequency Range Supply Voltage - Max Supply Voltage - Min Technology Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments Phase Locked Loops - PLL Hi Perf Freq Synthes izer System A 926-L A 926-L2531LQX1570ENPB 444In Stock
Min.: 1
Mult.: 1
: 250

PLL Frequency Synthesizer 1 Circuit 1.636 GHz 765 MHz 553 MHz to 3.132 GHz 3.2 V 2.8 V Si - 40 C + 85 C SMD/SMT WQFN-36 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL HIGH PERF FREQUENCY SYNTHESIZER SYSTEM A A 926-L2531LQX1650ENPB 418In Stock
Min.: 1
Mult.: 1
: 250

PLL Frequency Synthesizer 1 Circuit 3.132 GHz 1.106 GHz 553 MHz to 3.132 GHz 3.2 V 2.8 V Si - 40 C + 85 C SMD/SMT WQFN-36 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL Hi Perf Freq Synthes izer System A 926-L A 926-L2531LQX1700ENPB 217In Stock
Min.: 1
Mult.: 1
: 250

PLL Frequency Synthesizer 1 Circuit 1.77 GHz 831 MHz 553 MHz to 3.132 GHz 3.2 V 2.8 V Si - 40 C + 85 C SMD/SMT WQFN-36 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL High performance fre quency synthesizer A 926-L2531LQX1742NPB 138In Stock
Min.: 1
Mult.: 1
: 250

PLL Frequency Synthesizer 1 Circuit 1.866 GHz 880 MHz 553 MHz to 3.132 GHz 3.2 V 2.8 V Si - 40 C + 85 C SMD/SMT WQFN-36 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL High Perf PLL w/ Ram p Generation A 595- A 595-LMX2492QRTWRQ1 83In Stock
Min.: 1
Mult.: 1
: 250

Fractional-N 1 Circuit 1.2 GHz 10 MHz 500 MHz to 14 GHz 3.45 V 3.15 V Si - 40 C + 125 C SMD/SMT WQFN-24 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL Hi Perf Freq Synthes izer System A 926-L A 926-L2531LQX1500ENPB 209In Stock
Min.: 1
Mult.: 1
: 250

PLL Frequency Synthesizer 1 Circuit 1.51 GHz 749.5 MHz 553 MHz to 3.132 GHz 3.2 V 2.8 V Si - 40 C + 85 C SMD/SMT WQFN-36 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL Hi Perf Freq Synthes izer System A 926-L A 926-L2531LQX1910ENPB 285In Stock
Min.: 1
Mult.: 1
: 250

PLL Frequency Synthesizer 1 Circuit 80 MHz 5 MHz 553 MHz to 3.132 GHz 3.2 V 2.8 V Si - 40 C + 85 C SMD/SMT WQFN-36 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Phase Locked Loops - PLL 74HC4046APW-Q100/SOT403/TSSOP1 2 491In Stock
Min.: 1
Mult.: 1
: 2 500

PLL + VCO 1 Circuit 21 MHz 21 MHz 6 V 3 V Si - 40 C + 125 C SMD/SMT TSSOP-16 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL High Perf PLL w/ Ram p Generation A 595- A 595-LMX2492QRTWTQ1 889In Stock
Min.: 1
Mult.: 1
: 1 000

500 MHz to 14 GHz 3.45 V 3.15 V Si - 40 C + 125 C SMD/SMT WQFN-24 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL Hi Perf Freq Synthes izer System A 926-L A 926-L2531LQE1415ENPB 750In Stock
Min.: 1
Mult.: 1
: 1 000

PLL Frequency Synthesizer 1 Circuit 80 MHz 5 MHz 553 MHz to 3.132 GHz 3.2 V 2.8 V Si - 40 C + 85 C SMD/SMT WQFN-36 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL PLLatinum dual frequ ency synthesizer sy 269In Stock
Min.: 1
Mult.: 1
: 1 000

PLL Frequency Synthesizer + VCO 2 Circuit 19.68 MHz 19.2 MHz 1.61962 GHz to 1.64962 GHz 3.3 V 2.7 V Si - 30 C + 85 C SMD/SMT WQFN-28 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL 500MHz to 3GHz autom otive delta-sigma l A 595-LMX2485QSQX/NOPB Non-Stocked Lead-Time 26 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

500 MHz to 3.1 GHz 3.6 V 2.5 V Si - 40 C + 105 C SMD/SMT WQFN-24 AEC-Q100 Reel
Texas Instruments Phase Locked Loops - PLL 500MHz to 3GHz autom otive delta-sigma l A 595-LMX2485QSQ/NOPB Non-Stocked Lead-Time 26 Weeks
Min.: 4 500
Mult.: 4 500
: 4 500

500 MHz to 3.1 GHz 3.6 V 2.5 V Si - 40 C + 105 C SMD/SMT WQFN-24 AEC-Q100 Reel
Texas Instruments Phase Locked Loops - PLL High performance fre quency synthesizer A 926-L2531LQE1146ENPB Non-Stocked Lead-Time 26 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

PLL Frequency Synthesizer 1 Circuit 80 MHz 5 MHz 553 MHz to 3.132 GHz 3.2 V 2.8 V Si - 40 C + 85 C SMD/SMT WQFN-36 AEC-Q100 Reel
Texas Instruments Phase Locked Loops - PLL High performance fre quency synthesizer A 926-L2531LQE1226ENPB Non-Stocked Lead-Time 26 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

PLL Frequency Synthesizer 1 Circuit 80 MHz 5 MHz 553 MHz to 3.132 GHz 3.2 V 2.8 V Si - 40 C + 85 C SMD/SMT WQFN-36 AEC-Q100 Reel
Texas Instruments Phase Locked Loops - PLL High Perf Freq Synth System A 926-L2531L A 926-L2531LQE1312ENPB Non-Stocked Lead-Time 26 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

PLL Frequency Synthesizer 1 Circuit 80 MHz 5 MHz 553 MHz to 3.132 GHz 3.2 V 2.8 V Si - 40 C + 85 C SMD/SMT WQFN-36 AEC-Q100 Reel
Texas Instruments Phase Locked Loops - PLL Hi Perf Freq Synthes izer System A 926-L A 926-L2531LQE1515ENPB Non-Stocked Lead-Time 26 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

553 MHz to 3.132 GHz 3.2 V 2.8 V Si - 40 C + 85 C WQFN-36 AEC-Q100 Reel
Texas Instruments Phase Locked Loops - PLL Hi Perf Freq Synthes izer System A 926-L A 926-L2531LQX1778ENPB Non-Stocked Lead-Time 26 Weeks
Min.: 250
Mult.: 250
: 250

PLL Frequency Synthesizer 1 Circuit 80 MHz 5 MHz 553 MHz to 3.132 GHz 3.2 V 2.8 V Si - 40 C + 85 C SMD/SMT WQFN-36 AEC-Q100 Reel
Texas Instruments Phase Locked Loops - PLL Frequency synthesize r system with integ Non-Stocked Lead-Time 26 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

PLL Frequency Synthesizer + VCO 1.61962 GHz to 1.64962 GHz 3.3 V 2.7 V Si - 30 C + 85 C WQFN-28 AEC-Q100 Reel