+ 85 C Bulk RF Amplifier

Results: 19
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Pasternack RF Amplifier 40 dB Gain, 25 dBm IP3, 0.8 dB NF, 11 dBm P1dB, 1 GHz to 2 GHz, Low Noise High Gain Amplifier SMA 2In Stock
2Expected 20/08/2026
Min.: 1
Mult.: 1

1 GHz to 2 GHz 9 V to 12 V 120 mA 40 dB 0.8 dB Low Noise Amplifiers Screw Si 11 dBm 25 dBm - 40 C + 85 C Low-Noise RF Amplifiers Bulk
Mini-Circuits RF Amplifier High Power Amplifier, 50 to 500 MHz 6In Stock
26On Order
Min.: 1
Mult.: 1

50 MHz to 500 MHz 24 V 10.5 A 52 dB 4.5 dB Power Amplifiers Screw Si 48.5 dBm 58 dBm - 20 C + 85 C ZHL Bulk
MACOM RF Amplifier 7.7-8.5GHz 4 watt SSG20dB 96In Stock
Min.: 1
Mult.: 1

7.7 GHz to 8.5 GHz 8 V 2 A 20 dB Power Amplifiers SMD/SMT SMD-16 GaAs 35.5 dBm 46.5 dBm - 40 C + 85 C Bulk
Qorvo RF Amplifier 1.218 GHz 34 dB Gain Push Pull Amp 19In Stock
Min.: 1
Mult.: 1

47 MHz to 1.218 GHz 24 V 290 mA 34 dB 4 dB CATV Amplifiers Screw SOT-115J GaAs - 30 C + 85 C QPA3358 Bulk
MACOM RF Amplifier 500-3000MHz 50 ohm Gain 24dB 12 Watt 2In Stock
Min.: 1
Mult.: 1

500 MHz to 3 GHz 10 V 3.5 A 24 dB Power Amplifiers Screw CFlange-10 GaAs 39 dBm - 40 C + 85 C Bulk
Qorvo RF Amplifier Hybrid, 24V, Power Doubler, 1.2GHz, 28dB 35In Stock
Min.: 1
Mult.: 1

47 MHz to 1.218 GHz 24 V 440 mA 28 dB 4.5 dB Power Amplifiers Screw SOT-115J-9 GaAs - 30 C + 85 C QPA3357 Bulk
Pasternack RF Amplifier Input Protected Low Noise Amplifier, 10 MHz to 6000 MHz, 1 Watt RF Input Power, 30 dB Gain, 3.5 dB Noise Figure, 12V, SMA 12In Stock
Min.: 1
Mult.: 1
10 MHz to 6 GHz 12 V 100 mA 30 dB 3.5 dB Low Noise Amplifiers Screw Si 14.5 dBm 37 dBm - 40 C + 85 C Input Protected RF Amplifiers Bulk


Analog Devices RF Amplifier power amp
21In Stock
Min.: 1
Mult.: 1

2 GHz to 6 GHz 28 V 1.1 A 22 dB Power Amplifiers SMD/SMT Die GaN 48 dBm - 40 C + 85 C HMC1086 Bulk
MACOM RF Amplifier 2-6GHz Gain 18dB P1dB 38dBm PAE 30% 3In Stock
Min.: 1
Mult.: 1

2 GHz to 6 GHz 10 V 3.5 A 18 dB Power Amplifiers SMD/SMT GaAs 38 dBm - 40 C + 85 C Bulk
MACOM RF Amplifier Transistor,GaN,100W,CW 67In Stock
250Expected 03/09/2026
Min.: 1
Mult.: 1

0 Hz to 2.7 GHz 50 V 200 mA 18.5 dB General Purpose Amplifiers SMD/SMT TO-272S-2 GaN - 40 C + 85 C MAGX-100027 Bulk
CEL RF Amplifier LNA Pout 12dBm NF .4dB Typ Gn 17dB 239In Stock
Min.: 1
Mult.: 1

1.575 GHz 3 V 15 mA 17 dB 0.4 dB Low Noise Amplifiers SMD/SMT SMD-4 Si 12 dBm 4.5 dBm - 40 C + 85 C CA35 Bulk
Mini-Circuits RF Amplifier Connectorized SMA Female, Wideband Amplifier, 2 to 20 GHz, 50ohm
24On Order
Min.: 1
Mult.: 1

2 GHz to 20 GHz 12 V 290 mA 30 dB 3.5 dB Gain Block Amplifiers Screw Si 18 dBm, 20 dBm 28 dBm - 45 C + 85 C ZVA Bulk
Mini-Circuits RF Amplifier Low Noise Amplifier, 10 - 20 GHz, 50?
19On Order
Min.: 1
Mult.: 1

10 GHz to 20 GHz 5 V 75 mA 26 dB 2.6 dB Low Noise Amplifiers Screw Si 10 dBm 20 dBm - 40 C + 85 C ZX60 Bulk
MACOM RF Amplifier 50-500MHz NF 5.5dB Hi Gain 13dB Non-Stocked Lead-Time 12 Weeks
Min.: 30
Mult.: 30

20 MHz to 550 MHz 15 V 60 mA 13 dB 5.5 dB General Purpose Amplifiers SMD/SMT SMTO-8 Si - 1.5 dBm - 54 C + 85 C Bulk
Qorvo RF Amplifier TAT6254C FTTP RFIC, 50-1000MHz Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
47 MHz to 1 GHz 5 V, 12 V 120 mA 33 dB CATV Amplifiers SMD/SMT GaAs - 40 C + 85 C Bulk
MACOM RF Amplifier 7.1-7.9GHz 4 watt SSG22dB Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 100

7.1 GHz to 7.9 GHz 8 V 2 A 22 dB Power Amplifiers SMD/SMT SMD-16 GaAs 35.5 dBm 46.5 dBm - 40 C + 85 C Bulk
CML Micro RF Amplifier Traveling Wave Amplifiers
Non-Stocked Lead-Time 27 Weeks
Min.: 10
Mult.: 10

30 kHz to 50 GHz 210 mA 15.5 dB 9 dB Power Amplifiers Die GaAs 22 dBm 30 dBm - 40 C + 85 C MMA Bulk
Analog Devices HMC1087F10
Analog Devices RF Amplifier 2-20GHz 6W Distributed pow amp
Non-Stocked Lead-Time 43 Weeks
Min.: 1
Mult.: 1

2 GHz to 20 GHz 28 V 850 mA 11 dB Power Amplifiers SMD/SMT Die GaN 43.5 dBm - 55 C + 85 C HMC1087 Bulk
CEL CE3509M4
CEL RF Amplifier Non-Stocked
Min.: 1
Mult.: 1
1.575 GHz 2.7 V to 3.3 V 20.6 mA 17 dB 0.4 dB Low Noise Amplifiers SMD/SMT SOT-343F-4 Si 12 dBm 4.5 dBm - 40 C + 85 C Bulk