- 40 C RF Amplifier

Results: 1 202
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Qorvo RF Amplifier 50-1500MHz 2W Gain 20.8dB@940MHz 4 679In Stock
Min.: 1
Mult.: 1
Max.: 500
: 2 500

50 MHz to 1.5 GHz 5 V 455 mA 20.8 dB 4.8 dB Driver Amplifiers SMD/SMT QFN-24 GaAs InGaP 33 dBm 50 dBm - 40 C + 85 C TQP7M9106 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 19dB Gain, 5V, 290mA, SOIC-8, 5MHz to 1. 199In Stock
Min.: 1
Mult.: 1
: 100

50 MHz to 1.218 GHz 5 V to 8 V 330 mA 19 dB 2.4 dB CATV Amplifiers SMD/SMT SOIC-8 GaAs 26 dBm 42 dBm - 40 C + 100 C QPL1163 Reel, Cut Tape
Qorvo RF Amplifier 699-960MHz PAE 31% Gain 35.5dB 12 232In Stock
Min.: 1
Mult.: 1
: 2 500

600 MHz to 960 MHz 4.3 V 370 mA 35.5 dB 5 dB Power Amplifiers SMD/SMT DFN-14 Si 30.5 dBm 46 dBm - 40 C + 105 C TQP9107 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Amplifier 1990-2000MHz High Efficiency PA 4 996In Stock
Min.: 1
Mult.: 1
: 2 500

1.9 GHz to 2 GHz 5 V 36.5 dB Power Amplifiers SMD/SMT MCM-16 Si 35.5 dBm - 40 C + 85 C SKY66399 Reel, Cut Tape
MACOM RF Amplifier Low Noise Amplifier, 2mm PDFN-8LD 5 808In Stock
Min.: 1
Mult.: 1
: 3 000

700 MHz to 6 GHz 3 V 60 mA 15 dB 0.85 dB Low Noise Amplifiers SMD/SMT PDFN-8 GaAs 15 dBm 28 dBm - 40 C + 105 C Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. RF Amplifier GHZ TWO-STAGE, HIGH-GAIN LOW 693In Stock
Min.: 1
Mult.: 1
: 3 000

1.5 GHz to 3.8 GHz 5 V 125 mA 31 dB 0.8 dB Low Noise Amplifiers SMD/SMT Si 17 dBm 34 dBm - 40 C + 105 C SKY67180 Reel, Cut Tape
MACOM RF Amplifier 250-4000MHz Gain 15.5dB 3 246In Stock
Min.: 1
Mult.: 1
: 3 000

250 MHz to 4 GHz 5 V 155 mA 15.5 dB 3.5 dB Driver Amplifiers SMD/SMT SOT-89-3 GaAs 27 dBm 42 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel


MACOM RF Amplifier 10-250MHz NF 2.2dB Gain 8.0dB 9In Stock
Min.: 1
Mult.: 1

10 MHz to 300 MHz 15 V 25 mA 8 dB 2.2 dB General Purpose Amplifiers SMD/SMT Si 19 dBm 38 dBm - 40 C + 125 C Bulk
Nisshinbo RF Amplifier GNSS Low Noise Amp GaAs MMIC 2 685In Stock
Min.: 1
Mult.: 1
: 4 000

1.575 GHz 2.85 V 5 mA 29 dB 0.65 dB Low Noise Amplifiers SMD/SMT GaAs 11 dBm 14 dBm - 40 C + 85 C NJG1130 Reel, Cut Tape

Analog Devices RF Amplifier lo Noise amp SMT, 3.5 - 7.0 GHz 511In Stock
Min.: 1
Mult.: 1
Max.: 511
: 100

3.5 GHz to 8 GHz 2 V to 5 V 61 mA 17 dB 1.8 dB Low Noise Amplifiers SMD/SMT LGA-24 GaAs 19 dBm 34.5 dBm - 40 C + 85 C HMC392AG Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier LNA, 1-11GHz 565In Stock
Min.: 1
Mult.: 1
Max.: 565

1 GHz to 11 GHz 5 V 55 mA 16.5 dB 1.5 dB Low Noise Amplifiers SMD/SMT LFCSP-24 GaAs 18 dBm 30 dBm - 40 C + 85 C HMC753 Cut Tape

Analog Devices / Maxim Integrated RF Amplifier 300MHz to 2500MHz SiGe Ultra-Low-Noise A 4 959In Stock
Min.: 1
Mult.: 1
Max.: 4 958
: 2 500

300 MHz to 1.5 GHz 2.7 V to 5.5 V 3.5 mA 15.1 dB 0.9 dB Low Noise Amplifiers SMD/SMT SOT-23-6 SiGe - 22 dBm - 10 dBm - 40 C + 85 C MAX2640 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 28 dBm P1dB, 20 dB gain
89In Stock
Min.: 1
Mult.: 1
Max.: 89

18 GHz to 44 GHz 5 V 800 mA 23 dB 7 dB Power Amplifiers SMD/SMT GaAs 29 dBm 39 dBm - 40 C + 85 C Cut Tape
Analog Devices RF Amplifier Distributed amp 556In Stock
Min.: 1
Mult.: 1
Max.: 556
: 500

100 MHz to 6 GHz 12 V 400 mA 13 dB 12 dB Power Amplifiers SMD/SMT QFN-32 GaAs 29 dBm 44 dBm - 40 C + 85 C HMC637 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier x2 Active mult SMT, 9 - 16 GHz Fout 320In Stock
Min.: 1
Mult.: 1
Max.: 320

9 GHz to 16 GHz 5 V 75 mA General Purpose Amplifiers SMD/SMT QFN-16 GaAs 10 dBm - 40 C + 85 C HMC368 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier lo Noise amp SMT, 9 - 18 GHz 535In Stock
Min.: 1
Mult.: 1
Max.: 560
: 100

9 GHz to 18 GHz 3 V 65 mA 20 dB 2 dB Low Noise Amplifiers SMD/SMT CLCC-32 GaAs 14 dBm 25 dBm - 40 C + 85 C HMC516G Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier Connectorized SMA, Medium Power Amplifier, 8000 MHz to 14 GHz, 50ohm 1In Stock
Min.: 1
Mult.: 1

8 GHz to 14 GHz 17 V 450 mA 5.5 dB Gain Block Amplifiers Screw Si 28 dBm - 40 C + 85 C ZVE Tray
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 641In Stock
Min.: 1
Mult.: 1
: 500

50 MHz to 1.5 GHz 5 V 146 mA 15.4 dB 2 dB CATV Amplifiers SMD/SMT MCLP-8 Si 22.5 dBm 42.9 dBm - 40 C + 85 C PHA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 1710 - 2400 MHz, 50? 31In Stock
Min.: 1
Mult.: 1
: 100

1.71 GHz to 2.4 GHz 5 V 120 mA 28.5 dB 0.9 dB Low Noise Amplifiers SMD/SMT JQ1382 GaAs 20.5 dBm 36 dBm - 40 C + 85 C TAMP Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 500 - 8000 MHz, 50? 168In Stock
500Expected 17/12/2026
Min.: 1
Mult.: 1
: 500

500 MHz to 8 GHz 5 V, 6 V 62 mA 18.7 dB, 19.2 dB 1.8 dB Low Noise Amplifiers SMD/SMT Si 16.4 dBm, 16.9 dBm 24.5 dBm, 26.7 dBm - 40 C + 125 C CMA Reel, Cut Tape, MouseReel
Qorvo RF Amplifier .05-1.5GHz NF .62dB Gain 18.4dB 707In Stock
Min.: 1
Mult.: 1
: 2 500

50 MHz to 1.5 GHz 2 V to 5 V 57 mA 18.4 dB 0.62 dB Low Noise Amplifiers SMD/SMT QFN-16 Si 21.4 dBm 40 dBm - 40 C + 105 C TQL9066 Reel, Cut Tape
CML Micro RF Amplifier 21-27GHz, 3W Power Amplifier 159In Stock
Min.: 1
Mult.: 1
: 100

21 GHz to 27 GHz 2 A 25 dB Power Amplifiers SMD/SMT QFN-32 GaAs 33 dBm - 40 C + 85 C MMIC AMPLIFIER Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT MMIC, Medium Power, Linear, pHEMT Amplifier, DC to 7000 MHz, 50ohm 163In Stock
Min.: 1
Mult.: 1
: 500

0 Hz to 7 GHz 5 V 106 mA 9.2 dB 7.5 dB General Purpose Amplifiers SMD/SMT InGaP 10.5 dBm 30.1 dBm - 40 C + 85 C CMA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA / RoHS 13In Stock
150On Order
Min.: 1
Mult.: 1

2.3 GHz to 2.7 GHz 5 V 55 mA 14 dB 0.8 dB Low Noise Amplifiers Screw Si 18.5 dBm 31.5 dBm - 40 C + 85 C ZX60
Qorvo RF Amplifier Hi Gain SDARS-Auto 13 251In Stock
40 000Expected 08/09/2026
Min.: 1
Mult.: 1
: 2 500

2.32 GHz to 2.345 GHz 4.5 V 55 mA 21.8 dB 0.52 dB General Purpose Amplifiers SMD/SMT DFN-8 Si 19.9 dBm 39.9 dBm - 40 C + 105 C QPL6202Q Reel, Cut Tape, MouseReel