SMD/SMT Bulk RF Amplifier

Results: 44
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging


MACOM RF Amplifier 10-250MHz NF 2.2dB Gain 8.0dB 9In Stock
Min.: 1
Mult.: 1

10 MHz to 300 MHz 15 V 25 mA 8 dB 2.2 dB General Purpose Amplifiers SMD/SMT Si 19 dBm 38 dBm - 40 C + 125 C Bulk
MACOM RF Amplifier 7.7-8.5GHz 4 watt SSG20dB 96In Stock
Min.: 1
Mult.: 1

7.7 GHz to 8.5 GHz 8 V 2 A 20 dB Power Amplifiers SMD/SMT SMD-16 GaAs 35.5 dBm 46.5 dBm - 40 C + 85 C Bulk
Qorvo TQP9107-PCB
Qorvo RF Amplifier 824-849MHz Eval Board 2In Stock
Min.: 1
Mult.: 1

600 MHz to 960 MHz 4.3 V 370 mA 35.5 dB 5 dB Power Amplifiers SMD/SMT Si 30.5 dBm 46 dBm - 40 C + 105 C TQP9107 Bulk
Qorvo RF Amplifier 20W, 17.3-21.2 GHz PA
10In Stock
Min.: 1
Mult.: 1

17.3 GHz to 21.2 GHz 20 V 561 mA 33 dB Power Amplifiers SMD/SMT GaN QPA1725 Bulk


Analog Devices RF Amplifier power amp
21In Stock
Min.: 1
Mult.: 1

2 GHz to 6 GHz 28 V 1.1 A 22 dB Power Amplifiers SMD/SMT Die GaN 48 dBm - 40 C + 85 C HMC1086 Bulk
Mini-Circuits RF Amplifier Gain Block, 10 - 1000 MHz, 50? 22In Stock
Min.: 1
Mult.: 1

10 MHz to 1 GHz 15 V 320 mA 28 dB 5 dB Gain Block Amplifiers SMD/SMT SS98 25 dBm 38 dBm - 20 C + 71 C ZFL Bulk
Mini-Circuits RF Amplifier Gain Block, 100 - 18000 MHz, 50? 3In Stock
Min.: 1
Mult.: 1

100 MHz to 18 GHz 15 V 625 mA 27 dB 3 dB Gain Block Amplifiers SMD/SMT 26 dBm 33 dBm - 55 C + 60 C ZVA Bulk
Mini-Circuits RF Amplifier Gain Block, 2000 - 8000 MHz, 50? 2In Stock
3Expected 30/11/2026
Min.: 1
Mult.: 1

2 GHz to 8 GHz 12 V 1.2 A 30 dB 4 dB Gain Block Amplifiers SMD/SMT BN333 30 dBm 40 dBm - 55 C + 54 C ZVE Bulk
MACOM RF Amplifier 2-6GHz Gain 18dB P1dB 38dBm PAE 30% 3In Stock
Min.: 1
Mult.: 1

2 GHz to 6 GHz 10 V 3.5 A 18 dB Power Amplifiers SMD/SMT GaAs 38 dBm - 40 C + 85 C Bulk
Mini-Circuits RF Amplifier Gain Block, 10 - 1000 MHz, 50? 1In Stock
20Expected 30/11/2026
Min.: 1
Mult.: 1

10 MHz to 1 GHz 15 V 320 mA 20 dB 4.5 dB Gain Block Amplifiers SMD/SMT Y460 25 dBm 38 dBm - 20 C + 71 C ZFL Bulk
Mini-Circuits RF Amplifier Gain Block, 50 - 1000 MHz, 50? 3In Stock
Min.: 1
Mult.: 1

50 MHz to 1 GHz 12 V 525 mA 9.5 dB 3.5 dB Low Noise Amplifiers SMD/SMT 26 dBm 46 dBm - 20 C + 65 C ZHL Bulk
MACOM SMA411
MACOM RF Amplifier 10-400MHz NF 3.0dB Gain 15.8dB 1In Stock
Min.: 1
Mult.: 1

5 MHz to 450 MHz 5 V 16 mA 15.8 dB 3 dB General Purpose Amplifiers SMD/SMT Si 10 dBm 24 dBm - 40 C + 125 C Bulk
CEL RF Amplifier LNA Pout 12dBm NF .4dB Typ Gn 17dB 239In Stock
Min.: 1
Mult.: 1

1.575 GHz 3 V 15 mA 17 dB 0.4 dB Low Noise Amplifiers SMD/SMT SMD-4 Si 12 dBm 4.5 dBm - 40 C + 85 C CA35 Bulk
Mini-Circuits RF Amplifier Low Noise Amplifier, 0.1 - 500 MHz, 50?
452On Order
Min.: 1
Mult.: 1

100 kHz to 500 MHz 15 V 60 mA 24 dB 2.9 dB Low Noise Amplifiers SMD/SMT Y460 5 dBm 14 dBm - 20 C + 71 C ZFL Bulk
Mini-Circuits RF Amplifier Low Noise Amplifier, 1000 - 2400 MHz, 50?
100On Order
Min.: 1
Mult.: 1

1 GHz to 2.4 GHz 12 V 470 mA 28 dB 1.2 dB Low Noise Amplifiers SMD/SMT 24 dBm 40 dBm - 40 C + 60 C ZRL Bulk
Mini-Circuits RF Amplifier Gain Block, 100 - 18000 MHz, 50?
25On Order
Min.: 1
Mult.: 1

100 MHz to 18 GHz 12 V 550 mA 24 dB 4 dB Gain Block Amplifiers SMD/SMT 27.5 dBm 36 dBm - 40 C + 50 C ZVA Bulk
Mini-Circuits RF Amplifier Gain Block, 0.1 - 1000 MHz, 50?
47On Order
Min.: 1
Mult.: 1

100 kHz to 1 GHz 15 V 105 mA 17 dB 6 dB Gain Block Amplifiers SMD/SMT Y460 9 dBm 18 dBm - 20 C + 71 C ZFL Bulk
Mini-Circuits RF Amplifier Connectorized SMA, Linear, Gain Block Amplifier, 500 MHz to 2500 MHz, 50ohm
28Expected 23/11/2026
Min.: 1
Mult.: 1

500 MHz to 2.5 GHz 5 V 220 mA 31 dB 8 dB Gain Block Amplifiers SMD/SMT Y460 27 dBm - 20 C + 65 C ZFL Bulk
Mini-Circuits RF Amplifier Gain Block, 0.05 - 500 MHz, 50?
48Expected 23/11/2026
Min.: 1
Mult.: 1

50 kHz to 500 MHz 15 V 80 mA 25 dB 4.2 dB Gain Block Amplifiers SMD/SMT Y460 9 dBm 25 dBm - 20 C + 71 C ZFL Bulk
Mini-Circuits RF Amplifier Low Noise Amplifier, 0.1 - 500 MHz, 50 ohm
50On Order
Min.: 1
Mult.: 1

100 kHz to 500 MHz 15 V 60 mA 24 dB 2.9 dB Low Noise Amplifiers SMD/SMT Y460 5 dBm 14 dBm ZFL Bulk
MACOM RF Amplifier 10-500MHz NF 1.7dB Gain 20.5dB Non-Stocked Lead-Time 12 Weeks
Min.: 50
Mult.: 50

500 MHz 15 V 14 mA 20.5 dB 1.7 dB General Purpose Amplifiers SMD/SMT TO-8-4 Si 3 dBm 16 dBm - 62 C + 125 C Bulk
MACOM RF Amplifier 10-500MHz NF 3.4dB Pout 18dBm SMA Conn. Non-Stocked Lead-Time 12 Weeks
Min.: 5
Mult.: 5
5 MHz to 600 MHz 15 V 36 mA 16.5 dB 3.4 dB General Purpose Amplifiers SMD/SMT Si 18 dBm 33 dBm - 40 C + 125 C Bulk
MACOM RF Amplifier 10-2500MHz NF 4.5dB Pout 19dBm SMA Conn. Non-Stocked Lead-Time 12 Weeks
Min.: 9
Mult.: 9
10 kHz to 2.5 GHz 12 V 155 mA 9.5 dB 4.5 dB General Purpose Amplifiers SMD/SMT Si 19 dBm 35 dBm - 40 C + 125 C Bulk
MACOM RF Amplifier 50-500MHz NF 5.5dB Hi Gain 13dB Non-Stocked Lead-Time 12 Weeks
Min.: 30
Mult.: 30

20 MHz to 550 MHz 15 V 60 mA 13 dB 5.5 dB General Purpose Amplifiers SMD/SMT SMTO-8 Si - 1.5 dBm - 54 C + 85 C Bulk
Mini-Circuits RF Amplifier KIT MONOLITHIC AMPL / SM /RoHS Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

0 Hz to 10 GHz 5.3 V 65 mA 21.9 dB 6.5 dB General Purpose Amplifiers SMD/SMT Si 17.3 dBm 33 dBm K2 Bulk