SMD/SMT Tube RF Amplifier

Results: 39
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Analog Devices / Maxim Integrated RF Amplifier DOCSIS 3.0 Upstream Amplifier 60In Stock
Min.: 1
Mult.: 1

5 MHz to 85 MHz 5 V 475 mA 36 dB 11 dB CATV Amplifiers SMD/SMT TQFN-EP-20 Si 76 dBm - 40 C + 85 C MAX3521 Tube
Analog Devices RF Amplifier L Dist IF Amp/ADC Drvr w/ Digly Controll 86In Stock
Min.: 1
Mult.: 1

540 MHz 4.75 V to 5.25 V 75 mA 27 dB 8.6 dB Variable Gain Amplifiers SMD/SMT TSSOP-20 40 dBm - 40 C + 85 C LT5524 Tube
Analog Devices / Maxim Integrated RF Amplifier LNAs with Step Attenuator and VGA 200In Stock
Min.: 1
Mult.: 1

100 MHz to 1 GHz 2.775 V 3.5 mA 14.5 dB 1.8 dB Low Noise Amplifiers SMD/SMT TQFN-EP-12 Si 19.5 dBm 13 dBm - 40 C + 85 C MAX2371 Tube

Analog Devices / Maxim Integrated RF Amplifier IF Digitally Controlled Variable-Gain Am 74In Stock
Min.: 1
Mult.: 1

50 MHz to 400 MHz 4.75 V to 5.25 V 60 mA 15.5 dB 4.7 dB Variable Gain Amplifiers SMD/SMT TSSOP-20 Si 20.6 dBm 34.7 dBm - 40 C + 85 C MAX2027 Tube
Analog Devices / Maxim Integrated RF Amplifier 900MHz ISM-Band, 250mW Power Amplifiers 164In Stock
Min.: 1
Mult.: 1

800 MHz to 1 GHz 2.7 V to 5.5 V 20.3 mA 24 dB Power Amplifiers SMD/SMT QSOP-16 Si - 40 C + 85 C MAX2232 Tube
Analog Devices RF Amplifier Hi Linity Diff RF/IF Amp/ADC Drvr 182In Stock
Min.: 1
Mult.: 1

20 MHz to 2.06 GHz 5 V 170 mA 20.8 dB 2.9 dB Gain Block Amplifiers SMD/SMT QFN-24 SiGe 24 dBm 47.9 dBm - 40 C + 85 C LTC6430-20 Tube

Analog Devices / Maxim Integrated RF Amplifier 50MHz to 1000MHz High-Linearity, Serial/ 54In Stock
Min.: 1
Mult.: 1

50 MHz to 1 GHz 5 V 123 mA 21.3 dB 4.2 dB Variable Gain Amplifiers SMD/SMT TQFN-40 Si 18.7 dBm 40.8 dBm - 40 C + 85 C MAX2067 Tube
Analog Devices RF Amplifier Hi Linity Diff RF/IF Amp/ADC Drvr 362In Stock
455Expected 17/08/2026
Min.: 1
Mult.: 1

20 MHz to 2.06 GHz 5 V 170 mA 20.8 dB 2.9 dB Gain Block Amplifiers SMD/SMT QFN-24 SiGe 24 dBm 47.9 dBm - 40 C + 85 C LTC6430-20 Tube
Analog Devices / Maxim Integrated RF Amplifier 50MHz to 1000MHz Analog VGA with Thresho 175In Stock
Min.: 1
Mult.: 1

50 MHz to 1 GHz 5 V 81 mA 26.1 dB 4 dB Variable Gain Amplifiers SMD/SMT TQFN-EP-20 Si 17.2 dBm 36.5 dBm - 40 C + 95 C MAX209 Tube
Analog Devices RF Amplifier miniSO IF Sampling ADC Driver 141In Stock
500Expected 31/08/2026
Min.: 1
Mult.: 1

2.2 GHz 3 V to 5.5 V 28 mA 26 dB 15.5 dB Gain Block Amplifiers SMD/SMT MSOP-10 Si 13.3 dBm 31 dBm - 40 C + 85 C AD8351 Tube
Analog Devices RF Amplifier Hi Linity Diff RF/IF Amp/ADC Drvr 50In Stock
Min.: 1
Mult.: 1

20 MHz to 2 GHz 5 V 160 mA 15.2 dB 3 dB Gain Block Amplifiers SMD/SMT QFN-24 SiGe 24 dBm 50 dBm - 40 C + 85 C LTC6430-15 Tube
Analog Devices RF Amplifier 50O Gain Block IF Amp 27In Stock
Min.: 1
Mult.: 1

20 MHz to 1.7 GHz 5 V 85.1 mA 15.5 dB 3.33 dB Gain Block Amplifiers SMD/SMT QFN-24 SiGe 20.6 dBm 47 dBm - 40 C + 85 C LTC6431-15 Tube
Analog Devices RF Amplifier 20dB Gain Block, 50O IF Amp 157In Stock
Min.: 1
Mult.: 1

20 MHz to 1.4 GHz 5 V 93 mA 20.8 dB 2.6 dB Gain Block Amplifiers SMD/SMT QFN-24 SiGe 22 dBm 46.2 dBm - 40 C + 85 C LTC6431-20 Tube
Analog Devices RF Amplifier L Freq to 1.4GHz 50O Gain Block IF Amp 2In Stock
819Expected 31/08/2026
Min.: 1
Mult.: 1

1.4 GHz 5 V 95 mA 15.9 dB 3.22 dB Gain Block Amplifiers SMD/SMT QFN-24 SiGe 19.2 dBm 47 dBm - 40 C + 85 C LTC6433-15 Tube
Analog Devices RF Amplifier L Freq to 1.4GHz 50O Gain Block IF Amp 9In Stock
182Expected 24/03/2027
Min.: 1
Mult.: 1

1.4 GHz 5 V 95 mA 15.9 dB 3.22 dB Gain Block Amplifiers SMD/SMT QFN-24 SiGe 19.2 dBm 47 dBm - 40 C + 85 C LTC6433-15 Tube
Analog Devices RF Amplifier Broadb& Ultra L Dist 7-B Digly Controlle 38In Stock
Min.: 1
Mult.: 1

1 GHz 5 V 200 mA 16 dB 10.5 dB Variable Gain Amplifiers SMD/SMT QFN-32 20 dBm 46 dBm - 40 C + 85 C LT5554 Tube
Analog Devices / Maxim Integrated RF Amplifier 1300MHz to 2700MHz Variable-Gain Amplifi 35In Stock
Min.: 1
Mult.: 1

1.3 GHz to 2.7 GHz 4.75 V to 5.25 V 230 mA 15.5 dB 6 dB Variable Gain Amplifiers SMD/SMT QFN-36 Si 23.8 dBm 64 dBm - 40 C + 85 C MAX2057 Tube

Analog Devices / Maxim Integrated RF Amplifier 50MHz to 1000MHz High-Linearity, Serial/ 12In Stock
Min.: 1
Mult.: 1

50 MHz to 1 GHz 5 V 124 mA 18.7 dB 6.8 dB Variable Gain Amplifiers SMD/SMT TQFN-40 Si 18.7 dBm 40 dBm - 40 C + 85 C MAX2065 Tube
Analog Devices / Maxim Integrated RF Amplifier 700MHz to 2700MHz Analog VGA with Thresh 24In Stock
Min.: 1
Mult.: 1

700 MHz to 2.7 GHz 4.75 V to 5.8 V 2 mA 18.1 dB 5.2 dB Variable Gain Amplifiers SMD/SMT TQFN-EP-20 Si 18.2 dBm 50 dBm - 40 C + 95 C MAX2092 Tube
Analog Devices / Maxim Integrated RF Amplifier AM/FM Car Antenna Low-Noise Amplifier 130In Stock
Min.: 1
Mult.: 1

148 kHz to 162.5 MHz 6 V to 24 V 75 mA 6 dB 2.75 dB Low Noise Amplifiers SMD/SMT TQFN-24 Si - 40 C + 85 C AEC-Q100 MAX2180A Tube
Analog Devices / Maxim Integrated RF Amplifier FM Car Antenna LNA with AGC and Disconne 47In Stock
Min.: 1
Mult.: 1

76 MHz to 162.5 MHz 4.75 V to 5.25 V 56 mA 8.3 dB 2.5 dB Low Noise Amplifiers SMD/SMT TQFN-16 Si - 40 C + 85 C AEC-Q100 MAX2181A Tube

Analog Devices / Maxim Integrated RF Amplifier Low-Cost, 900MHz, Low-Noise Amplifier an 133In Stock
Min.: 1
Mult.: 1

800 MHz to 1 GHz 2.7 V to 5.5 V 8.5 mA 15 dB 1.4 dB Low Noise Amplifiers SMD/SMT QSOP-16 Si - 18.4 dBm - 4 dBm - 40 C + 85 C MAX2685 Tube
Analog Devices / Maxim Integrated RF Amplifier Programmable DOCSIS 3.1 Upstream Amplifi 177In Stock
Min.: 1
Mult.: 1

5 MHz to 204 MHz 5 V 700 mA 37.3 dB 14 dB General Purpose Amplifiers SMD/SMT TQFN-20 Si 0 C + 70 C MAX3523 Tube
Analog Devices RF Amplifier Hi Linity Diff RF/IF Amp/ADC Drvr
182Expected 24/08/2026
Min.: 1
Mult.: 1

20 MHz to 2 GHz 5 V 160 mA 15.2 dB 3 dB Gain Block Amplifiers SMD/SMT QFN-24 SiGe 24 dBm 50 dBm - 40 C + 85 C LTC6430-15 Tube
Analog Devices RF Amplifier 20dB Gain Block, 50O IF Amp
281On Order
Min.: 1
Mult.: 1

20 MHz to 1.4 GHz 5 V 93 mA 20.8 dB 2.6 dB Gain Block Amplifiers SMD/SMT QFN-24 SiGe 22 dBm 46.2 dBm - 40 C + 85 C LTC6431-20 Tube