20 dBm RF Amplifier

Results: 51
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Analog Devices RF Amplifier Low Noise Amplifier, LNA 91In Stock
Min.: 1
Mult.: 1
: 500

1.2 GHz to 2.2 GHz 3 V to 5 V 89 mA 19 dB 0.75 dB Low Noise Amplifiers SMD/SMT GaAs 20 dBm 36 dBm - 40 C + 85 C HMC618A Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 10 GHz gain block, Linr Drive/Gain Block 12In Stock
Min.: 1
Mult.: 1

10 MHz to 10 GHz 4.5 V to 5.5 V 87 mA 14 dB 6 dB Gain Block Amplifiers SMD/SMT LFCSP-6 GaAs 20 dBm 33 dBm - 40 C + 85 C HMC788 Cut Tape
Analog Devices RF Amplifier Broadb& Ultra L Dist 7-B Digly Controlle 7In Stock
Min.: 1
Mult.: 1

1 GHz 5 V 200 mA 16 dB 10.5 dB Variable Gain Amplifiers SMD/SMT QFN-32 20 dBm 46 dBm - 40 C + 85 C LT5554 Tube
Qorvo RF Amplifier 4GHz Single-ended 20dB Gain Block 35In Stock
Min.: 1
Mult.: 1
: 100

50 MHz to 4 GHz 5 V 85 mA 20 dB 1.5 dB Gain Block Amplifiers SMD/SMT Si 20 dBm 31.1 dBm - 40 C + 100 C QPL7442 Reel, Cut Tape

Guerrilla RF RF Amplifier 4-6GHz NF .77dB OP1dB +20dBm 1 056In Stock
2 500Expected 24/08/2026
Min.: 1
Mult.: 1
: 2 500

4 GHz to 6 GHz 1.8 V to 5 V 40 mA 12.8 dB 0.77 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 20 dBm 32 dBm - 40 C + 105 C GRF2505 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier Ultra-High Gain LNA; 0.1 - 2.7 GHz; AEC-Q100 Grade 2 Qualified; Broadband linear gain block featuring ultra-high gain 813In Stock
Min.: 1
Mult.: 1
: 2 500
100 MHz to 2.7 GHz 1.8 V to 5 V 60 mA 28 dB 0.6 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 20 dBm 31 dBm - 40 C + 105 C AEC-Q100 GRF4012 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier 2.3-2.8GHz GaAs Gain 18.5dB 131In Stock
2 500Expected 05/11/2026
Min.: 1
Mult.: 1
: 2 500

2.3 GHz to 3.8 GHz 5 V 75 mA 18.5 dB 0.51 dB Low Noise Amplifiers SMD/SMT DFN-8 GaAs 20 dBm 35 dBm - 40 C + 105 C GRF2080 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 6 - 14GHz Driver Amplifier
377Expected 10/09/2026
Min.: 1
Mult.: 1
Max.: 100
: 100

6 GHz to 14 GHz 5 V 100 mA 19 dB 4 dB Driver Amplifiers SMD/SMT Si 20 dBm 43 dBm - 40 C + 85 C QPL3050 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Amplifier .1-6.0GHz InGaP HBT Sm Sig Gain 20dB
25 656On Order
Min.: 1
Mult.: 1
: 3 000

100 MHz to 6 GHz 5 V 100 mA 20 dB 4.5 dB Wi-Fi Network Equipment Amplifiers SMD/SMT SOT-89-4 GaAs InGaP 20 dBm 35 dBm - 40 C + 85 C SKY65017 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier LOW NOISE AMPL / SM / RoHS
1 500Expected 19/10/2026
Min.: 1
Mult.: 1
: 500

50 MHz to 6 GHz 3 V 60 mA 5.7 dB 2.2 dB Low Noise Amplifiers SMD/SMT MCLP-8 Si 20 dBm 39 dBm - 40 C + 85 C PMA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 900 - 3200 MHz, 50? 500In Stock
Min.: 1
Mult.: 1
: 500

900 MHz to 3.2 GHz 5 V 118 mA 16 dB 2.5 dB Low Noise Amplifiers SMD/SMT MCLP-8 GaAs 20 dBm 35 dBm - 40 C + 85 C YSF Reel, Cut Tape, MouseReel
Analog Devices HMC930A-SX
Analog Devices RF Amplifier DC-45GHz 0.2W DISTRIBUTED AMPLIFIER
4Expected 26/11/2026
Min.: 2
Mult.: 2

0 Hz to 40 GHz 10 V 175 mA 12 dB 7.5 dB General Purpose Amplifiers SMD/SMT Die GaAs 20 dBm 29 dBm - 55 C + 85 C HMC930 Waffle
Guerrilla RF RF Amplifier Linear Gain Block w/Bypass, 10.2 dB Gain; 50 MHz - 5 GHz
2 500Expected 15/10/2026
Min.: 1
Mult.: 1
: 2 500
50 MHz to 5 GHz 2.7 V to 9 V 90 mA 10.2 dB 3.1 dB Gain Block Amplifiers SMD/SMT DFN-6 GaAs 20 dBm 36 dBm - 40 C + 105 C Reel, Cut Tape
Fairview Microwave RF Amplifier Medium Power Amplifier at 22 dBm Psat Operating from 26.5 GHz to 40 GHz with 28 dBm IP3, 2.92mm Input, 2.92mm Output and 35 dB Gain 1Factory Stock Available
Min.: 1
Mult.: 1
26.5 GHz to 40 GHz 8 V to 15 V 270 mA 35 dB Power Amplifiers 20 dBm 28 dBm Bag
Fairview Microwave RF Amplifier 1.5 dB NF Low Noise Amplifier, Operating from 10 MHz to 1.3 GHz with 35 dB Gain, 20 dBm P1dB and SMA 15Factory Stock Available
Min.: 1
Mult.: 1
10 MHz to 1.3 GHz 11 V to 15 V 165 mA 35 dB 1.5 dB Low Noise Amplifiers 20 dBm 34 dBm Bag
Fairview Microwave RF Amplifier 0.8 dB NF Low Noise Amplifier, Operating from 1 GHz to 4 GHz with 20 dB Gain, 22 dBm Psat and SMA 1Factory Stock Available
Min.: 1
Mult.: 1
1 GHz to 4 GHz 9 V to 15 V 120 mA 20 dB 0.8 dB Low Noise Amplifiers 20 dBm 41 dBm Bag
Analog Devices RF Amplifier lo Noise amp SMT w/Bypass, 0.7 - 1.0 GHz Non-Stocked Lead-Time 14 Weeks
Min.: 500
Mult.: 500
: 500

700 MHz to 1 GHz 5 V 90 mA 14 dB 1 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 20 dBm 35 dBm - 40 C + 85 C HMC373 Reel
Analog Devices RF Amplifier Die Sales- 2 die pack
Non-Stocked Lead-Time 17 Weeks
Min.: 2
Mult.: 2

2 GHz to 30 GHz 7 V 68 mA 13.5 dB 2.5 dB Low Noise Amplifiers SMD/SMT Die GaAs 20 dBm 24 dBm - 55 C + 85 C HMC8402 Gel Pack
Fairview Microwave RF Amplifier Low Noise Amplifier Operating From 500 MHz to 3 GHz with 14.5 dB Gain, 20 dBm P1dB and SMA Non-Stocked
Min.: 1
Mult.: 1
500 MHz to 3 GHz 5 V to 12 V 90 mA 14.5 dB Low Noise Amplifiers 20 dBm Bag
Fairview Microwave RF Amplifier Low Noise Amplifier Operating From 500 MHz to 3 GHz with 29 dB Gain, 20 dBm P1dB and SMA Non-Stocked
Min.: 1
Mult.: 1
500 MHz to 3 GHz 5 V to 12 V 190 mA 29 dB Low Noise Amplifiers 20 dBm Bag
Qorvo RF Amplifier .7-1.0GHz Bypass LNA Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 2 500

500 MHz to 1 GHz 3 V to 5.25 V 53 mA 22 dB 0.6 dB Low Noise Amplifiers SMD/SMT DFN-8 Si 20 dBm 33 dBm - 40 C + 105 C QPL9095 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 2-20GHz LNA / Gain Block w/AGC Non-Stocked Lead-Time 20 Weeks
Min.: 100
Mult.: 100

2 GHz to 20 GHz 5 V 100 mA 17.5 dB 2.5 dB Low Noise Amplifiers SMD/SMT Die GaAs 20 dBm 29 dBm - 40 C + 70 C TGA2526 Gel Pack
MACOM RF Amplifier Amplifier, 6-12GHz,4mmPQFN-16LD,T&R Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 100
: 100

6 GHz to 12 GHz 6 V 105 mA 16 dB 5 dB Low Noise Amplifiers SMD/SMT PQFN-16 Si 20 dBm 31.5 dBm - 40 C + 85 C Reel
Analog Devices HMC441LM1TR
Analog Devices RF Amplifier Medium pow amp SMT, 7.0 - 15.5 GHz Non-Stocked Lead-Time 43 Weeks
Min.: 100
Mult.: 100
: 100

7 GHz to 15.5 GHz 5 V 90 mA 15 dB 4.5 dB Power Amplifiers SMD/SMT LM1-8 GaAs 20 dBm 30 dBm - 40 C + 85 C HMC441G Reel
Analog Devices HMC451-SX
Analog Devices RF Amplifier 5-20 GHz pHEMT Driver amp Lead-Time 17 Weeks
Min.: 2
Mult.: 2

5 GHz to 20 GHz 5 V 127 mA 22 dB 7 dB Power Amplifiers SMD/SMT GaAs 20 dBm 30 dBm - 55 C + 85 C HMC451G Gel Pack