RF Amplifier

Results: 546
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Mini-Circuits RF Amplifier Connectorized SMA, High Power Amplifier, 10 MHz to 2000 MHz, 50ohm
8On Order
Min.: 1
Mult.: 1

10 MHz to 2 GHz 28 V 3.9 A 53 dB 9.8 dB Power Amplifiers Screw Si 40 dBm 43 dBm - 20 C + 60 C ZHL Bulk
Mini-Circuits RF Amplifier High Power Amplifier, 600 - 4200 MHz, 50?
17On Order
Min.: 1
Mult.: 1

600 MHz to 4.2 GHz 28 V 3.5 A 46 dB 10 dB Power Amplifiers Screw CP2548 39 dBm 47 dBm - 20 C + 50 C ZHL Tray
Mini-Circuits RF Amplifier High Power Amplifier, 1.8 to 4 GHz
46On Order
Min.: 1
Mult.: 1

1.8 GHz to 4 GHz 30 V 4.3 A 50 dB 6 dB Power Amplifiers Screw BT1344 Si 41 dBm 42 dBm - 20 C + 47 C ZHL Bulk
Mini-Circuits RF Amplifier High Power Amplifier, 600 - 6000 MHz, 50ohm
6On Order
Min.: 1
Mult.: 1

ZHL Tray
Mini-Circuits RF Amplifier Gain Block, 50 - 1000 MHz, 50?
55On Order
Min.: 1
Mult.: 1

ZHL Bulk
Mini-Circuits RF Amplifier High Power Amplifier, 20 - 1000 MHz, 50?
84On Order
Min.: 1
Mult.: 1

ZHL Bulk
Mini-Circuits RF Amplifier High Power Amplifier, 2400 - 2500 MHz, 50 Ohm
19Expected 07/09/2026
Min.: 1
Mult.: 1

2.4 GHz to 2.5 GHz 32 V 18 A 42 dB Power Amplifiers Screw Si 0 C + 65 C ZHL Bulk
Mini-Circuits RF Amplifier High Power Amplifier, 50 to 500 MHz
6On Order
Min.: 1
Mult.: 1

50 MHz to 500 MHz 25 V 9.3 mA 52 dB 7 dB Driver Amplifiers Screw BT1165 46.5 dBm 48 dBm - 20 C + 85 C ZHL Tray
Mini-Circuits RF Amplifier Connectorized SMA, High Power, Linear Amplifier, 5 MHz to 500 MHz, 50ohm
51On Order
Min.: 1
Mult.: 1

ZHL Tray
Mini-Circuits RF Amplifier High Power Amplifier, 600 - 6000 MHz, 50 ohm
9Expected 13/10/2026
Min.: 1
Mult.: 1

600 MHz to 6 GHz 28 V 3 A 45 dB 12 dB Power Amplifiers Screw CP2548-2 Si 35 dBm 35 dBm 0 C + 60 C ZHL Tray
Mini-Circuits RF Amplifier Gain Block, 5000 - 15000 MHz, 50?
74On Order
Min.: 1
Mult.: 1

5 GHz to 15 GHz 5 V 180 mA 13 dB 6 dB Power Amplifiers Screw 18 dBm 23 dBm - 40 C + 50 C ZJL Tray
Mini-Circuits RF Amplifier AMPL / SMA / BKTRoHS
156On Order
Min.: 1
Mult.: 1

400 MHz to 3 GHz 5 V 100 mA 15 dB 1.44 dB Low Noise Amplifiers Screw Si 13.5 dBm 36 dBm - 40 C + 85 C ZKL Tray
Mini-Circuits RF Amplifier Low Noise Amplifier, 1000 - 2400 MHz, 50?
100On Order
Min.: 1
Mult.: 1

1 GHz to 2.4 GHz 12 V 470 mA 28 dB 1.2 dB Low Noise Amplifiers SMD/SMT 24 dBm 40 dBm - 40 C + 60 C ZRL Bulk
Mini-Circuits RF Amplifier Low Noise Amplifier, 700 - 3500 MHz, 50?
70On Order
Min.: 1
Mult.: 1

700 MHz to 3.5 GHz 12 V 540 mA 17 dB, 22 dB, 26 dB 3.2 dB Low Noise Amplifiers Screw Si 24 dBm 42 dBm - 40 C + 60 C ZRL Tray
Mini-Circuits RF Amplifier Connectorized SMA Female, Wideband Amplifier, 2 to 20 GHz, 50ohm
24On Order
Min.: 1
Mult.: 1

2 GHz to 20 GHz 12 V 290 mA 30 dB 3.5 dB Gain Block Amplifiers Screw Si 18 dBm, 20 dBm 28 dBm - 45 C + 85 C ZVA Bulk
Mini-Circuits RF Amplifier Gain Block, 700 - 18000 MHz, 50 ohm
42On Order
Min.: 1
Mult.: 1

700 MHz to 18 GHz 12 V 400 mA 26 dB 3 dB Gain Block Amplifiers Screw AV1280 Si 24 dBm 33 dBm - 55 C + 65 C ZVA Tray
Mini-Circuits RF Amplifier Gain Block, 100 - 18000 MHz, 50?
25On Order
Min.: 1
Mult.: 1

100 MHz to 18 GHz 12 V 550 mA 24 dB 4 dB Gain Block Amplifiers SMD/SMT 27.5 dBm 36 dBm - 40 C + 50 C ZVA Bulk
Mini-Circuits RF Amplifier Gain Block, 700 - 18000 MHz, 50?
8On Order
Min.: 1
Mult.: 1

700 MHz to 18 GHz 12 V 400 mA 26 dB 3 dB Gain Block Amplifiers Screw AV1280 24 dBm 33 dBm - 55 C + 65 C ZVA Tray
Mini-Circuits RF Amplifier High Power Amplifier, 5900 - 18000 MHz, 50?
71On Order
Min.: 1
Mult.: 1

ZVE Tray
Mini-Circuits RF Amplifier Low Phase Noise Gain Block, 2000 - 20000 MHz, 50?
30Expected 26/10/2026
Min.: 1
Mult.: 1

2 GHz to 20 GHz 5 V 79 mA 15.7 dB 7 dB Gain Block Amplifiers Si 15 dBm - 40 C + 85 C ZX60 Tray
Mini-Circuits RF Amplifier Low Noise Amplifier, 4 - 18 GHz, 50?
89On Order
Min.: 1
Mult.: 1

4 GHz to 18 GHz 5 V 46 mA 11 dB, 12 dB, 13 dB 2.5 dB, 2.6 dB Low Noise Amplifiers Screw Si 15 dBm 26 dBm - 40 C + 85 C ZX60 Tray
Mini-Circuits RF Amplifier Low Noise Amplifier, 6 - 18 GHz, 50?
163On Order
Min.: 1
Mult.: 1

6 GHz to 18 GHz 5 V 56 mA 27 dB 1.6 dB, 1.8 dB Low Noise Amplifiers Screw Si 9 dBm 21 dBm - 40 C + 85 C ZX60 Tray
Mini-Circuits RF Amplifier Low Phase Noise Gain Block, 0.05 - 10 GHz, 50?
80On Order
Min.: 1
Mult.: 1

500 MHz to 10 GHz 5 V 48 mA 16.5 dB 5.8 dB Low Noise Amplifiers Screw GaAs 16.9 dBm 29.9 dBm - 40 C + 85 C ZX60 Tray
Mini-Circuits RF Amplifier Low Noise Amplifier, 50 MHz - 10 GHz, 50?
734On Order
Min.: 1
Mult.: 1

50 MHz to 10 GHz 5.75 V to 6.25 V 96 mA 18.2 dB 3.62 dB Low Noise Amplifiers Screw GC957 Si 15.9 dBm 33.5 dBm - 40 C + 85 C ZX60 Tray
Mini-Circuits RF Amplifier Connectorized SMA, Linear, Medium Power, Low Additive Phase Noise Amplifier, 0.01 to 22 GHz, 50 Ohm
80On Order
Min.: 1
Mult.: 1

10 MHz to 22 GHz 5.9 V to 9 V 17 dB 5.5 dB Low Noise Amplifiers Screw GaAs 18 dBm 27 dBm - 40 C + 85 C ZX60 Tray