1 GHz RF Amplifier

Results: 46
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Qorvo RF Amplifier 100-1300MHz NF 2.6dB Gain 16.8dB 2 458In Stock
6 000Expected 14/09/2026
Min.: 1
Mult.: 1
: 3 000

100 MHz to 1.3 GHz 2.5 V to 4.5 V 30.7 mA 16 dB 2.5 dB Gain Block Amplifiers SMD/SMT SOT-363-6 SiGe 14 dBm 15.3 dBm - 40 C + 105 C QPA0163 Reel, Cut Tape, MouseReel
MACOM RF Amplifier .1-3GHz 1W Gain 23dB OIP3 40dBm 281In Stock
Min.: 1
Mult.: 1
: 500

100 MHz to 3 GHz 9 V 65 mA 24.5 dB Driver Amplifiers SMD/SMT PQFN-16 GaAs 29 dBm 40 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier RF SILICON MMIC 9 509In Stock
Min.: 1
Mult.: 1
: 3 000

0 Hz to 2.7 GHz 6 V 60 mA 19 dB 2.5 dB Driver Amplifiers SMD/SMT SOT-343-4 SiGe 18 dBm 29 dBm - 65 C + 150 C BGA616 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 87In Stock
600Expected 07/09/2026
Min.: 1
Mult.: 1
: 100

0 Hz to 4 GHz 4.3 V 50 mA 15.1 dB 3.5 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 15.7 dBm 31.5 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 146In Stock
500Expected 30/11/2026
Min.: 1
Mult.: 1
: 100

0 Hz to 2 GHz 5 V 35 mA 10.5 dB 3.7 dB Gain Block Amplifiers SMD/SMT InGaP 10 dBm 23 dBm - 40 C + 85 C MAR Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MONOLITHIC AMPL / SURF MT/RoHS 210In Stock
1 000Expected 12/08/2026
Min.: 1
Mult.: 1
: 100

0 Hz to 1 GHz 3.7 V 36 mA 25 dB 3.1 dB Gain Block Amplifiers SMD/SMT InGaP 12.5 dBm 25 dBm - 40 C + 85 C MAR Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, DC - 1000 MHz, 50? 54In Stock
100Expected 02/11/2026
Min.: 1
Mult.: 1
: 500

0 Hz to 1 GHz 3.7 V 36 mA 24.4 dB 2.6 dB Mobile Amplifiers/Cellular Amplifiers SMD/SMT AF190 InGaP 12.6 dBm 24.4 dBm - 54 C + 100 C RAM Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier RF SILICON MMIC 8In Stock
Min.: 1
Mult.: 1
: 3 000

0 Hz to 2.4 GHz 5 V 40 mA 19 dB 2 dB Driver Amplifiers SMD/SMT SOT-343-4 SiGe 12 dBm 25 dBm - 65 C + 150 C BGA614 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS
12 311On Order
Min.: 1
Mult.: 1
: 100

0 Hz to 1 GHz 4.8 V 80 mA 13.4 dB 2.7 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 18.3 dBm 33 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC AMPLIFIER SURFACE MOUNT
1 671Expected 31/08/2026
Min.: 1
Mult.: 1
: 500

1 MHz to 1 GHz 5 V 143 mA 20.1 dB 1.2 dB CATV Amplifiers SMD/SMT MCLP-12 GaAs InGaP 23.3 dBm 36.4 dBm - 40 C + 105 C LHA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC AMPLIFIER-SURFACE MOUNT
4 521On Order
Min.: 1
Mult.: 1
: 100

1 MHz to 1 GHz 3 V to 5 V 138.9 mA 20.1 dB 1.2 dB CATV Amplifiers SMD/SMT SOT-89-4 Si 24.2 dBm 36.4 dBm - 40 C + 105 C PHA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC AMPLIFIER-SURFACE MOUNT
999Expected 21/09/2026
Min.: 1
Mult.: 1
: 500

30 MHz to 2 GHz 8.4 V 249 mA 22.1 dB 1.6 dB General Purpose Amplifiers SMD/SMT QFN -12 Si 27.7 dBm 41.8 dBm - 40 C + 95 C TSS Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS
1 000On Order
Min.: 1
Mult.: 1
: 100

0 Hz to 4 GHz 4.6 V 65 mA 13.1 dB 4 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 17.5 dBm 34 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS
996On Order
Min.: 1
Mult.: 1
: 100

0 Hz to 4 GHz 4.5 V 65 mA 13.4 dB 3.5 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 18 dBm 35 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS
3 894On Order
Min.: 1
Mult.: 1
: 100

0 Hz to 4 GHz 4.3 V 50 mA 15.7 dB 3.3 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 15 dBm 28.5 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS
991Expected 28/10/2026
Min.: 1
Mult.: 1
: 100

0 Hz to 4 GHz 4.8 V 50 mA 12.3 dB 4.5 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 15.8 dBm 35.5 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS
5 038On Order
Min.: 1
Mult.: 1
: 100

0 Hz to 1 GHz 3.7 V 36 mA 25 dB 3.1 dB Gain Block Amplifiers SMD/SMT InGaP 12.5 dBm 25 dBm - 40 C + 85 C MAR Reel, Cut Tape, MouseReel

onsemi RF Amplifier DOUBLE BALANCED MIXER 5 335In Stock
Min.: 1
Mult.: 1
Max.: 1 240
: 3 000

100 MHz to 2.8 GHz 3 V 6 mA 23.5 dB 3.6 dB General Purpose Amplifiers SMD/SMT SOT-363-6 Si - 8 dBm - 40 C + 85 C SMA3107 Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier RF SI MMIC-Amp SIEGET 25 Tech
3 000Expected 19/11/2026
Min.: 1
Mult.: 1
: 3 000

100 MHz to 3 GHz 3 V 6.7 mA 17 dB 2.2 dB General Purpose Amplifiers SMD/SMT SOT-343-4 Si - 2.5 dBm 13 dBm - 65 C + 150 C AEC-Q100 BGA420 Reel, Cut Tape, MouseReel

onsemi RF Amplifier WIDEBAND AMPLIFIER
2 965Expected 19/01/2028
Min.: 1
Mult.: 1
Max.: 450
: 3 000

100 MHz to 3.3 GHz 5 V 19 mA 26.5 dB 4.7 dB General Purpose Amplifiers SMD/SMT SOT-363-6 Si 5 dBm - 40 C + 85 C SMA3103 Reel, Cut Tape, MouseReel

MACOM RF Amplifier 5-300MHz Gain 21dB NF 2.25dB GaAs Non-Stocked Lead-Time 14 Weeks
Min.: 3 000
Mult.: 3 000
: 1 000

5 MHz to 300 MHz 5 V 95 mA 21 dB 2.5 dB CATV Amplifiers SMD/SMT MSOP-EP-8 GaAs 21.7 dBm 43 dBm - 40 C + 85 C Reel