GaN RF Amplifier

Results: 145
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
CML Micro RF Amplifier 5.5W Ka-Band GaN Power Amplifier Non-Stocked Lead-Time 27 Weeks
Min.: 500
Mult.: 500
: 500
27.5 GHz to 31 GHz 27.5 V 17 dB Power Amplifiers SMD/SMT AQFN-12 GaN 42 dBm - 40 C + 85 C Reel
Microchip Technology RF Amplifier 2.7-3.5 GHz 70W GaN PA MMIC
Non-Stocked
Min.: 2
Mult.: 1

2.7 GHz to 3.5 GHz 26.5 dB Power Amplifiers SMD/SMT QFN-48 GaN Tube
Analog Devices RF Amplifier 2.7-3.5 GHZ,35W,GaN Radar PA
Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

2.7 GHz to 3.5 GHz 50 V 300 mA 34.5 dB, 36 dB Power Amplifiers SMD/SMT LFCSP-32 GaN - 40 C + 85 C ADPA1106 Cut Tape
Analog Devices RF Amplifier 2.7-3.5 GHZ,35W,GaN Radar PA
Non-Stocked Lead-Time 14 Weeks
Min.: 500
Mult.: 500
: 500

2.7 GHz to 3.5 GHz 50 V 300 mA 34.5 dB, 36 dB Power Amplifiers SMD/SMT LFCSP-32 GaN - 40 C + 85 C ADPA1106 Reel
Analog Devices RF Amplifier 4.8 - 6.0 GHz 30W GaN PA
Non-Stocked Lead-Time 14 Weeks
Min.: 500
Mult.: 500
: 500

4.8 GHz to 6 GHz 28 V 350 mA 29.5 dB, 30.5 dB Power Amplifiers SMD/SMT LFCSP-40 GaN - 40 C + 85 C Reel
Analog Devices RF Amplifier 1-22GHz 15W PA
Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

1 GHz to 22 GHz 28 V 23 dB Power Amplifiers SMD/SMT LDCC-14 GaN 46 dBm ADPA1112 Tray
Analog Devices RF Amplifier GaN Wideband Power Amplifier ICs Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
: 500
300 MHz to 6 GHz 28 V 32.5 dB Power Amplifiers SMD/SMT LFCSP-32 GaN - 40 C + 85 C ADPA1116 Reel
Analog Devices RF Amplifier 8-12 GHz,20W,GaN Radar PA
Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

8.2 GHz to 9.6 GHz 28 V Power Amplifiers SMD/SMT LCC-18 GaN - 40 C + 85 C ADPA1122 Cut Tape
Analog Devices RF Amplifier 8-12 GHz,20W,GaN Radar PA
Non-Stocked Lead-Time 14 Weeks
Min.: 100
Mult.: 100
: 100

8.2 GHz to 11.8 GHz 28 V 28.5 dB Power Amplifiers SMD/SMT LCC-HS-18 GaN - 40 C + 85 C ADPA1122 Reel
Analog Devices RF Amplifier pow amp
Non-Stocked Lead-Time 15 Weeks
Min.: 2
Mult.: 2

2 GHz to 6 GHz 28 V 1.1 A 22 dB Power Amplifiers SMD/SMT Die GaN 48 dBm - 40 C + 85 C HMC1086 Waffle
Analog Devices RF Amplifier 2-20GHz 6W Distributed pow amp
Non-Stocked Lead-Time 15 Weeks
Min.: 2
Mult.: 2

2 GHz to 20 GHz 28 V 850 mA 12 dB Power Amplifiers SMD/SMT Die GaN 43.5 dBm - 40 C + 85 C HMC1087 Waffle
Analog Devices RF Amplifier 0.0-1GHz 12W PA Non-Stocked Lead-Time 27 Weeks
Min.: 1
Mult.: 1

10 MHz to 1.1 GHz 28 V 100 mA 18.5 dB 5 dB Power Amplifiers SMD/SMT LFCSP-32 GaN 47 dBm - 40 C + 85 C HMC1099 Cut Tape
Analog Devices RF Amplifier GaN Driver Ampllifier Non-Stocked Lead-Time 21 Weeks
Min.: 500
Mult.: 500
: 500

2.7 GHz to 3.8 GHz 28 V 150 mA 32 dB Driver Amplifiers SMD/SMT LFCSP-32 GaN - 40 C + 85 C HMC1114 Reel
Analog Devices RF Amplifier 9.3-9.5 GHz GaN PA
Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

9 GHz to 10.5 GHz 28 V 1 A 28 dB Power Amplifiers SMD/SMT LFCSP-40 GaN - 40 C + 85 C HMC8415 Cut Tape
Analog Devices RF Amplifier 9.3-9.5 GHz GaN PA
Non-Stocked Lead-Time 14 Weeks
Min.: 100
Mult.: 100
: 100

9 GHz to 10.5 GHz 28 V 1 A 28 dB Power Amplifiers SMD/SMT LFCSP-40 GaN - 40 C + 85 C HMC8415 Reel
Analog Devices RF Amplifier High Power GaN Amps- 10W 1 - 2.5GHz PA Non-Stocked Lead-Time 15 Weeks
Min.: 500
Mult.: 500
: 500

10 MHz to 2.8 GHz 28 V 100 mA 15 dB 4.5 dB Power Amplifiers SMD/SMT LFCSP-32 GaN 47 dBm - 40 C + 85 C HMC8500 Reel
Fairview Microwave RF Amplifier 40 dB Gain GaN Power Amplifier at 4 Watt P1dB Operating from 20 MHz to 1 GHz with 44 dBm IP3, 32% PAE, 6 dB NF, SMA, with Heatsink Non-Stocked
Min.: 1
Mult.: 1
20 MHz to 1 GHz 18 V to 28 V 40 dB 6 dB Power Amplifiers GaN 47 dBm Bag
Fairview Microwave RF Amplifier 48 dB Gain High Power GaN Amplifier at 50 Watt Psat Operating from 500 MHz to 3 GHz with 52 dBm IP3, SMA Input, SMA Output Non-Stocked
Min.: 1
Mult.: 1
500 MHz to 3 GHz 28 V to 42 V 8.33 A Power Amplifiers GaN 44 dBm 52 dBm Bag
Fairview Microwave RF Amplifier 800 to 2000 MHz SMA GaN Power Amplifier, 45W, L-Band, 28V, 45% Efficiency and Class AB Non-Stocked
Min.: 1
Mult.: 1
800 MHz to 2 GHz 27 V to 30 V 3 A 55 dB Power Amplifiers GaN 31 dBm 44 dBm Bag
Fairview Microwave RF Amplifier 1000 to 2500 MHz SMA GaN Power Amplifier, 18W, L & S Bands, 28V, 50% Efficiency and Class AB Non-Stocked
Min.: 1
Mult.: 1
1 GHz to 2.5 GHz 11 V to 32 V 1.9 A 50 dB Power Amplifiers GaN 38 dBm 42 dBm Bag
Fairview Microwave RF Amplifier 1000 to 2500 MHz SMA GaN Power Amplifier with Integrated Heatsink and Cooling Fan, 18W, L & S Band, 28V, 50% Efficiency and Class AB Non-Stocked
Min.: 1
Mult.: 1
1 GHz to 2.5 GHz 11 V to 32 V 1.9 A 47 dB Power Amplifiers GaN 38 dBm 42 dBm Bag
Fairview Microwave RF Amplifier 1000 to 2500 MHz SMA GaN Power Amplifier, 7W, L & S Bands, 28V, 35% Efficiency and Class AB Non-Stocked
Min.: 1
Mult.: 1
1 GHz to 2.5 GHz 26 V to 30 V 650 mA 45 dB Power Amplifiers GaN 33 dBm 35.5 dBm Bag
Fairview Microwave RF Amplifier 200 to 2600 MHz SMA GaN Power Amplifier, 10W, High VHF Through S Bands, 28V, 40% Efficiency and Class AB Non-Stocked
Min.: 1
Mult.: 1
200 MHz to 2.6 GHz 11 V to 32 V 1.4 A 46 dB Power Amplifiers GaN 33 dBm 44 dBm Bag
Fairview Microwave RF Amplifier 1000 to 2500 MHz SMA GaN Power Amplifier, 20W, L & S Bands, 28V, 50% Efficiency and Class AB Non-Stocked
Min.: 1
Mult.: 1
1 GHz to 2.5 GHz 11 V to 32 V 2.2 A 13.6 dB Power Amplifiers GaN 42 dBm Bag
Fairview Microwave RF Amplifier 40 dB Gain High Power GaN Amplifier at 10 Watt Psat Operating from 6 GHz to 18 GHz with SMA Non-Stocked
Min.: 1
Mult.: 1
6 GHz to 18 GHz 26 V to 30 V 3 A 40 dB Power Amplifiers GaN Bag