1066 RF Amplifier

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Pasternack RF Amplifier 2.5 dB NF Low Noise Amplifier, Operating from 100 MHz to 2 GHz with 61.5 dB Gain, 21 dBm Psat and SMA 2Factory Stock Available
Min.: 1
Mult.: 1
Low-Noise RF Amplifiers Bulk
Fairview Microwave RF Amplifier 2.5 dB NF Low Noise Amplifier, Operating from 100 MHz to 2 GHz with 61.5 dB Gain, 21 dBm Psat and SMA Non-Stocked
Min.: 1
Mult.: 1
100 MHz to 2 GHz 11 V to 15 V 170 mA 61.5 dB 2.5 dB Low Noise Amplifiers 19 dBm 33 dBm Bag

Qorvo RF Amplifier DC-6000MHz 15.5dB Gain@900MHz 2 168In Stock
Min.: 1
Mult.: 1
Max.: 500
: 3 000

0 Hz to 6 GHz 4.23 V 35 mA 15.5 dB 3.4 dB Gain Block Amplifiers SMD/SMT SOT-363-6 InGaP 13.5 dBm 26.5 dBm - 40 C + 85 C AG302 Reel, Cut Tape, MouseReel

Qorvo RF Amplifier DC-6000MHz 20dB Gain@900MHz 3 908In Stock
9 000Expected 31/08/2026
Min.: 1
Mult.: 1
Max.: 1 500
: 3 000

0 Hz to 6 GHz 5 V 20 mA 20 dB 3 dB Gain Block Amplifiers SMD/SMT SOT-363-6 InGaP 8 dBm 20 dBm - 40 C + 85 C AG203 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier DC-6000MHz 20.5dB Gain@900MHz 13In Stock
6 000On Order
Min.: 1
Mult.: 1
Max.: 500
: 3 000

0 Hz to 6 GHz 4.23 V 35 mA 20.5 dB 3.2 dB Gain Block Amplifiers SMD/SMT InGaP 14 dBm 26 dBm - 40 C + 85 C AG303-63 Reel, Cut Tape, MouseReel