Analog Devices RF Detector

Results: 121
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Frequency Range Dynamic Range dB Configuration Operating Supply Voltage Maximum Diode Capacitance Technology Maximum Operating Temperature Minimum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices RF Detector RF Pwr Detector w/ Bufed Out & 40dB Dyn 1 692In Stock
Min.: 1
Mult.: 1
: 500

RF Power Detector 300 MHz to 3 GHz 40 dB Single 2.7 V to 6 V 33 pF Si + 85 C - 40 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices RF Detector RF Pwr Detector w/ Bufed Out & 40dB Dyn 1 634In Stock
Min.: 1
Mult.: 1
: 500

RF Power Detector 300 MHz to 3 GHz 40 dB Dual 2.7 V to 6 V 33 pF Si + 85 C - 40 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices RF Detector 300MHz to 3GHz RF Pwr Detector in SC70 P 607In Stock
Min.: 1
Mult.: 1
: 500

RF Power Detector 300 MHz to 3 GHz 36 dB Single 2.7 V to 6 V Si + 85 C - 40 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Analog Devices RF Detector RMS pow Det , w/ Peak Hold, DC - 3.9 GHz 738In Stock
Min.: 1
Mult.: 1

RMS Power Detector 0 Hz to 3.9 GHz 68 dB Single 3.8 V Si + 85 C - 40 C SMD/SMT QFN-24 Cut Tape
Analog Devices RF Detector dig Phase-freq Detector , 0.01 - 1.3 GHz 254In Stock
Min.: 1
Mult.: 1
: 500

Digital Phase-Frequency Detector 10 MHz to 1.3 GHz 20 dB Single 4.8 V, 5 V, 5.2 V Si + 85 C - 40 C SMD/SMT QSOP-16 Reel, Cut Tape, MouseReel
Analog Devices RF Detector 50MHz to 3GHz RF Pwr Detector w/ 60dB Dy 1 230In Stock
5 000Expected 24/08/2026
Min.: 1
Mult.: 1
Max.: 2 000
: 2 500

RF Power Detector 50 MHz to 3 GHz 60 dB Single 2.7 V to 5.25 V Si + 85 C - 40 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Analog Devices RF Detector Wide Dynamic Rng RF/IF Log Detector 1 080In Stock
Min.: 1
Mult.: 1
: 2 500

RF/IF Detector 10 MHz to 1 GHz 83 dB Single 2.7 V to 5.25 V Si + 85 C - 40 C SMD/SMT DFN-8 Reel, Cut Tape, MouseReel
Analog Devices RF Detector 40MHz to 3.8GHz RF Pwr Detector w/ 75dB 128In Stock
1 089Expected 26/08/2026
Min.: 1
Mult.: 1
Max.: 121

RF Power Detector 40 MHz to 3.8 GHz 75 dB Single 3 V to 5.25 V Si + 85 C - 40 C SMD/SMT DFN-8 Tube
Analog Devices RF Detector 6GHz RMS Pwr Detector w/ 40dB Dynamic Rn 980In Stock
2 500Expected 25/08/2026
Min.: 1
Mult.: 1
: 2 500

RMS Power Detector 10 MHz to 6 GHz 40 dB Single 3.3 V Si + 85 C - 40 C SMD/SMT DFN-8 Reel, Cut Tape, MouseReel
Analog Devices RF Detector 100kHz to 1GHz RF Pwr Detector 2 509In Stock
5 000Expected 01/10/2026
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

RF Power Detector 100 kHz to 1 GHz 48 dB Single 2.7 V to 6 V 33 pF Si + 85 C - 40 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices RF Detector 300MHz to 7GHz RF Pwr Detector w/ Bufed 638In Stock
Min.: 1
Mult.: 1
: 2 500

RF Power Detector 300 MHz to 7 GHz 44 dB Single 2.7 V to 6 V 33 pF Si + 85 C - 40 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Analog Devices RF Detector Prec 300MHz to 7GHz RF Detector w/ Gain 2 000In Stock
Min.: 1
Mult.: 1
: 2 500

RF Power Detector Si SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices RF Detector 300MHz to 11GHz Prec 2x RF Pwr Detector 1 193In Stock
Min.: 1
Mult.: 1

RF Power Detector 300 MHz to 11 GHz 40 dB Dual 2.7 V to 6 V 33 pF Si + 85 C - 40 C SMD/SMT DFN-12 Tube
Analog Devices RF Detector 600MHz to 7GHz Prec RF Detector w/ Fast 2 410In Stock
Min.: 1
Mult.: 1
: 2 500

Precision RF Detector Si SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices RF Detector 600MHz to 7GHz Prec RF Detector w/ Fast 1 348In Stock
Min.: 1
Mult.: 1
: 500

Precision RF Detector 600 MHz to 7 GHz 38 dB Single 2.7 V to 5.5 V Si + 85 C - 40 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices RF Detector UltraFast 7ns Response Time 15GHz RF Power Detector with Comparator 288In Stock
Min.: 1
Mult.: 1

RF Power Detector 600 MHz to 15 GHz 40 dB Single 3 V to 5.5 V Si + 125 C - 40 C SMD/SMT QFN-16 Tube
Analog Devices RF Detector Matched 2x-Ch 6GHz RMS Pwr Detector 111In Stock
Min.: 1
Mult.: 1

RMS Power Detector 40 MHz to 6 GHz 60 dB Dual 3.3 V Si + 85 C - 40 C SMD/SMT QFN-24 Tube
Analog Devices RF Detector 6 GHz RMS Pwr Detector w/ Dig Out 155In Stock
605On Order
Min.: 1
Mult.: 1

RMS Power Detector 10 MHz to 6 GHz 40 dB Single 2.7 V to 3.6 V Si + 85 C - 40 C SMD/SMT DFN-12 Tube
Analog Devices RF Detector 6GHz Logarithmic Amplifier 13In Stock
10 500On Order
Min.: 1
Mult.: 1
Max.: 1 500
: 1 500

Logarithmic Detector/Controller 1 MHz to 8 GHz 70 dB Single 5 V Si + 85 C - 40 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices RF Detector minSO DC-2.5GHz True Pwr Detector/Cntrlr 74In Stock
Min.: 1
Mult.: 1
Max.: 50

RMS Power Detector 100 MHz to 2.5 GHz 30 dB Single 2.7 V to 5.5 V Si + 85 C - 40 C SMD/SMT MSOP-8 Tube
Analog Devices RF Detector Next Gen 75 dB Log Detector 13In Stock
9 000On Order
Min.: 1
Mult.: 1
Max.: 1 500
: 1 500

Logarithmic Detector/Controller 1 MHz to 4 GHz 80 dB Single 2.7 V to 5.5 V Si + 125 C - 40 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices RF Detector Directional Bridge w/ Integ. RMS Detecto 5In Stock
Min.: 1
Mult.: 1

RMS and VSWR Detector 9 kHz to 7 GHz Single 5 V Si + 85 C - 40 C SMD/SMT LFCSP-32 Tray
Analog Devices RF Detector 40GHz Frequency 14In Stock
100Expected 31/08/2026
Min.: 1
Mult.: 1

Envelope Detector 2 GHz to 67 GHz Single 3.15 V to 5.25 V Si + 125 C - 55 C SMD/SMT LFCSP-10 Cut Tape
Analog Devices RF Detector 300MHz to 7GHz RF Pwr Detector w/ Bufed 3In Stock
1 500On Order
Min.: 1
Mult.: 1
: 500

RF Power Detector 300 MHz to 7 GHz 44 dB Single 2.7 V to 6 V 33 pF Si + 85 C - 40 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Analog Devices RF Detector dig Phase-freq Detector , 0.01 - 1.3 GHz 15In Stock
293On Order
Min.: 1
Mult.: 1

Digital Phase-Frequency Detector 10 MHz to 1.3 GHz 20 dB Single 4.8 V, 5 V, 5.2 V SiGe + 85 C - 40 C SMD/SMT QSOP-16 Cut Tape