SKY66403-11

Skyworks Solutions, Inc.
873-SKY66403-11
SKY66403-11

Mfr.:

Description:
RF Front End 2.4GHz Zigbee/Thread /Bluetooth FEM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: RF Front End
RoHS:  
RF Front End
2.4 GHz
2 dB
1.8 V to 3.6 V
97 mA
+ 85 C
SMD/SMT
MCM-22
Reel
Cut Tape
MouseReel
Brand: Skyworks Solutions, Inc.
Development Kit: SKY66403-11EK1
Gain: 22 dB
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
OIP3 - Third Order Intercept: 2 dBm
P1dB - Compression Point: - 8 dBm
Product Type: RF Front End
Series: SKY66403
Factory Pack Quantity: 6500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IoT Front-End Modules (FEM)

Skyworks Solutions Inc. IoT Front-End Modules (FEM) provide compatibility with multiple wireless standards and SoCs/RFICs in a single RF module. The IoT FEM is ideal for wireless connectivity, allowing ZigBee, Thread, and Bluetooth® standards, with BLUETOOTH® 5 included. The IoT FEM is an efficient Internet of Things (IoT) solution when paired with a System on Chip (SoC) platform, resulting in longer battery life and extended transmission range.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
18 237
Expected 06/01/2027
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 6500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,29 € 2,29 €
1,85 € 18,50 €
1,72 € 43,00 €
1,56 € 156,00 €
1,55 € 387,50 €
1,51 € 1 510,00 €
Full Reel (Order in multiples of 6500)
1,51 € 9 815,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.