CC2340R5MODAN0MHAR

Texas Instruments
595-2340R5MODAN0MHAR
CC2340R5MODAN0MHAR

Mfr.:

Description:
RF Microcontrollers - MCU SimpleLink 32-bit Arm Cortex-M0+ Bluetooth Low Energy wireless MCU module with 512-kB flash 24-QFM -40 to 85

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Microcontrollers - MCU
ARM Cortex M0+
2.4 GHz
32 bit
512 kB
64 kB
12 bit
1.71 V
3.8 V
+ 85 C
QFM-24
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Data RAM Type: SRAM
Development Kit: LP-EM-CC2340R53, LP-XDS110, LP-XDS110ET
Interface Type: GPIO, I2C, SPI, UART
Minimum Operating Temperature: - 40 C
Number of I/Os: 12 I/O
Operating Supply Voltage: 1.8 V
Product Type: RF Microcontrollers - MCU
Program Memory Type: Flash
Series: CC2340R5MODA
Factory Pack Quantity: 1400
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1400)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,78 € 4,78 €
4,27 € 42,70 €
3,41 € 85,25 €
3,28 € 328,00 €
3,16 € 790,00 €
2,84 € 1 420,00 €
Full Reel (Order in multiples of 1400)
2,71 € 3 794,00 €
2,58 € 7 224,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.