RF Mixer

Results: 725
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model RF Frequency Conversion Loss - Max NF - Noise Figure LO Frequency IF Frequency Maximum Operating Temperature Minimum Operating Temperature Mounting Style Package/Case
Analog Devices HMC521A-SX
Analog Devices RF Mixer GaAs IQ Mixer Sample Pack 10In Stock
Min.: 2
Mult.: 2

8.5 GHz to 13.5 GHz 8.5 dB 8 dB 8.5 GHz to 13.5 GHz 0 Hz to 3.5 GHz + 85 C - 40 C SMD/SMT Die
Analog Devices HMC570-SX
Analog Devices RF Mixer MMIC I/Q mix, 17.7 - 19.7 GHz 4In Stock
Min.: 2
Mult.: 2

Analog Devices HMC571-SX
Analog Devices RF Mixer MMIC I/Q mix, 21 - 24 GHz 4In Stock
Min.: 2
Mult.: 2

Analog Devices RF Mixer Very Hi Linity Active Mixer 46In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT QFN-16
Marki Microwave RF Mixer The MMIQ-0205HSM is a miniaturized, surface-mount multi-octave 1.75-5.0 GHz IQ mixer. It features matched double balanced mixers connected with an integrated LO hybrid and RF power divider. It can be used for either upconversion or downconversion.
114Expected 29/10/2026
Min.: 1
Mult.: 1

1.75 GHz to 5 GHz 10.5 dB 1.75 GHz to 5 GHz 0 Hz to 2 GHz + 100 C - 55 C SMD/SMT QFN
MACOM M8TH
MACOM RF Mixer Mixer,Low Frequency 2In Stock
Min.: 1
Mult.: 1
TO-8
Marki Microwave RF Mixer The MM1-0222LSM is a GaAs MMIC double balanced mixer that features excellent conversion loss, superior isolations and spurious performance across a broad bandwidth. MM1-0222LSM works well as both an up and down converter through Ku band and beyond.
239On Order
Min.: 1
Mult.: 1

2 GHz to 22 GHz 11 dB 7 dB 2 GHz to 22 GHz 0 Hz to 3 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave RF Mixer The MM1-0626HSM is a passive GaAs double balanced MMIC mixer suitable for both up and down-conversion applications.
317Expected 19/10/2026
Min.: 1
Mult.: 1

6 GHz to 26 GHz 9 dB 0 Hz to 9 GHz + 100 C - 55 C SMD/SMT QFN
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS
3 199Expected 12/10/2026
Min.: 1
Mult.: 1
: 100

500 kHz to 500 MHz 7.8 dB 500 kHz to 500 MHz 0 Hz to 500 MHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 4.11 mm
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS
3 522On Order
Min.: 1
Mult.: 1
: 100

10 MHz to 1.2 GHz 8.5 dB 10 MHz to 1.2 GHz 0 Hz to 1.2 GHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 2.84 mm
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS
15 793On Order
Min.: 1
Mult.: 1
: 100

5 MHz to 1 GHz 9.5 dB 5 MHz to 1 GHz 0 Hz to 1 GHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 4.11 mm
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS
1 528On Order
Min.: 1
Mult.: 1
: 100

3.4 GHz to 15 GHz 10.4 dB 3.4 GHz to 15 GHz 0 Hz to 4 GHz + 85 C - 40 C SMD/SMT HV1195-8
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS
723On Order
Min.: 1
Mult.: 1
: 100

3.2 GHz to 15 GHz 9.6 dB 3.2 GHz to 15 GHz 0 Hz to 4 GHz + 85 C - 40 C SMD/SMT 5.08 mm x 4.57 mm x 2.21 mm
Mini-Circuits RF Mixer Level 18, MMIC SMT IQ Mixer, RF/LO Freq 5 - 14 GHz
1 495On Order
Min.: 1
Mult.: 1
: 100

5 GHz to 14 GHz 9.9 dB 5 GHz to 14 GHz 0 Hz to 14 GHz + 105 C - 55 C SMD/SMT QFN-24
Mini-Circuits RF Mixer Level 15, Double Balanced Mixer, RF/LO Freq 5000 - 21000 MHz
61On Order
Min.: 1
Mult.: 1

Mini-Circuits RF Mixer Level 15, Double Balanced Mixer, RF/LO Freq 10000 - 40000 MHz
39On Order
Min.: 1
Mult.: 1

Mini-Circuits RF Mixer Level 18, Coaxial IQ Mixer, Freq RF/LO 5 to 14 GHz
27On Order
Min.: 1
Mult.: 1

5 GHz to 14 GHz 11.5 dB 5 GHz to 14 GHz 3 GHz + 85 C - 40 C Screw
Analog Devices RF Mixer 3GHz to 20GHz Microwave Mixer
4 616Expected 28/08/2026
Min.: 1
Mult.: 1
Max.: 500
: 500

3 GHz to 20 GHz 11.6 dB 12.8 dB 1 GHz to 20 GHz 500 MHz to 9 GHz + 105 C - 40 C SMD/SMT QFN-12
Analog Devices RF Mixer LIMITING IF SUBSYSTEM
2 500Expected 28/08/2026
Min.: 1
Mult.: 1
: 2 500

500 MHz 500 MHz 30 MHz to 240 MHz + 85 C - 40 C SMD/SMT SOIC-16
Analog Devices RF Mixer DBL-BAL Mixer SMT, 9 - 15 GHz
996Expected 05/02/2027
Min.: 1
Mult.: 1
: 500

8 GHz to 16 GHz 8 dB 8 dB 8 GHz to 16 GHz 0 Hz to 2.5 GHz + 85 C - 40 C SMD/SMT Mini SO-8 EP
Analog Devices RF Mixer Fundamental Mixer SMT, 6 - 26 GHz
300Expected 29/10/2026
Min.: 1
Mult.: 1

6 GHz to 26 GHz 12 dB 6 GHz to 26 GHz 0 Hz to 10 GHz + 85 C - 40 C SMD/SMT LCC-12
Analog Devices RF Mixer 6 GHz to 26.5 GHz, Wideband I/Q Mixer
500Expected 12/11/2026
Min.: 1
Mult.: 1
: 500

6 GHz to 26.5 GHz 11.5 dB 9 dB 6 GHz to 26.5 GHz 0 Hz to 5 GHz + 85 C - 40 C SMD/SMT LGA-24
Analog Devices RF Mixer 0.01MHz to 4GHz L Pwr Active Mixer
6 832On Order
Min.: 1
Mult.: 1
Max.: 363

10 kHz to 4 GHz 10.3 dB 10 kHz to 4 GHz 10 kHz to 4 GHz + 85 C - 40 C SMD/SMT DFN-8
Analog Devices RF Mixer 0.01MHz to 4GHz L Pwr Active Mixer
37 500Expected 24/06/2027
Min.: 1
Mult.: 1
Max.: 500
: 2 500

SMD/SMT DFN-8
Analog Devices RF Mixer 300MHz to 3.5GHz Ultra-Hi Dynamic Rng Do
2 475On Order
Min.: 1
Mult.: 1
: 2 500

SMD/SMT QFN-16