RF Mixer

Results: 723
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model RF Frequency Conversion Loss - Max NF - Noise Figure LO Frequency IF Frequency Maximum Operating Temperature Minimum Operating Temperature Mounting Style Package/Case
Analog Devices / Maxim Integrated RF Mixer SiGe, High-Linearity, 850MHz to 1550MHz 24In Stock
Min.: 1
Mult.: 1

850 MHz to 1.55 GHz 7.4 dB 7.8 dB + 85 C - 40 C SMD/SMT TQFN-EP-20
MACOM RF Mixer 1.4-2.1GHz MMIC Mix. IF 500MHz Max. 3 067In Stock
Min.: 1
Mult.: 1
: 3 000

1.4 GHz to 2.1 GHz 9 dB + 85 C - 40 C SMD/SMT SOT-25

ROHM Semiconductor RF Mixer IF MIXER 16PIN 4 411In Stock
Min.: 1
Mult.: 1
: 2 500

20 MHz to 300 MHz 9.7 dB 20 MHz to 120 MHz 4 MHz to 15 MHz + 85 C - 40 C SMD/SMT SSOP-16
onsemi SMA5101-TL-H
onsemi RF Mixer Silicon Mono Linear Dble Balanced Mixer 5 955In Stock
Min.: 1
Mult.: 1
: 3 000

+ 85 C - 40 C SMD/SMT MCPH-6
MACOM RF Mixer Mixer,TB,RF,TIM 4In Stock
Min.: 1
Mult.: 1
1 MHz to 3.5 GHz 10 dB + 85 C - 55 C SMD/SMT SF-1-6
Qorvo CMD252C4
Qorvo RF Mixer 4 - 8 GHz IRM Mixer 5In Stock
200Expected 28/09/2026
Min.: 1
Mult.: 1
: 100

4 GHz to 8 GHz 10 dB 4 GHz to 8 GHz 0 Hz to 2.4 GHz + 85 C - 40 C SMD/SMT QFN-24
Analog Devices HMC553AG-SX
Analog Devices RF Mixer 6 GHz to 14 GHz, GaAs, MMIC, Double-Balanced Mixer 4In Stock
Min.: 2
Mult.: 2

SMD/SMT Die
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS 32In Stock
Min.: 1
Mult.: 1
: 100

1.5 GHz to 3.6 GHz 9 dB 1.5 GHz to 3.6 GHz 0 Hz to 600 MHz + 85 C - 40 C SMD/SMT TTT167-6
MACOM MY51C
MACOM RF Mixer Mixer,Microwave 1In Stock
Min.: 1
Mult.: 1
No
Mini-Circuits RF Mixer Level 18, SMT IQ Mixer, RF/LO Freq 18 - 40 GHz 246In Stock
Min.: 1
Mult.: 1
: 100

18 GHz to 40 GHz 18 GHz to 40 GHz 0 Hz to 7 GHz + 105 C - 55 C SMD/SMT QFN-24
Analog Devices RF Mixer 5-30 GHz DB Mixer 105In Stock
Min.: 1
Mult.: 1
Max.: 50

5 GHz to 30 GHz 10 dB 5 GHz to 30 GHz 0 Hz to 10 GHz + 85 C - 40 C SMD/SMT LGA-18

Analog Devices RF Mixer 20 to 50 GHz DB Mixer 83In Stock
Min.: 1
Mult.: 1
Max.: 20

15 GHz to 65 GHz 13 dB 7 dB, 10 dB 15 GHz to 50 GHz 0 Hz to 20 GHz + 85 C - 40 C SMD/SMT LGA-18
Analog Devices RF Mixer 18 to 55 GHz IQ Mixer 23In Stock
Min.: 1
Mult.: 1
Max.: 20

18 GHz to 55 GHz 8 dB 18 GHz to 55 GHz 0 Hz to 20 GHz + 85 C - 40 C SMD/SMT LGA-20
Mini-Circuits RF Mixer Level 21, SMT Triple Balanced Mixer, RF/LO Freq 525 - 2400 MHz 173In Stock
Min.: 1
Mult.: 1
: 100

425 MHz to 2.2 GHz 9.6 dB 525 MHz to 2.4 GHz 100 MHz to 700 MHz + 85 C - 45 C SMD/SMT CK605
Mini-Circuits RF Mixer Level 4, SMT Double Balanced Mixer, RF/LO Freq 1200-2400 Mhz 435In Stock
Min.: 1
Mult.: 1
: 100

1.2 GHz to 2.4 GHz 8.5 dB 1.2 GHz to 2.4 GHz 0 Hz to 600 MHz + 85 C - 40 C SMD/SMT SM2-10
Mini-Circuits RF Mixer Level 13, SMT Triple Balanced Mixer, RF/LO Freq 500 - 3500 MHz 479In Stock
Min.: 1
Mult.: 1
: 100

500 MHz to 3.5 GHz 8.7 dB 500 MHz to 3.5 GHz 10 MHz to 1.5 GHz + 100 C - 55 C SMD/SMT 7.62 mm x 6.35 mm x 4.83 mm
Marki Microwave RF Mixer The MM1-0212HSM is a GaAs MMIC double balanced mixer that is optimized for low frequency applications. MM1-0212HSM is a low frequency S band mixer that works well as both an up and down converter through X band. 41In Stock
Min.: 1
Mult.: 1

2 GHz to 12 GHz 11.5 dB 9 dB 2 GHz to 12 GHz 0 Hz to 3 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave RF Mixer The MT3-0113LCQG is a triple balanced passive diode GaAs MMIC mixer offering high dynamic range, low conversion loss, and excellent repeatability. 10In Stock
Min.: 1
Mult.: 1

1.5 GHz to 13 GHz 10.5 dB 1.5 GHz to 13 GHz 10 MHz to 7 GHz + 100 C - 40 C SMD/SMT CQG
Mini-Circuits RF Mixer Level 7, SMT Double Balanced Mixer, RF/LO Freq 2800 - 5900 MHz 294In Stock
500Expected 19/10/2026
Min.: 1
Mult.: 1
: 100

2.8 GHz to 5.9 GHz 9 dB 2.8 GHz to 5.9 GHz 0 Hz to 1 GHz + 85 C - 40 C SMD/SMT SMD-10
Mini-Circuits RF Mixer Level 18, Die IQ Mixer, RF/LO Freq 18 - 65 GHz 3In Stock
10Expected 31/08/2026
Min.: 1
Mult.: 1

18 GHz to 65 GHz 19 dB 18 GHz to 65 GHz 0 Hz to 20 GHz + 85 C - 40 C Screw
Marki Microwave RF Mixer A broadband passive GaAs MMIC IQ mixer that operates across an unrivaled 2-18 GHz RF/LO band with an IF from DC to 3 GHz. Excellent phase and amplitude balance of the on-chip LO quadrature hybrid leads to typical image rejection of 35 dB. 23In Stock
Min.: 1
Mult.: 1

2 GHz to 18 GHz 12 dB 10 dB 2 GHz to 18 GHz 0 Hz to 3 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave RF Mixer The MMIQ-0218LSM is a broadband passive GaAs MMIC IQ mixer that operates across an unrivaled 2-18 GHz RF/LO band with an IF from DC to 3 GHz. 25In Stock
Min.: 1
Mult.: 1

2 GHz to 18 GHz 15 dB 12 dB 2 GHz to 18 GHz 0 Hz to 3 GHz + 100 C - 55 C SMD/SMT QFN
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS 496In Stock
Min.: 1
Mult.: 1
: 100

Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS 290In Stock
1 000Expected 07/09/2026
Min.: 1
Mult.: 1
: 100

10 MHz to 1 GHz 9.5 dB 10 MHz to 1 GHz 0 Hz to 800 MHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 2.84 mm
Mini-Circuits RF Mixer Level 17, SMT Double Balanced Mixer, RF/LO Freq 2 - 3000 MHz 47In Stock
Min.: 1
Mult.: 1

2 MHz to 3 GHz 8.9 dB + 85 C - 40 C SMD/SMT