LT5560EDD#PBF

Analog Devices
584-LT5560EDD#PBF
LT5560EDD#PBF

Mfr.:

Description:
RF Mixer 0.01MHz to 4GHz L Pwr Active Mixer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Mixer
RoHS:  
10 kHz to 4 GHz
10.3 dB
10 kHz to 4 GHz
10 kHz to 4 GHz
+ 85 C
- 40 C
SMD/SMT
DFN-8
Brand: Analog Devices
Gain: 1.2 dB
OIP3 - Third Order Intercept: 8 dBm
Operating Supply Current: 10 mA
Operating Supply Voltage: 2.7 V to 5.3 V
P1dB - Compression Point: - 0.8 dBm
Packaging: Tube
Product Type: RF Mixer
Series: LT5560
Factory Pack Quantity: 121
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 5.3 V
Supply Voltage - Min: 2.7 V
Technology: Si
Unit Weight: 83 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
540
Expected 07/09/2026
3 025
Expected 19/01/2028
Factory Lead Time:
43
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 363
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,83 € 4,83 €
3,70 € 37,00 €
3,41 € 85,25 €
3,06 € 306,00 €
2,89 € 699,38 €