SI4320-J1-FT

Silicon Labs
634-SI4320-J1-FT
SI4320-J1-FT

Mfr.:

Description:
RF Receiver RX SubG

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: RF Receiver
RoHS:  
ISM
315 MHz, 433 MHz, 868 MHz, 915 MHz
2.2 V to 5.4 V
+ 85 C
- 40 C
TSSOP-16
SMD/SMT
Tube
Bandwidth: 400 kHz
Brand: Silicon Labs
Moisture Sensitive: Yes
Operating Supply Current: 12 mA
Product Type: RF Receiver
Factory Pack Quantity: 2016
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 2.2 V
Supply Voltage - Min: 5.4 V
Technology: Si
Unit Weight: 57,750 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2016   Multiples: 2016
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,75 € 7 560,00 €

Similar Product

Silicon Labs SI4355-C2A-GM
Silicon Labs
RF Receiver -116 dBm sub-GHz receiver