Analog Devices RF Switch ICs

Results: 224
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Series Packaging
Analog Devices RF Switch ICs Transmit/Receive (T/R) Switch, SPDT 200In Stock
Min.: 1
Mult.: 1

SPDT 0 Hz 3 GHz 0.4 dB 24 dB - 40 C + 85 C SMD/SMT SOT-23-6 GaAs HMC197B Cut Tape
Analog Devices RF Switch ICs SP8T Non-Reflective Swt , DC - 3.5 GHz 49In Stock
Min.: 1
Mult.: 1

SP8T 0 Hz 3.5 GHz 1.9 dB 32 dB - 40 C + 85 C SMD/SMT QFN-24 GaAs HMC253 Cut Tape
Analog Devices RF Switch ICs SP4T Switch, 0- 8 GHz 12In Stock
500Expected 10/08/2026
Min.: 1
Mult.: 1

SPDT 0 Hz 8 GHz 2.4 dB 33 dB - 40 C + 85 C SMD/SMT GaAs HMC270A Cut Tape
Analog Devices RF Switch ICs Switches 5In Stock
1 500On Order
Min.: 1
Mult.: 1
Max.: 200

SP8T 0 Hz 8 GHz 2.2 dB 28 dB - 40 C + 85 C SMD/SMT QFN-24 GaAs HMC321A Cut Tape
Analog Devices RF Switch ICs SP8T Positive Control Swt , DC - 8 GHz 5In Stock
500Expected 02/10/2026
Min.: 1
Mult.: 1
: 500

SP8T 0 Hz 8 GHz 2.7 dB 28 dB - 40 C + 85 C SMD/SMT GaAs HMC321A Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs DC-4 GHZ Hi Isolation Switch 209In Stock
500Expected 28/08/2026
Min.: 1
Mult.: 1

SPDT 0 Hz 4 GHz 1.4 dB 62 dB - 40 C + 125 C SMD/SMT QFN-16 GaAs HMC349A Cut Tape
Analog Devices RF Switch ICs GaAs MMIC T/R Switch, DC - 3 GHz 136In Stock
Min.: 1
Mult.: 1

SPDT 0 Hz 3 GHz 0.5 dB 18 dB - 40 C + 85 C SMD/SMT SOT-23-6 GaAs HMC595AG Cut Tape
Analog Devices RF Switch ICs GaAs MMIC T/R Switch, DC - 3 GHz 43In Stock
Min.: 1
Mult.: 1
: 500

SPDT 0 Hz 3 GHz 0.5 dB 18 dB - 40 C + 85 C SMD/SMT SOT-23-6 GaAs HMC595AG Reel, Cut Tape, MouseReel

Analog Devices RF Switch ICs 40W SPDT Failsafe Switch , 0.1 - 2.1 GHz 34In Stock
Min.: 1
Mult.: 1

SPDT 100 MHz 2.1 GHz 0.4 dB 38 dB - 40 C + 85 C SMD/SMT DFN-6 GaAs HMC646 Cut Tape

Analog Devices RF Switch ICs High isolation, non-reflective, single s 21In Stock
3 000Expected 17/08/2026
Min.: 1
Mult.: 1
Max.: 500
: 500

SPDT 100 MHz 6 GHz 0.9 dB 51 dB - 40 C + 105 C SMD/SMT Si HMC8038 Reel, Cut Tape, MouseReel

Analog Devices RF Switch ICs 3W SPDT T/R Switch SMT, DC - 6 GHz 57In Stock
Min.: 1
Mult.: 1
No
SPDT 0 Hz 6 GHz 1 dB 29 dB - 40 C + 85 C SMD/SMT DFN-6 GaAs HMC536 Cut Tape
Analog Devices HMC347B-SX
Analog Devices RF Switch ICs Switches 2In Stock
Min.: 2
Mult.: 2

SPDT 100 MHz 20 GHz 1.7 dB 45 dB - 55 C + 85 C SMD/SMT WP-8 GaAs HMC347 Waffle
Analog Devices RF Switch ICs EP DC-8 GHz SP4T-V Non-Reflective Switch 2In Stock
Min.: 1
Mult.: 1

SP4T 100 MHz 8 GHz 2.1 dB 32 dB - 55 C + 125 C SMD/SMT LFCSP-16 GaAs HMC344 Cut Tape
Analog Devices RF Switch ICs SPDT 10MHz-13GHZ 100ns switching time
3 492On Order
Min.: 1
Mult.: 1
Max.: 300

SPDT 100 MHz 13 GHz 1.5 dB 25 dB - 40 C + 105 C SMD/SMT LFCSP-16 Si Cut Tape
Analog Devices RF Switch ICs High isolation SPDT, 30GHz, fast switchi
3 913On Order
Min.: 1
Mult.: 1
Max.: 400

SPDT 100 MHz 30 GHz 2 dB 60 dB - 40 C + 85 C SMD/SMT LGA-20 Si ADRF5020 Cut Tape
Analog Devices RF Switch ICs High isolation SPDT, 30GHz, fast switchi
1 796Expected 11/09/2026
Min.: 1
Mult.: 1
Max.: 500
: 500

SPDT 100 MHz 30 GHz 2 dB 60 dB - 40 C + 85 C SMD/SMT LGA-20 Si ADRF5020 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs Low insertion loss, SPDT, 40GHz, Slow
145On Order
Min.: 1
Mult.: 1

SPDT 9 kHz 44 GHz 3.8 dB 50 dB - 40 C + 105 C SMD/SMT LGA-20 Si ADRF5027 Cut Tape
Analog Devices RF Switch ICs Low insertion loss, SP4T, 40GHz, fast sw
466Expected 12/08/2026
Min.: 1
Mult.: 1

SP4T 100 MHz 44 GHz 3.2 dB 35 dB - 40 C + 105 C SMD/SMT LGA-24 Si ADRF5042 Cut Tape
Analog Devices RF Switch ICs Silicon SP8T Switch, 20GHz, 1 Watt
1 788On Order
Min.: 1
Mult.: 1
Max.: 200

SP8T 100 MHz 20 GHz - 40 C + 105 C SMD/SMT LGA-36 ADRF5080 Cut Tape
Analog Devices RF Switch ICs 100W peak SPDT, 0.4 - 8GHz, T&R
982Expected 07/09/2026
Min.: 1
Mult.: 1
Max.: 500
: 500

SPDT 400 MHz 8 GHz 0.6 dB 30 dB - 40 C + 125 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs Switches
3 000Expected 24/08/2026
Min.: 1
Mult.: 1

SPDT 0 Hz 4 GHz 0.7 dB 28 dB - 40 C + 85 C SMD/SMT GaAs Cut Tape
Analog Devices RF Switch ICs SP4T Switch
4 968On Order
Min.: 1
Mult.: 1

SP4T 100 MHz 6 GHz 1 dB 30 dB - 40 C + 105 C SMD/SMT LFCSP-16 Si HMC7992 Cut Tape
Analog Devices RF Switch ICs SP4T Switch
4 480Expected 02/10/2026
Min.: 1
Mult.: 1
Max.: 500
: 500

SP4T 100 MHz 6 GHz 1 dB 30 dB - 40 C + 105 C SMD/SMT LFCSP-16 Si HMC7992 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs High isolation, non-reflective, single s 2 644In Stock
506Expected 24/08/2026
Min.: 1
Mult.: 1
Max.: 300

SPDT 100 MHz 6 GHz 0.9 dB 51 dB - 40 C + 105 C SMD/SMT LFCSP-16 Si HMC8038 Cut Tape
Analog Devices RF Switch ICs DC-6 GHZ Hi Isolation Switch
2 658On Order
Min.: 1
Mult.: 1

SPDT 0 Hz 6 GHz 1.8 dB 50 dB - 40 C + 85 C SMD/SMT QFN-16 GaAs HMC849 Cut Tape